ex VAT

Supercapacitors:

1,176 Products Found
We offer a selection of electric double-layer capacitors (EDLCs), lithium ion capacitors, and miscellaneous types.A supercapacitor is a double-layer capacitor that has very high capacitance but low voltage limits. Supercapacitors store more energy than electrolytic capacitors and they are rated in farads (F). Supercapacitors store electrical energy at an electrode–electrolyte interface. They consist of two metal plates, which only are coated with a porous material known as activated carbon. As a result, they have a bigger area for storing much more charge.The plates are immersed in an electrolyte made of positive and negative ions dissolved in a solvent. When a voltage is applied, two separate charged layers are produced on the surface with a small separation distance. This is why supercapacitors are often referred to as electric double-layer capacitors or EDLCs.A lithium-ion capacitor (LIC or LiC) is a hybrid type of capacitor classified as a type of supercapacitor. It is called a hybrid because the anode is the same as those used in lithium-ion batteries and the cathode is the same as those used in supercapacitors. Their manufacturing process and materials used allow a relatively high output voltage compared to other supercapacitors. Supercapacitors have many advantages:
  1. Long cycle lifetime—they can be cycled hundreds of thousands times with minimal change in performance.
  2. A supercapacitor’s lifetime spans 10 to 20 years, and the capacity might reduce from 100% to 80% after 10 or so years.
  3. Thanks to their low equivalent series resistance (ESR), supercapacitors provide high power density and high load currents to achieve almost instant charge in seconds.
  4. Temperature performance is also strong, delivering energy in temperatures as low as –40°C.

Supercapacitors vs lithium-ion batteries

A supercapacitor of a given weight cannot store nearly as much energy as a lithium-ion battery can. However, a supercapacitor can discharge far faster than a battery can.So while a supercapacitor (at present) cannot be used to power a car for hundreds of kilometres like a battery can, there are power application where a supercapacitor can serve.
  1. Supercapacitors are being used to power buses in Chinese cities, allowing about 15 km on one charge – and recharging takes about five minutes.
  2. Supercapacitors can also be used to power the robots used in automated warehouses. This is eminently practical because the robot will never be far from a point where it can be automatically recharged.
  3. Because wearable devices are designed to work with very low power, supercapacitors are a natural for their use in such applications.

Supercapacitor energy storage: how much charge can a supercapacitor hold?

A 1-farad capacitor can store one coulomb of charge at 1 volt. A coulomb is 6.25e18 (6.25 * 10^18, or 6.25 billion billion) electrons. One amp represents a rate of electron flow of 1 coulomb of electrons per second, so a 1-farad capacitor can hold 1 amp-second of electrons at 1 volt.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4707724

RoHS

Date/Lot Code

Each
1+
US$11.283
10+
US$7.491
50+
US$7.223
100+
US$6.445
500+
US$6.378
More Pricing...
Total:US$11.28
Min: 1 / Mult: 1
1.4F
5.5V
Radial Leaded
-20%, +80%
4723920

RoHS

Date/Lot Code

Each
1+
US$5.293
10+
US$3.002
25+
US$2.854
50+
US$2.693
100+
US$2.546
More Pricing...
Total:US$5.29
Min: 1 / Mult: 1
25F
3V
Radial Leaded
-20%, +50%
4566171

RoHS

Date/Lot Code

Each
1+
US$7.544
5+
US$6.566
10+
US$5.574
20+
US$5.172
40+
US$4.757
More Pricing...
Total:US$7.54
Min: 1 / Mult: 1
100F
3V
Snap-In
± 20%
4723912

RoHS

Date/Lot Code

Each
1+
US$7.156
5+
US$5.668
10+
US$4.167
20+
US$4.074
40+
US$3.966
More Pricing...
Total:US$7.16
Min: 1 / Mult: 1
50F
2.7V
Radial Leaded
-20%, +50%
4566139

RoHS

Date/Lot Code

Each
1+
US$2.988
10+
US$2.131
50+
US$2.104
100+
US$1.608
200+
US$1.514
More Pricing...
Total:US$2.99
Min: 1 / Mult: 1
15F
2.7V
Radial Leaded
± 20%
4566146

RoHS

Date/Lot Code

Each
1+
US$4.945
5+
US$4.275
10+
US$3.605
25+
US$3.337
50+
US$3.069
More Pricing...
Total:US$4.94
Min: 1 / Mult: 1
50F
2.7V
Radial Leaded
± 20%
4667496

RoHS

Each
1+
US$22.418
5+
US$17.648
10+
US$16.509
20+
US$15.356
40+
US$14.298
More Pricing...
Total:US$22.42
Min: 1 / Mult: 1
90000µF
5V
Solder
-
4707740

RoHS

Date/Lot Code

Each
1+
US$3.832
10+
US$2.372
50+
US$2.305
400+
US$2.077
800+
US$2.064
More Pricing...
Total:US$3.83
Min: 1 / Mult: 1
0.33F
5.5V
Radial Leaded
-20%, +80%
4739198

RoHS

Each
1+
US$3.229
5+
US$2.921
10+
US$2.693
25+
US$2.466
50+
US$2.265
More Pricing...
Total:US$3.23
Min: 1 / Mult: 1
0.5F
6V
Radial Leaded
-10%, +30%
4667509

RoHS

Each
1+
US$15.531
5+
US$12.583
10+
US$11.243
20+
US$9.782
40+
US$9.112
More Pricing...
Total:US$15.53
Min: 1 / Mult: 1
0.5F
2.75V
Solder
-
4723911

RoHS

Date/Lot Code

Each
1+
US$4.596
5+
US$4.248
10+
US$3.899
20+
US$3.739
40+
US$3.564
More Pricing...
Total:US$4.60
Min: 1 / Mult: 1
30F
2.7V
Radial Leaded
-20%, +50%
4739219

RoHS

Each
1+
US$8.027
5+
US$6.794
10+
US$6.512
25+
US$6.218
50+
US$5.668
More Pricing...
Total:US$8.03
Min: 1 / Mult: 1
150F
3.8V
Radial Leaded
-10%, +30%
4739217

RoHS

Each
1+
US$8.027
5+
US$6.794
10+
US$6.512
25+
US$6.218
50+
US$5.668
More Pricing...
Total:US$8.03
Min: 1 / Mult: 1
150F
3.8V
Radial Leaded
-10%, +30%
4739221

RoHS

Each
1+
US$8.522
5+
US$7.223
10+
US$6.914
25+
US$6.606
50+
US$6.017
More Pricing...
Total:US$8.52
Min: 1 / Mult: 1
250F
3.8V
Radial Leaded
-10%, +30%
4566133

RoHS

Date/Lot Code

Each
1+
US$2.734
10+
US$1.930
50+
US$1.715
100+
US$1.447
200+
US$1.367
More Pricing...
Total:US$2.73
Min: 1 / Mult: 1
10F
2.7V
Radial Leaded
± 20%
4566147

RoHS

Date/Lot Code

Each
1+
US$5.132
5+
US$4.435
10+
US$3.739
25+
US$3.457
50+
US$3.189
More Pricing...
Total:US$5.13
Min: 1 / Mult: 1
50F
2.7V
Radial Leaded
-10%, +30%
4566149

RoHS

Date/Lot Code

Each
1+
US$7.544
5+
US$6.566
10+
US$5.574
25+
US$5.253
50+
US$4.918
More Pricing...
Total:US$7.54
Min: 1 / Mult: 1
100F
2.7V
Radial Leaded
-10%, +30%
4707730

RoHS

Date/Lot Code

Each
1+
US$12.435
10+
US$8.670
90+
US$7.089
180+
US$6.807
540+
US$6.526
More Pricing...
Total:US$12.44
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
-20%, +80%
4707731

RoHS

Date/Lot Code

Each
1+
US$15.021
10+
US$10.787
50+
US$10.479
100+
US$10.157
500+
US$8.978
More Pricing...
Total:US$15.02
Min: 1 / Mult: 1
0.47F
5.5V
Radial Leaded
-20%, +80%
4739197

RoHS

Each
1+
US$4.355
5+
US$4.020
10+
US$3.698
25+
US$3.377
50+
US$3.082
More Pricing...
Total:US$4.36
Min: 1 / Mult: 1
5F
6V
Radial Leaded
-10%, +30%
4685424

RoHS

Date/Lot Code

Each
1+
US$34.894
5+
US$31.892
10+
US$29.078
25+
US$26.371
50+
US$24.308
More Pricing...
Total:US$34.89
Min: 1 / Mult: 1
850F
2.7V
Snap-In
0%, +30%
4739193

RoHS

Each
1+
US$26.492
5+
US$22.217
10+
US$20.261
20+
US$18.371
40+
US$17.661
More Pricing...
Total:US$26.49
Min: 1 / Mult: 1
500F
3V
Snap-In
-10%, +30%
4566124

RoHS

Date/Lot Code

Each
1+
US$1.903
50+
US$1.285
100+
US$0.974
250+
US$0.911
500+
US$0.848
More Pricing...
Total:US$1.90
Min: 1 / Mult: 1
3.3F
2.7V
Radial Leaded
-20%, +50%
4667525

RoHS

Each
1+
US$25.085
5+
US$19.752
10+
US$18.479
20+
US$17.192
40+
US$16.000
More Pricing...
Total:US$25.08
Min: 1 / Mult: 1
1.2F
5.5V
Solder
-
4566176

RoHS

Date/Lot Code

Each
1+
US$9.862
5+
US$8.616
10+
US$7.357
20+
US$6.834
40+
US$6.325
More Pricing...
Total:US$9.86
Min: 1 / Mult: 1
120F
2.7V
Snap-In
± 20%
301-325 of 1176 items
of 48 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account