ex VAT

Supercapacitors:

1,176 Products Found
We offer a selection of electric double-layer capacitors (EDLCs), lithium ion capacitors, and miscellaneous types.A supercapacitor is a double-layer capacitor that has very high capacitance but low voltage limits. Supercapacitors store more energy than electrolytic capacitors and they are rated in farads (F). Supercapacitors store electrical energy at an electrode–electrolyte interface. They consist of two metal plates, which only are coated with a porous material known as activated carbon. As a result, they have a bigger area for storing much more charge.The plates are immersed in an electrolyte made of positive and negative ions dissolved in a solvent. When a voltage is applied, two separate charged layers are produced on the surface with a small separation distance. This is why supercapacitors are often referred to as electric double-layer capacitors or EDLCs.A lithium-ion capacitor (LIC or LiC) is a hybrid type of capacitor classified as a type of supercapacitor. It is called a hybrid because the anode is the same as those used in lithium-ion batteries and the cathode is the same as those used in supercapacitors. Their manufacturing process and materials used allow a relatively high output voltage compared to other supercapacitors. Supercapacitors have many advantages:
  1. Long cycle lifetime—they can be cycled hundreds of thousands times with minimal change in performance.
  2. A supercapacitor’s lifetime spans 10 to 20 years, and the capacity might reduce from 100% to 80% after 10 or so years.
  3. Thanks to their low equivalent series resistance (ESR), supercapacitors provide high power density and high load currents to achieve almost instant charge in seconds.
  4. Temperature performance is also strong, delivering energy in temperatures as low as –40°C.

Supercapacitors vs lithium-ion batteries

A supercapacitor of a given weight cannot store nearly as much energy as a lithium-ion battery can. However, a supercapacitor can discharge far faster than a battery can.So while a supercapacitor (at present) cannot be used to power a car for hundreds of kilometres like a battery can, there are power application where a supercapacitor can serve.
  1. Supercapacitors are being used to power buses in Chinese cities, allowing about 15 km on one charge – and recharging takes about five minutes.
  2. Supercapacitors can also be used to power the robots used in automated warehouses. This is eminently practical because the robot will never be far from a point where it can be automatically recharged.
  3. Because wearable devices are designed to work with very low power, supercapacitors are a natural for their use in such applications.

Supercapacitor energy storage: how much charge can a supercapacitor hold?

A 1-farad capacitor can store one coulomb of charge at 1 volt. A coulomb is 6.25e18 (6.25 * 10^18, or 6.25 billion billion) electrons. One amp represents a rate of electron flow of 1 coulomb of electrons per second, so a 1-farad capacitor can hold 1 amp-second of electrons at 1 volt.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4566187

RoHS

Date/Lot Code

Each
1+
US$14.325
3+
US$13.159
5+
US$11.993
10+
US$10.827
20+
US$10.613
More Pricing...
Total:US$14.32
Min: 1 / Mult: 1
220F
3V
Snap-In
-10%, +30%
4739186

RoHS

Each
1+
US$3.752
5+
US$3.457
10+
US$3.176
25+
US$2.908
50+
US$2.653
More Pricing...
Total:US$3.75
Min: 1 / Mult: 1
25F
3V
Radial Leaded
-10%, +30%
4723915

RoHS

Date/Lot Code

Each
1+
US$3.886
10+
US$3.243
25+
US$2.975
50+
US$2.720
100+
US$2.479
More Pricing...
Total:US$3.89
Min: 1 / Mult: 1
15F
2.7V
Radial Leaded
-20%, +50%
4566179

RoHS

Date/Lot Code

Each
1+
US$9.862
5+
US$8.616
10+
US$7.357
20+
US$6.834
40+
US$6.325
More Pricing...
Total:US$9.86
Min: 1 / Mult: 1
120F
2.7V
Snap-In
-10%, +30%
4739185

RoHS

Each
1+
US$3.819
5+
US$3.444
10+
US$3.176
25+
US$2.921
50+
US$2.667
More Pricing...
Total:US$3.82
Min: 1 / Mult: 1
15F
3V
Radial Leaded
-10%, +30%
4723905

RoHS

Date/Lot Code

Each
1+
US$8.375
5+
US$6.673
10+
US$4.958
20+
US$4.878
40+
US$4.703
More Pricing...
Total:US$8.38
Min: 1 / Mult: 1
60F
2.7V
Radial Leaded
-20%, +50%
4566186

RoHS

Date/Lot Code

Each
1+
US$14.325
3+
US$13.159
5+
US$11.993
10+
US$10.827
20+
US$10.613
More Pricing...
Total:US$14.32
Min: 1 / Mult: 1
220F
2.7V
Snap-In
± 20%
4739182

RoHS

Each
1+
US$1.688
10+
US$1.367
50+
US$1.152
100+
US$1.053
200+
US$0.962
More Pricing...
Total:US$1.69
Min: 1 / Mult: 1
3.3F
3V
Radial Leaded
-10%, +30%
4707735

RoHS

Date/Lot Code

Each
1+
US$5.749
10+
US$3.752
50+
US$3.243
300+
US$2.720
600+
US$2.613
More Pricing...
Total:US$5.75
Min: 1 / Mult: 1
0.47F
5.5V
Radial Leaded
-20%, +80%
4566174

RoHS

Date/Lot Code

Each
1+
US$7.598
5+
US$6.606
10+
US$5.615
20+
US$5.213
40+
US$4.797
More Pricing...
Total:US$7.60
Min: 1 / Mult: 1
100F
2.7V
Snap-In
-10%, +30%
4739187

RoHS

Each
1+
US$4.221
10+
US$3.578
25+
US$3.270
50+
US$3.122
100+
US$2.975
More Pricing...
Total:US$4.22
Min: 1 / Mult: 1
50F
3V
Radial Leaded
-10%, +30%
4566131

RoHS

Date/Lot Code

Each
1+
US$2.720
10+
US$1.916
50+
US$1.702
100+
US$1.434
200+
US$1.353
More Pricing...
Total:US$2.72
Min: 1 / Mult: 1
10F
2.7V
Radial Leaded
± 20%
4566138

RoHS

Date/Lot Code

Each
1+
US$2.720
10+
US$1.916
50+
US$1.702
100+
US$1.434
200+
US$1.353
More Pricing...
Total:US$2.72
Min: 1 / Mult: 1
12F
2.7V
Radial Leaded
-10%, +30%
4566140

RoHS

Date/Lot Code

Each
1+
US$2.988
10+
US$2.131
50+
US$2.104
100+
US$1.608
200+
US$1.514
More Pricing...
Total:US$2.99
Min: 1 / Mult: 1
15F
2.7V
Radial Leaded
-10%, +30%
4707736

RoHS

Date/Lot Code

Each
1+
US$3.524
10+
US$2.050
50+
US$1.997
100+
US$1.930
500+
US$1.702
More Pricing...
Total:US$3.52
Min: 1 / Mult: 1
47000µF
6.5V
Radial Leaded
-20%, +80%
4685420

RoHS

Date/Lot Code

Each
1+
US$29.239
10+
US$22.365
25+
US$20.274
50+
US$18.693
100+
US$17.541
More Pricing...
Total:US$29.24
Min: 1 / Mult: 1
500F
2.7V
Snap-In
0%, +30%
4723904

RoHS

Date/Lot Code

Each
1+
US$6.847
5+
US$5.414
10+
US$3.966
20+
US$3.859
40+
US$3.765
More Pricing...
Total:US$6.85
Min: 1 / Mult: 1
50F
2.7V
Radial Leaded
-20%, +50%
4739199

RoHS

Each
1+
US$3.819
5+
US$3.444
10+
US$3.176
25+
US$2.921
50+
US$2.667
More Pricing...
Total:US$3.82
Min: 1 / Mult: 1
1.5F
6V
Radial Leaded
-10%, +30%
4707733

RoHS

Date/Lot Code

Each
1+
US$8.683
10+
US$6.164
100+
US$4.811
500+
US$4.422
1000+
US$4.395
More Pricing...
Total:US$8.68
Min: 1 / Mult: 1
0.47F
5.5V
Radial Leaded
-20%, +80%
4566144

RoHS

Date/Lot Code

Each
1+
US$4.087
10+
US$2.948
25+
US$2.747
50+
US$2.546
100+
US$2.251
More Pricing...
Total:US$4.09
Min: 1 / Mult: 1
30F
2.7V
Radial Leaded
± 20%
4667523

RoHS

Each
1+
US$18.948
5+
US$14.914
10+
US$13.949
20+
US$12.985
40+
US$12.087
More Pricing...
Total:US$18.95
Min: 1 / Mult: 1
0.65F
5.5V
Solder
-
4739201

RoHS

Each
1+
US$4.355
5+
US$4.020
10+
US$3.698
25+
US$3.377
50+
US$3.082
More Pricing...
Total:US$4.36
Min: 1 / Mult: 1
5F
6V
Radial Leaded
-10%, +30%
4739214

RoHS

Each
1+
US$4.529
5+
US$4.181
10+
US$3.832
25+
US$3.511
50+
US$3.363
More Pricing...
Total:US$4.53
Min: 1 / Mult: 1
30F
3.8V
Radial Leaded
-10%, +30%
4537550

RoHS

Date/Lot Code

Each
1+
US$4.087
10+
US$2.600
50+
US$2.425
100+
US$2.251
800+
US$1.916
More Pricing...
Total:US$4.09
Min: 1 / Mult: 1
0.47F
3.5V
Radial Leaded
-20%, +80%
4723913

RoHS

Date/Lot Code

Each
1+
US$9.447
5+
US$9.313
10+
US$6.526
20+
US$6.043
40+
US$5.561
More Pricing...
Total:US$9.45
Min: 1 / Mult: 1
60F
2.7V
Radial Leaded
-20%, +50%
326-350 of 1176 items
of 48 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account