ex VAT

Supercapacitors:

1,176 Products Found
We offer a selection of electric double-layer capacitors (EDLCs), lithium ion capacitors, and miscellaneous types.A supercapacitor is a double-layer capacitor that has very high capacitance but low voltage limits. Supercapacitors store more energy than electrolytic capacitors and they are rated in farads (F). Supercapacitors store electrical energy at an electrode–electrolyte interface. They consist of two metal plates, which only are coated with a porous material known as activated carbon. As a result, they have a bigger area for storing much more charge.The plates are immersed in an electrolyte made of positive and negative ions dissolved in a solvent. When a voltage is applied, two separate charged layers are produced on the surface with a small separation distance. This is why supercapacitors are often referred to as electric double-layer capacitors or EDLCs.A lithium-ion capacitor (LIC or LiC) is a hybrid type of capacitor classified as a type of supercapacitor. It is called a hybrid because the anode is the same as those used in lithium-ion batteries and the cathode is the same as those used in supercapacitors. Their manufacturing process and materials used allow a relatively high output voltage compared to other supercapacitors. Supercapacitors have many advantages:
  1. Long cycle lifetime—they can be cycled hundreds of thousands times with minimal change in performance.
  2. A supercapacitor’s lifetime spans 10 to 20 years, and the capacity might reduce from 100% to 80% after 10 or so years.
  3. Thanks to their low equivalent series resistance (ESR), supercapacitors provide high power density and high load currents to achieve almost instant charge in seconds.
  4. Temperature performance is also strong, delivering energy in temperatures as low as –40°C.

Supercapacitors vs lithium-ion batteries

A supercapacitor of a given weight cannot store nearly as much energy as a lithium-ion battery can. However, a supercapacitor can discharge far faster than a battery can.So while a supercapacitor (at present) cannot be used to power a car for hundreds of kilometres like a battery can, there are power application where a supercapacitor can serve.
  1. Supercapacitors are being used to power buses in Chinese cities, allowing about 15 km on one charge – and recharging takes about five minutes.
  2. Supercapacitors can also be used to power the robots used in automated warehouses. This is eminently practical because the robot will never be far from a point where it can be automatically recharged.
  3. Because wearable devices are designed to work with very low power, supercapacitors are a natural for their use in such applications.

Supercapacitor energy storage: how much charge can a supercapacitor hold?

A 1-farad capacitor can store one coulomb of charge at 1 volt. A coulomb is 6.25e18 (6.25 * 10^18, or 6.25 billion billion) electrons. One amp represents a rate of electron flow of 1 coulomb of electrons per second, so a 1-farad capacitor can hold 1 amp-second of electrons at 1 volt.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4723913

RoHS

Date/Lot Code

Each
1+
US$9.447
5+
US$9.313
10+
US$6.526
20+
US$6.043
40+
US$5.561
More Pricing...
Total:US$9.45
Min: 1 / Mult: 1
60F
2.7V
Radial Leaded
-20%, +50%
4723919

RoHS

Date/Lot Code

Each
1+
US$6.003
5+
US$5.119
10+
US$4.234
20+
US$3.899
40+
US$3.551
More Pricing...
Total:US$6.00
Min: 1 / Mult: 1
25F
3V
Radial Leaded
-20%, +50%
4566188

RoHS

Date/Lot Code

Each
1+
US$14.325
3+
US$13.159
5+
US$11.993
10+
US$10.827
20+
US$10.613
More Pricing...
Total:US$14.32
Min: 1 / Mult: 1
220F
2.7V
Snap-In
-10%, +30%
4723897

RoHS

Each
1+
US$6.419
10+
US$5.440
25+
US$4.971
50+
US$4.529
100+
US$4.114
More Pricing...
Total:US$6.42
Min: 1 / Mult: 1
20F
2.7V
Radial Leaded
-20%, +50%
4566200

RoHS

Date/Lot Code

Each
1+
US$20.569
3+
US$18.961
5+
US$17.340
10+
US$15.732
20+
US$15.423
More Pricing...
Total:US$20.57
Min: 1 / Mult: 1
400F
3V
Snap-In
-10%, +30%
4723918

RoHS

Date/Lot Code

Each
1+
US$5.749
10+
US$3.310
25+
US$3.149
50+
US$2.975
100+
US$2.814
More Pricing...
Total:US$5.75
Min: 1 / Mult: 1
20F
3V
Radial Leaded
-20%, +50%
4566148

RoHS

Date/Lot Code

Each
1+
US$7.544
5+
US$6.566
10+
US$5.574
25+
US$5.253
50+
US$4.918
More Pricing...
Total:US$7.54
Min: 1 / Mult: 1
100F
2.7V
Radial Leaded
± 20%
4667506

RoHS

Each
1+
US$25.661
5+
US$20.194
10+
US$18.894
20+
US$17.581
40+
US$16.375
More Pricing...
Total:US$25.66
Min: 1 / Mult: 1
1.2F
5V
Solder
-
4739215

RoHS

Each
1+
US$4.811
5+
US$4.435
10+
US$4.074
25+
US$3.725
50+
US$3.404
More Pricing...
Total:US$4.81
Min: 1 / Mult: 1
50F
3.8V
Radial Leaded
-10%, +30%
4739195

RoHS

Each
1+
US$3.819
5+
US$3.444
10+
US$3.176
25+
US$2.921
50+
US$2.667
More Pricing...
Total:US$3.82
Min: 1 / Mult: 1
1.5F
6V
Radial Leaded
-10%, +30%
4739192

RoHS

Each
1+
US$16.000
5+
US$13.547
10+
US$12.382
20+
US$11.296
40+
US$10.238
More Pricing...
Total:US$16.00
Min: 1 / Mult: 1
360F
3V
Snap-In
-10%, +30%
4667516

RoHS

Each
1+
US$20.288
5+
US$15.959
10+
US$14.928
20+
US$13.896
40+
US$12.944
More Pricing...
Total:US$20.29
Min: 1 / Mult: 1
0.12F
5.5V
Solder
-
4723901

RoHS

Date/Lot Code

Each
1+
US$5.802
5+
US$4.556
10+
US$3.296
20+
US$3.216
40+
US$3.122
More Pricing...
Total:US$5.80
Min: 1 / Mult: 1
35F
2.7V
Radial Leaded
-20%, +50%
4685419

RoHS

Date/Lot Code

Each
1+
US$27.028
10+
US$20.663
25+
US$18.733
50+
US$17.474
100+
US$16.214
More Pricing...
Total:US$27.03
Min: 1 / Mult: 1
400F
2.7V
Snap-In
0%, +30%
4723898

RoHS

Each
1+
US$7.316
5+
US$6.754
10+
US$6.191
20+
US$5.668
40+
US$5.159
More Pricing...
Total:US$7.32
Min: 1 / Mult: 1
25F
2.7V
Radial Leaded
-20%, +50%
4723921

RoHS

Date/Lot Code

Each
1+
US$8.268
5+
US$6.579
10+
US$4.878
20+
US$4.837
40+
US$4.811
More Pricing...
Total:US$8.27
Min: 1 / Mult: 1
60F
3V
Radial Leaded
-20%, +50%
4723894

RoHS

Each
1+
US$7.919
5+
US$6.713
10+
US$6.432
20+
US$6.137
40+
US$5.588
More Pricing...
Total:US$7.92
Min: 1 / Mult: 1
30F
2.7V
Radial Leaded
-20%, +50%
4723895

RoHS

Each
1+
US$5.373
10+
US$4.556
25+
US$4.154
50+
US$3.980
100+
US$3.792
More Pricing...
Total:US$5.37
Min: 1 / Mult: 1
15F
2.7V
Radial Leaded
-20%, +50%
4537551

RoHS

Each
1+
US$9.956
10+
US$7.491
90+
US$5.990
180+
US$5.722
540+
US$5.454
More Pricing...
Total:US$9.96
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
4723903

RoHS

Date/Lot Code

Each
1+
US$4.087
5+
US$3.779
10+
US$3.471
20+
US$3.323
40+
US$3.162
More Pricing...
Total:US$4.09
Min: 1 / Mult: 1
25F
2.7V
Radial Leaded
-20%, +50%
4685418

RoHS

Date/Lot Code

Each
1+
US$24.897
10+
US$20.891
25+
US$17.273
50+
US$16.603
100+
US$15.919
More Pricing...
Total:US$24.90
Min: 1 / Mult: 1
300F
2.7V
Snap-In
0%, +30%
4723923

RoHS

Date/Lot Code

Each
1+
US$5.199
10+
US$2.881
25+
US$2.734
50+
US$2.586
100+
US$2.439
More Pricing...
Total:US$5.20
Min: 1 / Mult: 1
15F
3V
Radial Leaded
-20%, +50%
4566143

RoHS

Date/Lot Code

Each
1+
US$3.779
10+
US$2.814
25+
US$2.801
50+
US$2.774
100+
US$2.144
More Pricing...
Total:US$3.78
Min: 1 / Mult: 1
25F
2.7V
Radial Leaded
-10%, +30%
4685431

RoHS

Date/Lot Code

Each
1+
US$106.798
3+
US$97.378
5+
US$88.279
10+
US$84.849
20+
US$81.405
More Pricing...
Total:US$106.80
Min: 1 / Mult: 1
3000F
2.7V
Screw
-10%, +30%
4723906

RoHS

Date/Lot Code

Each
1+
US$3.926
10+
US$2.171
50+
US$2.090
100+
US$1.997
200+
US$1.849
More Pricing...
Total:US$3.93
Min: 1 / Mult: 1
7F
2.7V
Radial Leaded
-20%, +50%
351-375 of 1176 items
of 48 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account