ex VAT

Supercapacitors:

1,176 Products Found
We offer a selection of electric double-layer capacitors (EDLCs), lithium ion capacitors, and miscellaneous types.A supercapacitor is a double-layer capacitor that has very high capacitance but low voltage limits. Supercapacitors store more energy than electrolytic capacitors and they are rated in farads (F). Supercapacitors store electrical energy at an electrode–electrolyte interface. They consist of two metal plates, which only are coated with a porous material known as activated carbon. As a result, they have a bigger area for storing much more charge.The plates are immersed in an electrolyte made of positive and negative ions dissolved in a solvent. When a voltage is applied, two separate charged layers are produced on the surface with a small separation distance. This is why supercapacitors are often referred to as electric double-layer capacitors or EDLCs.A lithium-ion capacitor (LIC or LiC) is a hybrid type of capacitor classified as a type of supercapacitor. It is called a hybrid because the anode is the same as those used in lithium-ion batteries and the cathode is the same as those used in supercapacitors. Their manufacturing process and materials used allow a relatively high output voltage compared to other supercapacitors. Supercapacitors have many advantages:
  1. Long cycle lifetime—they can be cycled hundreds of thousands times with minimal change in performance.
  2. A supercapacitor’s lifetime spans 10 to 20 years, and the capacity might reduce from 100% to 80% after 10 or so years.
  3. Thanks to their low equivalent series resistance (ESR), supercapacitors provide high power density and high load currents to achieve almost instant charge in seconds.
  4. Temperature performance is also strong, delivering energy in temperatures as low as –40°C.

Supercapacitors vs lithium-ion batteries

A supercapacitor of a given weight cannot store nearly as much energy as a lithium-ion battery can. However, a supercapacitor can discharge far faster than a battery can.So while a supercapacitor (at present) cannot be used to power a car for hundreds of kilometres like a battery can, there are power application where a supercapacitor can serve.
  1. Supercapacitors are being used to power buses in Chinese cities, allowing about 15 km on one charge – and recharging takes about five minutes.
  2. Supercapacitors can also be used to power the robots used in automated warehouses. This is eminently practical because the robot will never be far from a point where it can be automatically recharged.
  3. Because wearable devices are designed to work with very low power, supercapacitors are a natural for their use in such applications.

Supercapacitor energy storage: how much charge can a supercapacitor hold?

A 1-farad capacitor can store one coulomb of charge at 1 volt. A coulomb is 6.25e18 (6.25 * 10^18, or 6.25 billion billion) electrons. One amp represents a rate of electron flow of 1 coulomb of electrons per second, so a 1-farad capacitor can hold 1 amp-second of electrons at 1 volt.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4723916

RoHS

Date/Lot Code

Each
1+
US$6.177
5+
US$4.918
10+
US$3.658
20+
US$3.605
40+
US$3.457
More Pricing...
Total:US$6.18
Min: 1 / Mult: 1
40F
3V
Radial Leaded
-20%, +50%
4667515

RoHS

Each
1+
US$18.010
5+
US$14.579
10+
US$13.025
20+
US$11.336
40+
US$10.559
More Pricing...
Total:US$18.01
Min: 1 / Mult: 1
2.4F
2.75V
Solder
-
4566120

RoHS

Date/Lot Code

Each
1+
US$1.253
50+
US$0.867
100+
US$0.634
250+
US$0.582
500+
US$0.528
More Pricing...
Total:US$1.25
Min: 1 / Mult: 1
1F
2.7V
Radial Leaded
-20%, +50%
4566125

RoHS

Date/Lot Code

Each
1+
US$2.211
50+
US$1.528
100+
US$1.146
250+
US$1.091
500+
US$1.036
More Pricing...
Total:US$2.21
Min: 1 / Mult: 1
5F
2.7V
Radial Leaded
-20%, +50%
4566136

RoHS

Date/Lot Code

Each
5+
US$2.640
50+
US$1.956
250+
US$1.474
500+
US$1.301
1000+
US$1.201
More Pricing...
Total:US$13.20
Min: 5 / Mult: 5
10F
2.7V
Radial Leaded
-10%, +30%
4537552

RoHS

Each
1+
US$16.656
10+
US$13.025
50+
US$11.551
100+
US$11.095
500+
US$10.331
More Pricing...
Total:US$16.66
Min: 1 / Mult: 1
2.2F
5.5V
Radial Leaded
-20%, +80%
4723902

RoHS

Date/Lot Code

Each
1+
US$5.079
10+
US$2.921
25+
US$2.774
50+
US$2.613
100+
US$2.466
More Pricing...
Total:US$5.08
Min: 1 / Mult: 1
20F
2.7V
Radial Leaded
-20%, +50%
4566135

RoHS

Date/Lot Code

Each
1+
US$2.720
10+
US$1.916
50+
US$1.702
100+
US$1.434
200+
US$1.353
More Pricing...
Total:US$2.72
Min: 1 / Mult: 1
10F
2.7V
Radial Leaded
-10%, +30%
4566123

RoHS

Date/Lot Code

Each
1+
US$1.662
50+
US$1.127
100+
US$0.854
250+
US$0.784
500+
US$0.714
More Pricing...
Total:US$1.66
Min: 1 / Mult: 1
3.3F
2.7V
Radial Leaded
-20%, +50%
4566126

RoHS

Date/Lot Code

Each
1+
US$2.171
10+
US$1.501
50+
US$1.311
100+
US$1.120
200+
US$1.036
More Pricing...
Total:US$2.17
Min: 1 / Mult: 1
5F
2.7V
Radial Leaded
-20%, +50%
4707727

RoHS

Each
1+
US$28.703
5+
US$26.746
10+
US$24.830
50+
US$21.427
100+
US$20.582
Total:US$28.70
Min: 1 / Mult: 1
0.47F
11V
Radial Leaded
-20%, +80%
2696627

RoHS

Date/Lot Code

Each
1+
US$3.296
50+
US$2.640
100+
US$2.492
250+
US$2.358
500+
US$2.211
More Pricing...
Total:US$3.30
Min: 1 / Mult: 1
1.5F
5V
Radial Leaded
0%, +100%
2856940

RoHS

Date/Lot Code

Each
1+
US$7.651
10+
US$6.084
25+
US$5.963
Total:US$7.65
Min: 1 / Mult: 1
0.47F
6V
Radial Leaded
0%, +100%
2696633

RoHS

Each
1+
US$5.896
10+
US$4.998
25+
US$4.569
Total:US$5.90
Min: 1 / Mult: 1
1.5F
5V
Radial Leaded
0%, +100%
3274187

RoHS

Date/Lot Code

CORNELL DUBILIER
Each
1+
US$3.832
10+
US$2.640
25+
US$2.479
50+
US$2.305
100+
US$2.104
More Pricing...
Total:US$3.83
Min: 1 / Mult: 1
-
-
-
-
3274185

RoHS

Date/Lot Code

CORNELL DUBILIER
Each
1+
US$5.052
10+
US$3.605
25+
US$3.417
50+
US$3.256
100+
US$3.095
More Pricing...
Total:US$5.05
Min: 1 / Mult: 1
-
-
-
-
3289057

RoHS

Date/Lot Code

Each
1+
US$6.218
10+
US$5.266
50+
US$4.395
Total:US$6.22
Min: 1 / Mult: 1
2.5F
5.5V
Radial Leaded
0%, +100%
2455853

RoHS

Each
1+
US$29.601
5+
US$24.830
10+
US$20.046
25+
US$19.564
50+
US$19.095
More Pricing...
Total:US$29.60
Min: 1 / Mult: 1
90F
5.6V
Radial Leaded
-20%, +80%
2856937

RoHS

Date/Lot Code

Each
1+
US$5.494
10+
US$4.891
25+
US$4.824
50+
US$4.744
100+
US$4.623
Total:US$5.49
Min: 1 / Mult: 1
1F
5.4V
Radial Leaded
0%, +100%
3274186

RoHS

Date/Lot Code

CORNELL DUBILIER
Each
1+
US$6.311
10+
US$4.234
25+
US$4.087
50+
US$3.953
100+
US$3.739
More Pricing...
Total:US$6.31
Min: 1 / Mult: 1
-
-
-
-
3796399

RoHS

Date/Lot Code

Each
1+
US$7.638
10+
US$6.043
25+
US$5.749
50+
US$5.454
100+
US$5.146
More Pricing...
Total:US$7.64
Min: 1 / Mult: 1
-
-
-
-
2696631

RoHS

Date/Lot Code

Each
1+
US$3.645
Total:US$3.64
Min: 1 / Mult: 1
0.47F
5V
Radial Leaded
0%, +100%
2777904

RoHS

Date/Lot Code

Each
1+
US$6.285
10+
US$3.296
50+
US$3.256
100+
US$3.203
500+
US$3.109
More Pricing...
Total:US$6.28
Min: 1 / Mult: 1
10F
2.7V
Radial Leaded
± 30%
2856938

RoHS

Date/Lot Code

Each
1+
US$3.511
Total:US$3.51
Min: 1 / Mult: 1
1.5F
5.4V
Radial Leaded
0%, +100%
3274197

RoHS

CORNELL DUBILIER
Each
1+
US$7.035
10+
US$5.360
25+
US$5.052
50+
US$4.744
100+
US$4.502
More Pricing...
Total:US$7.04
Min: 1 / Mult: 1
-
-
-
-
376-400 of 1176 items
of 48 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account