ex VAT

Supercapacitors:

1,176 Products Found
We offer a selection of electric double-layer capacitors (EDLCs), lithium ion capacitors, and miscellaneous types.A supercapacitor is a double-layer capacitor that has very high capacitance but low voltage limits. Supercapacitors store more energy than electrolytic capacitors and they are rated in farads (F). Supercapacitors store electrical energy at an electrode–electrolyte interface. They consist of two metal plates, which only are coated with a porous material known as activated carbon. As a result, they have a bigger area for storing much more charge.The plates are immersed in an electrolyte made of positive and negative ions dissolved in a solvent. When a voltage is applied, two separate charged layers are produced on the surface with a small separation distance. This is why supercapacitors are often referred to as electric double-layer capacitors or EDLCs.A lithium-ion capacitor (LIC or LiC) is a hybrid type of capacitor classified as a type of supercapacitor. It is called a hybrid because the anode is the same as those used in lithium-ion batteries and the cathode is the same as those used in supercapacitors. Their manufacturing process and materials used allow a relatively high output voltage compared to other supercapacitors. Supercapacitors have many advantages:
  1. Long cycle lifetime—they can be cycled hundreds of thousands times with minimal change in performance.
  2. A supercapacitor’s lifetime spans 10 to 20 years, and the capacity might reduce from 100% to 80% after 10 or so years.
  3. Thanks to their low equivalent series resistance (ESR), supercapacitors provide high power density and high load currents to achieve almost instant charge in seconds.
  4. Temperature performance is also strong, delivering energy in temperatures as low as –40°C.

Supercapacitors vs lithium-ion batteries

A supercapacitor of a given weight cannot store nearly as much energy as a lithium-ion battery can. However, a supercapacitor can discharge far faster than a battery can.So while a supercapacitor (at present) cannot be used to power a car for hundreds of kilometres like a battery can, there are power application where a supercapacitor can serve.
  1. Supercapacitors are being used to power buses in Chinese cities, allowing about 15 km on one charge – and recharging takes about five minutes.
  2. Supercapacitors can also be used to power the robots used in automated warehouses. This is eminently practical because the robot will never be far from a point where it can be automatically recharged.
  3. Because wearable devices are designed to work with very low power, supercapacitors are a natural for their use in such applications.

Supercapacitor energy storage: how much charge can a supercapacitor hold?

A 1-farad capacitor can store one coulomb of charge at 1 volt. A coulomb is 6.25e18 (6.25 * 10^18, or 6.25 billion billion) electrons. One amp represents a rate of electron flow of 1 coulomb of electrons per second, so a 1-farad capacitor can hold 1 amp-second of electrons at 1 volt.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3387464

RoHS

Date/Lot Code

CORNELL DUBILIER
Each
1+
US$13.052
10+
US$10.077
25+
US$9.340
50+
US$8.603
100+
US$8.281
More Pricing...
Total:US$13.05
Min: 1 / Mult: 1
-
-
-
-
3387462

RoHS

Date/Lot Code

CORNELL DUBILIER
Each
1+
US$3.216
10+
US$2.399
25+
US$2.224
50+
US$2.050
100+
US$1.742
More Pricing...
Total:US$3.22
Min: 1 / Mult: 1
-
-
-
-
3387467

RoHS

Date/Lot Code

CORNELL DUBILIER
Each
500+
US$0.923
1000+
US$0.882
2500+
US$0.804
Total:US$461.50
Min: 500 / Mult: 500
-
-
-
-
3394690

RoHS

Date/Lot Code

Each
1+
US$3.752
50+
US$2.908
100+
US$2.653
250+
US$2.332
Total:US$3.75
Min: 1 / Mult: 1
47000µF
5.5V
Radial Leaded
-20%, +80%
3796397

RoHS

Date/Lot Code

Each
1+
US$35.590
5+
US$32.750
10+
US$29.895
25+
US$28.716
50+
US$27.537
More Pricing...
Total:US$35.59
Min: 1 / Mult: 1
-
-
-
-
3796403

RoHS

Date/Lot Code

Each
1+
US$2.747
10+
US$1.822
25+
US$1.755
50+
US$1.702
100+
US$1.635
More Pricing...
Total:US$2.75
Min: 1 / Mult: 1
-
-
-
-
3796392

RoHS

Date/Lot Code

Each
1+
US$2.144
10+
US$1.367
25+
US$1.317
50+
US$1.274
100+
US$1.221
More Pricing...
Total:US$2.14
Min: 1 / Mult: 1
-
-
-
-
3796394

RoHS

Date/Lot Code

Each
1+
US$29.279
10+
US$25.018
25+
US$23.865
50+
US$22.713
100+
US$21.922
Total:US$29.28
Min: 1 / Mult: 1
-
-
-
-
3796398

RoHS

Date/Lot Code

Each
1+
US$2.439
10+
US$1.461
25+
US$1.420
50+
US$1.394
100+
US$1.367
More Pricing...
Total:US$2.44
Min: 1 / Mult: 1
-
-
-
-
1302034

RoHS

Date/Lot Code

Each
1+
US$30.043
Total:US$30.04
Min: 1 / Mult: 1
60000µF
5.5V
Through Hole
-20%, +80%
3387473

RoHS

CORNELL DUBILIER
Each
1+
US$5.574
10+
US$4.315
25+
US$4.127
50+
US$3.926
100+
US$3.739
More Pricing...
Total:US$5.57
Min: 1 / Mult: 1
-
-
-
-
3387463

RoHS

Date/Lot Code

CORNELL DUBILIER
Each
200+
US$1.635
1000+
US$1.554
2500+
US$1.461
Total:US$327.00
Min: 200 / Mult: 200
-
-
-
-
3796387

RoHS

Each
1+
US$16.013
10+
US$12.810
25+
US$12.207
50+
US$11.604
100+
US$11.149
More Pricing...
Total:US$16.01
Min: 1 / Mult: 1
-
-
-
-
4172203

RoHS

Each
1+
US$3.578
10+
US$3.310
Total:US$3.58
Min: 1 / Mult: 1
0.1F
5.5V
PC Pin
-20%, +80%
4062009

RoHS

Each
1+
US$1.608
10+
US$1.130
100+
US$0.827
500+
US$0.705
Total:US$1.61
Min: 1 / Mult: 1
3.3F
2.7V
Radial Leaded
± 20%
4172207

RoHS

Each
1+
US$5.561
5+
US$5.146
Total:US$5.56
Min: 1 / Mult: 1
0.1F
5V
Radial Leaded
-20%, +80%
4172217

RoHS

Each
1+
US$7.437
5+
US$6.861
Total:US$7.44
Min: 1 / Mult: 1
5F
6V
Radial Leaded
-10%, +30%
4172216

RoHS

Each
1+
US$8.482
5+
US$7.839
Total:US$8.48
Min: 1 / Mult: 1
0.47F
5V
Radial Leaded
-20%, +80%
4172208

RoHS

Each
1+
US$16.683
5+
US$15.423
Total:US$16.68
Min: 1 / Mult: 1
5F
5V
Radial Leaded
-10%, +30%
4172211

RoHS

Each
1+
US$6.834
5+
US$6.325
Total:US$6.83
Min: 1 / Mult: 1
0.47F
5.4V
Radial Leaded
-10%, +30%
4172200

RoHS

Each
1+
US$5.306
10+
US$4.904
Total:US$5.31
Min: 1 / Mult: 1
1F
5.5V
PC Pin
-20%, +80%
4172204

RoHS

Each
1+
US$10.921
10+
US$10.090
Total:US$10.92
Min: 1 / Mult: 1
1F
5.5V
PC Pin
-20%, +80%
4305519

RoHS

Each
1+
US$2.988
10+
US$2.760
Total:US$2.99
Min: 1 / Mult: 1
1F
5V
Radial Leaded
-20%, +80%
4172221

RoHS

Each
1+
US$97.565
10+
US$89.847
Total:US$97.56
Min: 1 / Mult: 1
3000F
3V
Screw
0%, +20%
4305521

RoHS

Each
1+
US$2.988
10+
US$2.760
Total:US$2.99
Min: 1 / Mult: 1
1F
5V
Radial Leaded
-20%, +80%
401-425 of 1176 items
of 48 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account