ex VAT

Supercapacitors:

1,176 Products Found
We offer a selection of electric double-layer capacitors (EDLCs), lithium ion capacitors, and miscellaneous types.A supercapacitor is a double-layer capacitor that has very high capacitance but low voltage limits. Supercapacitors store more energy than electrolytic capacitors and they are rated in farads (F). Supercapacitors store electrical energy at an electrode–electrolyte interface. They consist of two metal plates, which only are coated with a porous material known as activated carbon. As a result, they have a bigger area for storing much more charge.The plates are immersed in an electrolyte made of positive and negative ions dissolved in a solvent. When a voltage is applied, two separate charged layers are produced on the surface with a small separation distance. This is why supercapacitors are often referred to as electric double-layer capacitors or EDLCs.A lithium-ion capacitor (LIC or LiC) is a hybrid type of capacitor classified as a type of supercapacitor. It is called a hybrid because the anode is the same as those used in lithium-ion batteries and the cathode is the same as those used in supercapacitors. Their manufacturing process and materials used allow a relatively high output voltage compared to other supercapacitors. Supercapacitors have many advantages:
  1. Long cycle lifetime—they can be cycled hundreds of thousands times with minimal change in performance.
  2. A supercapacitor’s lifetime spans 10 to 20 years, and the capacity might reduce from 100% to 80% after 10 or so years.
  3. Thanks to their low equivalent series resistance (ESR), supercapacitors provide high power density and high load currents to achieve almost instant charge in seconds.
  4. Temperature performance is also strong, delivering energy in temperatures as low as –40°C.

Supercapacitors vs lithium-ion batteries

A supercapacitor of a given weight cannot store nearly as much energy as a lithium-ion battery can. However, a supercapacitor can discharge far faster than a battery can.So while a supercapacitor (at present) cannot be used to power a car for hundreds of kilometres like a battery can, there are power application where a supercapacitor can serve.
  1. Supercapacitors are being used to power buses in Chinese cities, allowing about 15 km on one charge – and recharging takes about five minutes.
  2. Supercapacitors can also be used to power the robots used in automated warehouses. This is eminently practical because the robot will never be far from a point where it can be automatically recharged.
  3. Because wearable devices are designed to work with very low power, supercapacitors are a natural for their use in such applications.

Supercapacitor energy storage: how much charge can a supercapacitor hold?

A 1-farad capacitor can store one coulomb of charge at 1 volt. A coulomb is 6.25e18 (6.25 * 10^18, or 6.25 billion billion) electrons. One amp represents a rate of electron flow of 1 coulomb of electrons per second, so a 1-farad capacitor can hold 1 amp-second of electrons at 1 volt.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4305521

RoHS

Each
1+
US$2.988
10+
US$2.760
Total:US$2.99
Min: 1 / Mult: 1
1F
5V
Radial Leaded
-20%, +80%
4172219

RoHS

Each
1+
US$111.341
5+
US$102.523
Total:US$111.34
Min: 1 / Mult: 1
3000F
2.7V
Screw
0%, +20%
4305526

RoHS

Each
1+
US$2.492
5+
US$2.345
Total:US$2.49
Min: 1 / Mult: 1
3.3F
3V
Radial Leaded
-10%, +30%
4172215

RoHS

Each
1+
US$13.199
5+
US$12.194
Total:US$13.20
Min: 1 / Mult: 1
1F
5V
Radial Leaded
-20%, +80%
4172212

RoHS

Each
1+
US$17.139
5+
US$15.839
Total:US$17.14
Min: 1 / Mult: 1
5F
5.4V
Radial Leaded
-10%, +30%
4172202

RoHS

Each
1+
US$2.667
10+
US$2.466
Total:US$2.67
Min: 1 / Mult: 1
0.22F
5.5V
PC Pin
-20%, +80%
4172213

RoHS

Each
1+
US$5.695
5+
US$5.266
Total:US$5.70
Min: 1 / Mult: 1
0.1F
5V
Radial Leaded
-20%, +80%
4305523

RoHS

Each
1+
US$4.945
10+
US$4.569
Total:US$4.94
Min: 1 / Mult: 1
1.5F
5V
Radial Leaded
-20%, +80%
4172210

RoHS

Each
1+
US$6.981
3+
US$6.445
Total:US$6.98
Min: 1 / Mult: 1
3F
5.4V
Radial Leaded
-10%, +30%
4172198

RoHS

Each
1+
US$2.667
5+
US$2.506
Total:US$2.67
Min: 1 / Mult: 1
5F
2.7V
Radial Leaded
-10%, +30%
4172222

RoHS

Each
1+
US$260.442
5+
US$244.228
Total:US$260.44
Min: 1 / Mult: 1
61.7F
18V
Screw
-5%, +20%
3879395

RoHS

Each
1+
US$11.712
3+
US$10.827
Total:US$11.71
Min: 1 / Mult: 1
100F
3V
PC Pin
-10%, +30%
4172209

RoHS

Each
1+
US$12.784
5+
US$11.819
Total:US$12.78
Min: 1 / Mult: 1
1.5F
5.4V
Radial Leaded
-10%, +30%
4305524

RoHS

Each
1+
US$3.176
5+
US$2.988
Total:US$3.18
Min: 1 / Mult: 1
25F
3.8V
Radial Leaded
± 20%
4172201

RoHS

Each
1+
US$6.981
10+
US$6.445
Total:US$6.98
Min: 1 / Mult: 1
1.5F
5.5V
PC Pin
-20%, +80%
4172214

RoHS

Each
1+
US$5.909
5+
US$5.454
Total:US$5.91
Min: 1 / Mult: 1
0.1F
5V
Radial Leaded
-20%, +80%
4172199

RoHS

Each
1+
US$2.573
10+
US$2.385
Total:US$2.57
Min: 1 / Mult: 1
0.1F
5.5V
PC Pin
-20%, +80%
4706268

RoHS

Each
1+
US$10.640
5+
US$8.965
10+
US$8.268
20+
US$7.973
40+
US$7.678
More Pricing...
Total:US$10.64
Min: 1 / Mult: 1
90000µF
5V
Solder
± 20%
4543872

RoHS

Each
1+
US$2.506
10+
US$2.358
Total:US$2.51
Min: 1 / Mult: 1
0.22F
5.5V
Radial Leaded
-20%, +80%
4543867

RoHS

Each
1+
US$12.073
5+
US$11.350
Total:US$12.07
Min: 1 / Mult: 1
150F
3.8V
Radial Leaded
± 20%
4574997

RoHS

Each
1+
US$11.109
3+
US$10.452
Total:US$11.11
Min: 1 / Mult: 1
400F
3.8V
Radial Leaded
± 20%
4703323

RoHS

Each
1+
US$7.584
50+
US$5.481
100+
US$5.226
250+
US$4.998
500+
US$4.797
More Pricing...
Total:US$7.58
Min: 1 / Mult: 1
0.17F
2.5V
Solder
± 20%
4706277

RoHS

Each
1+
US$13.293
50+
US$9.166
100+
US$8.764
250+
US$8.402
500+
US$8.228
More Pricing...
Total:US$13.29
Min: 1 / Mult: 1
0.68F
5V
Solder
± 20%
4543861

RoHS

Each
1+
US$4.462
10+
US$4.127
Total:US$4.46
Min: 1 / Mult: 1
1.5F
5V
Radial Leaded
-20%, +80%
4574999

RoHS

Each
1+
US$19.336
3+
US$18.197
Total:US$19.34
Min: 1 / Mult: 1
850F
3.8V
Radial Leaded
± 20%
426-450 of 1176 items
of 48 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account