ex VAT

Supercapacitors:

1,176 Products Found
We offer a selection of electric double-layer capacitors (EDLCs), lithium ion capacitors, and miscellaneous types.A supercapacitor is a double-layer capacitor that has very high capacitance but low voltage limits. Supercapacitors store more energy than electrolytic capacitors and they are rated in farads (F). Supercapacitors store electrical energy at an electrode–electrolyte interface. They consist of two metal plates, which only are coated with a porous material known as activated carbon. As a result, they have a bigger area for storing much more charge.The plates are immersed in an electrolyte made of positive and negative ions dissolved in a solvent. When a voltage is applied, two separate charged layers are produced on the surface with a small separation distance. This is why supercapacitors are often referred to as electric double-layer capacitors or EDLCs.A lithium-ion capacitor (LIC or LiC) is a hybrid type of capacitor classified as a type of supercapacitor. It is called a hybrid because the anode is the same as those used in lithium-ion batteries and the cathode is the same as those used in supercapacitors. Their manufacturing process and materials used allow a relatively high output voltage compared to other supercapacitors. Supercapacitors have many advantages:
  1. Long cycle lifetime—they can be cycled hundreds of thousands times with minimal change in performance.
  2. A supercapacitor’s lifetime spans 10 to 20 years, and the capacity might reduce from 100% to 80% after 10 or so years.
  3. Thanks to their low equivalent series resistance (ESR), supercapacitors provide high power density and high load currents to achieve almost instant charge in seconds.
  4. Temperature performance is also strong, delivering energy in temperatures as low as –40°C.

Supercapacitors vs lithium-ion batteries

A supercapacitor of a given weight cannot store nearly as much energy as a lithium-ion battery can. However, a supercapacitor can discharge far faster than a battery can.So while a supercapacitor (at present) cannot be used to power a car for hundreds of kilometres like a battery can, there are power application where a supercapacitor can serve.
  1. Supercapacitors are being used to power buses in Chinese cities, allowing about 15 km on one charge – and recharging takes about five minutes.
  2. Supercapacitors can also be used to power the robots used in automated warehouses. This is eminently practical because the robot will never be far from a point where it can be automatically recharged.
  3. Because wearable devices are designed to work with very low power, supercapacitors are a natural for their use in such applications.

Supercapacitor energy storage: how much charge can a supercapacitor hold?

A 1-farad capacitor can store one coulomb of charge at 1 volt. A coulomb is 6.25e18 (6.25 * 10^18, or 6.25 billion billion) electrons. One amp represents a rate of electron flow of 1 coulomb of electrons per second, so a 1-farad capacitor can hold 1 amp-second of electrons at 1 volt.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4574985

RoHS

Each
1+
US$2.104
5+
US$1.983
Total:US$2.10
Min: 1 / Mult: 1
40F
3.8V
Radial Leaded
± 20%
4543874

RoHS

Each
1+
US$3.256
10+
US$3.015
Total:US$3.26
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
-20%, +80%
4543852

RoHS

Each
1+
US$12.998
10+
US$12.006
Total:US$13.00
Min: 1 / Mult: 1
300F
2.7V
Snap-In
-5%, +10%
4683990

RoHS

Each
1+
US$5.655
3+
US$5.226
Total:US$5.66
Min: 1 / Mult: 1
60F
2.5V
Radial Leaded
-10%, +30%
4575000

RoHS

Each
1+
US$25.996
3+
US$24.455
Total:US$26.00
Min: 1 / Mult: 1
1000F
3.8V
Radial Leaded
0%, +50%
4703338

RoHS

Each
1+
US$1.013
50+
US$0.685
100+
US$0.632
250+
US$0.610
500+
US$0.587
More Pricing...
Total:US$1.01
Min: 1 / Mult: 1
10F
2.7V
Radial Leaded
-10%, +30%
4703351

RoHS

Each
1+
US$1.595
5+
US$1.274
10+
US$1.229
20+
US$1.183
40+
US$1.075
More Pricing...
Total:US$1.60
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
-20%, +80%
4574996

RoHS

Each
1+
US$10.385
3+
US$9.769
Total:US$10.38
Min: 1 / Mult: 1
350F
3.8V
Radial Leaded
± 20%
4543856

RoHS

Each
1+
US$4.462
10+
US$4.127
Total:US$4.46
Min: 1 / Mult: 1
1.5F
5V
Radial Leaded
-20%, +80%
4574995

RoHS

Each
1+
US$9.192
3+
US$8.643
Total:US$9.19
Min: 1 / Mult: 1
300F
3.8V
Radial Leaded
± 20%
4684042

RoHS

Each
1+
US$3,264.240
5+
US$3,060.560
Total:US$3,264.24
Min: 1 / Mult: 1
3.42F
315.9V
Screw
-5%, +20%
4703334

RoHS

Each
1+
US$1.313
10+
US$1.053
50+
US$0.887
100+
US$0.819
200+
US$0.791
More Pricing...
Total:US$1.31
Min: 1 / Mult: 1
0.5F
5.5V
Radial Leaded
-10%, +30%
4683988

RoHS

Each
1+
US$3.484
3+
US$3.229
Total:US$3.48
Min: 1 / Mult: 1
25F
2.5V
Radial Leaded
-10%, +30%
4683984

RoHS

Each
1+
US$4.878
5+
US$4.502
Total:US$4.88
Min: 1 / Mult: 1
2.2F
2.5V
Radial Leaded
-20%, +80%
4703342

RoHS

Each
5+
US$0.590
50+
US$0.493
250+
US$0.413
500+
US$0.383
1000+
US$0.366
More Pricing...
Total:US$2.95
Min: 5 / Mult: 5
1F
3V
Radial Leaded
-10%, +30%
4543844

RoHS

Each
1+
US$2.988
10+
US$2.814
Total:US$2.99
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
-20%, +80%
4543846

RoHS

Each
1+
US$2.961
10+
US$2.734
Total:US$2.96
Min: 1 / Mult: 1
1F
5V
Radial Leaded
-20%, +80%
4574994

RoHS

Each
1+
US$5.092
3+
US$4.784
Total:US$5.09
Min: 1 / Mult: 1
200F
3.8V
Radial Leaded
± 20%
4703330

RoHS

Each
1+
US$10.988
5+
US$9.259
10+
US$8.536
20+
US$8.241
40+
US$7.933
More Pricing...
Total:US$10.99
Min: 1 / Mult: 1
0.12F
5.5V
Solder
± 20%
4684029

RoHS

Each
1+
US$2,696.080
5+
US$2,528.580
Total:US$2,696.08
Min: 1 / Mult: 1
130F
69V
Threaded Stud
0%, +20%
4703336

RoHS

Each
5+
US$0.536
50+
US$0.449
250+
US$0.377
500+
US$0.350
1000+
US$0.334
More Pricing...
Total:US$2.68
Min: 5 / Mult: 5
1F
2.7V
Radial Leaded
± 20%
4703343

RoHS

Each
1+
US$0.955
50+
US$0.592
100+
US$0.570
250+
US$0.547
500+
US$0.508
More Pricing...
Total:US$0.96
Min: 1 / Mult: 1
5F
3V
Radial Leaded
-10%, +30%
4574984

RoHS

Each
1+
US$1.849
5+
US$1.729
Total:US$1.85
Min: 1 / Mult: 1
25F
3.8V
Radial Leaded
± 20%
4574983

RoHS

Each
1+
US$1.930
5+
US$1.809
Total:US$1.93
Min: 1 / Mult: 1
22F
3.8V
Radial Leaded
± 20%
4703320

RoHS

Each
1+
US$7.196
50+
US$5.199
100+
US$4.958
250+
US$4.744
500+
US$4.556
More Pricing...
Total:US$7.20
Min: 1 / Mult: 1
0.47F
4.2V
Solder
± 20%
451-475 of 1176 items
of 48 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account