ex VAT

Supercapacitors:

1,176 Products Found
We offer a selection of electric double-layer capacitors (EDLCs), lithium ion capacitors, and miscellaneous types.A supercapacitor is a double-layer capacitor that has very high capacitance but low voltage limits. Supercapacitors store more energy than electrolytic capacitors and they are rated in farads (F). Supercapacitors store electrical energy at an electrode–electrolyte interface. They consist of two metal plates, which only are coated with a porous material known as activated carbon. As a result, they have a bigger area for storing much more charge.The plates are immersed in an electrolyte made of positive and negative ions dissolved in a solvent. When a voltage is applied, two separate charged layers are produced on the surface with a small separation distance. This is why supercapacitors are often referred to as electric double-layer capacitors or EDLCs.A lithium-ion capacitor (LIC or LiC) is a hybrid type of capacitor classified as a type of supercapacitor. It is called a hybrid because the anode is the same as those used in lithium-ion batteries and the cathode is the same as those used in supercapacitors. Their manufacturing process and materials used allow a relatively high output voltage compared to other supercapacitors. Supercapacitors have many advantages:
  1. Long cycle lifetime—they can be cycled hundreds of thousands times with minimal change in performance.
  2. A supercapacitor’s lifetime spans 10 to 20 years, and the capacity might reduce from 100% to 80% after 10 or so years.
  3. Thanks to their low equivalent series resistance (ESR), supercapacitors provide high power density and high load currents to achieve almost instant charge in seconds.
  4. Temperature performance is also strong, delivering energy in temperatures as low as –40°C.

Supercapacitors vs lithium-ion batteries

A supercapacitor of a given weight cannot store nearly as much energy as a lithium-ion battery can. However, a supercapacitor can discharge far faster than a battery can.So while a supercapacitor (at present) cannot be used to power a car for hundreds of kilometres like a battery can, there are power application where a supercapacitor can serve.
  1. Supercapacitors are being used to power buses in Chinese cities, allowing about 15 km on one charge – and recharging takes about five minutes.
  2. Supercapacitors can also be used to power the robots used in automated warehouses. This is eminently practical because the robot will never be far from a point where it can be automatically recharged.
  3. Because wearable devices are designed to work with very low power, supercapacitors are a natural for their use in such applications.

Supercapacitor energy storage: how much charge can a supercapacitor hold?

A 1-farad capacitor can store one coulomb of charge at 1 volt. A coulomb is 6.25e18 (6.25 * 10^18, or 6.25 billion billion) electrons. One amp represents a rate of electron flow of 1 coulomb of electrons per second, so a 1-farad capacitor can hold 1 amp-second of electrons at 1 volt.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4703333

RoHS

Each
1+
US$14.244
5+
US$11.993
10+
US$11.068
20+
US$10.278
40+
US$9.822
More Pricing...
Total:US$14.24
Min: 1 / Mult: 1
1.2F
5.5V
Solder
± 20%
4543850

RoHS

Each
1+
US$5.762
3+
US$5.333
Total:US$5.76
Min: 1 / Mult: 1
60F
2.7V
Radial Leaded
-10%, +30%
4543876

RoHS

Each
1+
US$9.326
10+
US$8.616
Total:US$9.33
Min: 1 / Mult: 1
370F
3V
Snap-In
-5%, +20%
4703337

RoHS

Each
1+
US$0.931
50+
US$0.630
100+
US$0.582
250+
US$0.561
500+
US$0.540
More Pricing...
Total:US$0.93
Min: 1 / Mult: 1
7F
2.7V
Radial Leaded
-10%, +30%
4543848

RoHS

Each
1+
US$4.690
5+
US$4.342
Total:US$4.69
Min: 1 / Mult: 1
35F
2.7V
Radial Leaded
-10%, +30%
4706265

RoHS

Each
1000+
US$4.623
Total:US$4,623.00
Min: 1000 / Mult: 1000
0.2F
5.5V
Solder
± 20%
4543854

RoHS

Each
1+
US$6.687
5+
US$6.298
Total:US$6.69
Min: 1 / Mult: 1
70F
3.8V
Radial Leaded
± 20%
4684002

RoHS

Each
1+
US$5.239
5+
US$4.851
Total:US$5.24
Min: 1 / Mult: 1
0.47F
5V
Radial Leaded
-20%, +80%
4703350

RoHS

Each
1+
US$7.102
5+
US$5.976
10+
US$5.749
20+
US$5.521
40+
US$5.132
More Pricing...
Total:US$7.10
Min: 1 / Mult: 1
110F
3.8V
Radial Leaded
± 20%
4703329

RoHS

Each
1+
US$13.668
50+
US$10.157
100+
US$9.715
250+
US$9.300
500+
US$9.112
More Pricing...
Total:US$13.67
Min: 1 / Mult: 1
1.2F
5V
Solder
± 20%
4703348

RoHS

Each
1+
US$4.060
5+
US$3.779
10+
US$3.430
20+
US$3.162
40+
US$3.055
More Pricing...
Total:US$4.06
Min: 1 / Mult: 1
70F
3.8V
Radial Leaded
± 20%
4703326

RoHS

Each
1+
US$9.380
50+
US$6.472
100+
US$6.204
250+
US$5.936
500+
US$5.816
More Pricing...
Total:US$9.38
Min: 1 / Mult: 1
0.16F
5V
Solder
± 20%
4703347

RoHS

Each
1+
US$2.318
5+
US$2.090
10+
US$1.943
20+
US$1.755
40+
US$1.621
More Pricing...
Total:US$2.32
Min: 1 / Mult: 1
30F
3.8V
Radial Leaded
± 20%
4338925

RoHS

Each
1+
US$204.471
5+
US$188.297
Total:US$204.47
Min: 1 / Mult: 1
65F
16.2V
Screw
0%, +20%
4684014

RoHS

Each
1+
US$6.271
5+
US$5.789
Total:US$6.27
Min: 1 / Mult: 1
3F
6V
Radial Leaded
-10%, +30%
4543873

RoHS

Each
1+
US$2.506
10+
US$2.358
Total:US$2.51
Min: 1 / Mult: 1
0.47F
5.5V
Radial Leaded
-20%, +80%
4684020

RoHS

Each
1+
US$97.163
10+
US$89.485
Total:US$97.16
Min: 1 / Mult: 1
3400F
2.85V
Screw
0%, +20%
4543862

RoHS

Each
1+
US$3.417
3+
US$3.162
Total:US$3.42
Min: 1 / Mult: 1
35F
3V
PC Pin
-10%, +30%
4683986

RoHS

Each
1+
US$4.100
5+
US$3.792
Total:US$4.10
Min: 1 / Mult: 1
1.5F
2.5V
Radial Leaded
-20%, +80%
4543860

RoHS

Each
1+
US$2.868
5+
US$2.653
Total:US$2.87
Min: 1 / Mult: 1
25F
3V
PC Pin
-10%, +30%
4684022

RoHS

Each
1+
US$84.366
10+
US$77.693
Total:US$84.37
Min: 1 / Mult: 1
3000F
3V
Screw
0%, +20%
4543851

RoHS

Each
1+
US$11.216
5+
US$10.358
Total:US$11.22
Min: 1 / Mult: 1
3F
5V
Radial Leaded
-10%, +30%
4575001

RoHS

Each
1+
US$32.589
3+
US$30.820
Total:US$32.59
Min: 1 / Mult: 1
1400F
3.8V
Radial Leaded
± 20%
4543842

RoHS

Each
1+
US$2.760
5+
US$2.600
Total:US$2.76
Min: 1 / Mult: 1
10F
3.8V
Radial Leaded
± 20%
4703346

RoHS

Each
1+
US$2.385
5+
US$2.144
10+
US$1.997
20+
US$1.809
40+
US$1.675
More Pricing...
Total:US$2.38
Min: 1 / Mult: 1
10F
3.8V
Radial Leaded
± 20%
476-500 of 1176 items
of 48 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account