ex VAT

Supercapacitors:

1,176 Products Found
We offer a selection of electric double-layer capacitors (EDLCs), lithium ion capacitors, and miscellaneous types.A supercapacitor is a double-layer capacitor that has very high capacitance but low voltage limits. Supercapacitors store more energy than electrolytic capacitors and they are rated in farads (F). Supercapacitors store electrical energy at an electrode–electrolyte interface. They consist of two metal plates, which only are coated with a porous material known as activated carbon. As a result, they have a bigger area for storing much more charge.The plates are immersed in an electrolyte made of positive and negative ions dissolved in a solvent. When a voltage is applied, two separate charged layers are produced on the surface with a small separation distance. This is why supercapacitors are often referred to as electric double-layer capacitors or EDLCs.A lithium-ion capacitor (LIC or LiC) is a hybrid type of capacitor classified as a type of supercapacitor. It is called a hybrid because the anode is the same as those used in lithium-ion batteries and the cathode is the same as those used in supercapacitors. Their manufacturing process and materials used allow a relatively high output voltage compared to other supercapacitors. Supercapacitors have many advantages:
  1. Long cycle lifetime—they can be cycled hundreds of thousands times with minimal change in performance.
  2. A supercapacitor’s lifetime spans 10 to 20 years, and the capacity might reduce from 100% to 80% after 10 or so years.
  3. Thanks to their low equivalent series resistance (ESR), supercapacitors provide high power density and high load currents to achieve almost instant charge in seconds.
  4. Temperature performance is also strong, delivering energy in temperatures as low as –40°C.

Supercapacitors vs lithium-ion batteries

A supercapacitor of a given weight cannot store nearly as much energy as a lithium-ion battery can. However, a supercapacitor can discharge far faster than a battery can.So while a supercapacitor (at present) cannot be used to power a car for hundreds of kilometres like a battery can, there are power application where a supercapacitor can serve.
  1. Supercapacitors are being used to power buses in Chinese cities, allowing about 15 km on one charge – and recharging takes about five minutes.
  2. Supercapacitors can also be used to power the robots used in automated warehouses. This is eminently practical because the robot will never be far from a point where it can be automatically recharged.
  3. Because wearable devices are designed to work with very low power, supercapacitors are a natural for their use in such applications.

Supercapacitor energy storage: how much charge can a supercapacitor hold?

A 1-farad capacitor can store one coulomb of charge at 1 volt. A coulomb is 6.25e18 (6.25 * 10^18, or 6.25 billion billion) electrons. One amp represents a rate of electron flow of 1 coulomb of electrons per second, so a 1-farad capacitor can hold 1 amp-second of electrons at 1 volt.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4543858

RoHS

Each
1+
US$3.122
5+
US$2.881
Total:US$3.12
Min: 1 / Mult: 1
2.5F
5V
Radial Leaded
-10%, +30%
4543869

RoHS

Each
1+
US$4.489
10+
US$4.154
Total:US$4.49
Min: 1 / Mult: 1
0.68F
5V
Radial Leaded
-20%, +80%
4574982

RoHS

Each
1+
US$1.528
5+
US$1.447
Total:US$1.53
Min: 1 / Mult: 1
8F
3.8V
Radial Leaded
-20%, +50%
4684031

RoHS

Each
1+
US$2,733.600
5+
US$2,563.420
Total:US$2,733.60
Min: 1 / Mult: 1
130F
69V
Threaded Stud
0%, +20%
4574986

RoHS

Each
1+
US$2.184
5+
US$2.050
Total:US$2.18
Min: 1 / Mult: 1
55F
3.8V
Radial Leaded
± 20%
4683994

RoHS

Each
1+
US$4.100
10+
US$3.792
Total:US$4.10
Min: 1 / Mult: 1
0.33F
5.5V
Radial Leaded
-20%, +80%
4703345

RoHS

Each
1+
US$1.104
50+
US$0.746
100+
US$0.689
250+
US$0.639
500+
US$0.611
More Pricing...
Total:US$1.10
Min: 1 / Mult: 1
10F
3V
Radial Leaded
-10%, +30%
4543843

RoHS

Each
1+
US$8.187
3+
US$7.558
Total:US$8.19
Min: 1 / Mult: 1
100F
3V
PC Pin
-10%, +30%
4543866

RoHS

Each
1+
US$4.154
5+
US$3.832
Total:US$4.15
Min: 1 / Mult: 1
15F
2.5V
PC Pin
-10%, +30%
4703319

RoHS

Each
1+
US$7.357
50+
US$5.320
100+
US$5.079
250+
US$4.851
500+
US$4.650
More Pricing...
Total:US$7.36
Min: 1 / Mult: 1
0.22F
4.2V
Solder
± 20%
4683987

RoHS

Each
1+
US$2.412
5+
US$2.265
Total:US$2.41
Min: 1 / Mult: 1
6F
2.5V
Radial Leaded
-10%, +30%
4684021

RoHS

Each
1+
US$97.163
10+
US$89.485
Total:US$97.16
Min: 1 / Mult: 1
3400F
2.85V
Screw
0%, +20%
4543868

RoHS

Each
1+
US$2.961
3+
US$2.734
Total:US$2.96
Min: 1 / Mult: 1
35F
-
PC Pin
-10%, +30%
4703328

RoHS

Each
1+
US$11.430
50+
US$7.879
100+
US$7.558
250+
US$7.223
500+
US$7.075
More Pricing...
Total:US$11.43
Min: 1 / Mult: 1
0.4F
5V
Solder
± 20%
4551173

RoHS

Each
1+
US$3.069
10+
US$2.894
Total:US$3.07
Min: 1 / Mult: 1
6F
3V
Radial Leaded
-10%, +30%
4543870

RoHS

Each
1+
US$2.894
5+
US$2.680
Total:US$2.89
Min: 1 / Mult: 1
1F
5V
PC Pin
-20%, +80%
4543849

RoHS

Each
1+
US$2.305
5+
US$2.131
Total:US$2.30
Min: 1 / Mult: 1
15F
2.7V
PC Pin
-10%, +30%
4543847

RoHS

Each
1+
US$2.734
5+
US$2.533
Total:US$2.73
Min: 1 / Mult: 1
15F
3V
PC Pin
-10%, +30%
4543855

RoHS

Each
1+
US$10.023
5+
US$9.273
Total:US$10.02
Min: 1 / Mult: 1
1.5F
5V
Radial Leaded
-10%, +30%
4703324

RoHS

Each
1+
US$9.166
50+
US$6.325
100+
US$6.057
250+
US$5.789
500+
US$5.668
More Pricing...
Total:US$9.17
Min: 1 / Mult: 1
0.17F
2.5V
Solder
± 20%
4683993

RoHS

Each
1+
US$3.015
10+
US$2.787
Total:US$3.02
Min: 1 / Mult: 1
0.33F
5.5V
Radial Leaded
-20%, +80%
4703349

RoHS

Each
1+
US$3.404
5+
US$3.162
10+
US$2.868
20+
US$2.760
40+
US$2.653
More Pricing...
Total:US$3.40
Min: 1 / Mult: 1
150F
3.8V
Radial Leaded
± 20%
4543845

RoHS

Each
1+
US$2.157
5+
US$2.037
Total:US$2.16
Min: 1 / Mult: 1
3F
2.5V
Radial Leaded
-10%, +30%
4684005

RoHS

Each
1+
US$12.315
5+
US$11.377
Total:US$12.32
Min: 1 / Mult: 1
3F
5V
Radial Leaded
-10%, +30%
4543863

RoHS

Each
1+
US$14.499
5+
US$13.105
Total:US$14.50
Min: 1 / Mult: 1
3F
5.4V
Radial Leaded
-10%, +30%
501-525 of 1176 items
of 48 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account