ex VAT

Supercapacitors:

1,176 Products Found
We offer a selection of electric double-layer capacitors (EDLCs), lithium ion capacitors, and miscellaneous types.A supercapacitor is a double-layer capacitor that has very high capacitance but low voltage limits. Supercapacitors store more energy than electrolytic capacitors and they are rated in farads (F). Supercapacitors store electrical energy at an electrode–electrolyte interface. They consist of two metal plates, which only are coated with a porous material known as activated carbon. As a result, they have a bigger area for storing much more charge.The plates are immersed in an electrolyte made of positive and negative ions dissolved in a solvent. When a voltage is applied, two separate charged layers are produced on the surface with a small separation distance. This is why supercapacitors are often referred to as electric double-layer capacitors or EDLCs.A lithium-ion capacitor (LIC or LiC) is a hybrid type of capacitor classified as a type of supercapacitor. It is called a hybrid because the anode is the same as those used in lithium-ion batteries and the cathode is the same as those used in supercapacitors. Their manufacturing process and materials used allow a relatively high output voltage compared to other supercapacitors. Supercapacitors have many advantages:
  1. Long cycle lifetime—they can be cycled hundreds of thousands times with minimal change in performance.
  2. A supercapacitor’s lifetime spans 10 to 20 years, and the capacity might reduce from 100% to 80% after 10 or so years.
  3. Thanks to their low equivalent series resistance (ESR), supercapacitors provide high power density and high load currents to achieve almost instant charge in seconds.
  4. Temperature performance is also strong, delivering energy in temperatures as low as –40°C.

Supercapacitors vs lithium-ion batteries

A supercapacitor of a given weight cannot store nearly as much energy as a lithium-ion battery can. However, a supercapacitor can discharge far faster than a battery can.So while a supercapacitor (at present) cannot be used to power a car for hundreds of kilometres like a battery can, there are power application where a supercapacitor can serve.
  1. Supercapacitors are being used to power buses in Chinese cities, allowing about 15 km on one charge – and recharging takes about five minutes.
  2. Supercapacitors can also be used to power the robots used in automated warehouses. This is eminently practical because the robot will never be far from a point where it can be automatically recharged.
  3. Because wearable devices are designed to work with very low power, supercapacitors are a natural for their use in such applications.

Supercapacitor energy storage: how much charge can a supercapacitor hold?

A 1-farad capacitor can store one coulomb of charge at 1 volt. A coulomb is 6.25e18 (6.25 * 10^18, or 6.25 billion billion) electrons. One amp represents a rate of electron flow of 1 coulomb of electrons per second, so a 1-farad capacitor can hold 1 amp-second of electrons at 1 volt.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3796391

RoHS

Date/Lot Code

Each
1+
US$6.499
10+
US$4.476
25+
US$4.368
50+
US$4.261
100+
US$3.859
More Pricing...
Total:US$6.50
Min: 1 / Mult: 1
-
-
-
-
4170503

RoHS

Each
1+
US$4.114
10+
US$2.278
Total:US$4.11
Min: 1 / Mult: 1
1.5F
5.5V
PC Pin
-10%, +30%
4308040

RoHS

Date/Lot Code

Each
1+
US$25.004
Total:US$25.00
Min: 1 / Mult: 1
6F
2.5V
Solder
-10%, +30%
4170504

RoHS

Each
1+
US$1.474
10+
US$0.799
25+
US$0.772
50+
US$0.744
100+
US$0.717
More Pricing...
Total:US$1.47
Min: 1 / Mult: 1
2F
2.7V
PC Pin
-10%, +30%
4739204

RoHS

Each
1+
US$2.064
10+
US$1.662
50+
US$1.407
100+
US$1.290
200+
US$1.177
More Pricing...
Total:US$2.06
Min: 1 / Mult: 1
5F
3V
Radial Leaded
-10%, +30%
4739210

RoHS

Each
1+
US$3.296
5+
US$2.975
10+
US$2.747
25+
US$2.519
50+
US$2.305
More Pricing...
Total:US$3.30
Min: 1 / Mult: 1
0.5F
6V
Radial Leaded
-10%, +30%
4739208

RoHS

Each
1+
US$3.806
5+
US$3.511
10+
US$3.229
25+
US$2.948
50+
US$2.693
More Pricing...
Total:US$3.81
Min: 1 / Mult: 1
25F
3V
Radial Leaded
-10%, +30%
4739205

RoHS

Each
1+
US$2.211
10+
US$1.782
50+
US$1.501
100+
US$1.380
200+
US$1.254
More Pricing...
Total:US$2.21
Min: 1 / Mult: 1
10F
3V
PC Pin
-10%, +30%
4739202

RoHS

Each
1+
US$1.514
10+
US$1.222
50+
US$1.036
100+
US$0.946
200+
US$0.864
More Pricing...
Total:US$1.51
Min: 1 / Mult: 1
1F
3V
PC Pin
-10%, +30%
4739209

RoHS

Each
1+
US$4.275
10+
US$3.618
25+
US$3.310
50+
US$3.162
100+
US$3.015
More Pricing...
Total:US$4.28
Min: 1 / Mult: 1
50F
3V
Radial Leaded
-10%, +30%
4739213

RoHS

Each
1+
US$4.449
5+
US$4.100
10+
US$3.765
25+
US$3.444
50+
US$3.149
More Pricing...
Total:US$4.45
Min: 1 / Mult: 1
5F
6V
PC Pin
-10%, +30%
4739211

RoHS

Each
1+
US$3.873
5+
US$3.497
10+
US$3.229
25+
US$2.961
50+
US$2.707
More Pricing...
Total:US$3.87
Min: 1 / Mult: 1
1.5F
6V
Radial Leaded
-10%, +30%
4739207

RoHS

Each
1+
US$3.873
5+
US$3.497
10+
US$3.229
25+
US$2.961
50+
US$2.707
More Pricing...
Total:US$3.87
Min: 1 / Mult: 1
15F
3V
Radial Leaded
-10%, +30%
4574987

RoHS

Each
1+
US$2.720
5+
US$2.479
10+
US$2.358
20+
US$2.238
40+
US$2.090
More Pricing...
Total:US$2.72
Min: 1 / Mult: 1
55F
3.8V
Radial Leaded
± 20%
4436967

RoHS

Each
10+
US$9.407
30+
US$8.228
Total:US$94.07
Min: 10 / Mult: 10
-
-
-
-
2672976

RoHS

Date/Lot Code

Each
1+
US$10.532
10+
US$6.432
90+
US$6.298
Total:US$10.53
Min: 1 / Mult: 1
0.22F
5.5V
Radial Leaded
-20%, +80%
2362069

RoHS

Date/Lot Code

Each
1+
US$2.358
10+
US$1.675
50+
US$1.608
100+
US$1.528
500+
US$1.474
More Pricing...
Total:US$2.36
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
-20%, +80%
2362072

RoHS

Each
1+
US$3.283
10+
US$1.889
50+
US$1.836
100+
US$1.769
500+
US$1.554
More Pricing...
Total:US$3.28
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
-20%, +80%
2930859

RoHS

Date/Lot Code

Each
1+
US$5.816
5+
US$4.851
10+
US$3.873
25+
US$3.846
50+
US$3.605
More Pricing...
Total:US$5.82
Min: 1 / Mult: 1
40F
3V
Radial Leaded
-20%, +50%
2908030

RoHS

Date/Lot Code

Each
1+
US$284.844
5+
US$235.746
10+
US$213.918
Total:US$284.84
Min: 1 / Mult: 1
90F
8.4V
Wire Leaded
-
2362066

RoHS

Each
1+
US$8.241
10+
US$5.373
50+
US$5.199
100+
US$5.025
500+
US$4.610
More Pricing...
Total:US$8.24
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
2777872

RoHS

Date/Lot Code

Each
1+
US$3.980
10+
US$2.412
50+
US$2.291
100+
US$2.171
800+
US$1.729
More Pricing...
Total:US$3.98
Min: 1 / Mult: 1
0.22F
5.5V
Radial Leaded
-20%, +80%
2777893

RoHS

Date/Lot Code

Each
1+
US$100.460
5+
US$90.571
20+
US$80.681
60+
US$75.120
100+
US$72.775
Total:US$100.46
Min: 1 / Mult: 1
5F
12V
Radial Leaded
-20%, +80%
2777873

RoHS

Date/Lot Code

Each
1+
US$3.095
10+
US$1.836
50+
US$1.702
100+
US$1.568
500+
US$1.340
More Pricing...
Total:US$3.10
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
-20%, +80%
2777879

RoHS

Date/Lot Code

Each
1+
US$2.600
10+
US$1.461
50+
US$1.407
100+
US$1.353
500+
US$1.179
More Pricing...
Total:US$2.60
Min: 1 / Mult: 1
0.1F
3.5V
Radial Leaded
-20%, +80%
526-550 of 1176 items
of 48 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account