ex VAT

Supercapacitors:

1,176 Products Found
We offer a selection of electric double-layer capacitors (EDLCs), lithium ion capacitors, and miscellaneous types.A supercapacitor is a double-layer capacitor that has very high capacitance but low voltage limits. Supercapacitors store more energy than electrolytic capacitors and they are rated in farads (F). Supercapacitors store electrical energy at an electrode–electrolyte interface. They consist of two metal plates, which only are coated with a porous material known as activated carbon. As a result, they have a bigger area for storing much more charge.The plates are immersed in an electrolyte made of positive and negative ions dissolved in a solvent. When a voltage is applied, two separate charged layers are produced on the surface with a small separation distance. This is why supercapacitors are often referred to as electric double-layer capacitors or EDLCs.A lithium-ion capacitor (LIC or LiC) is a hybrid type of capacitor classified as a type of supercapacitor. It is called a hybrid because the anode is the same as those used in lithium-ion batteries and the cathode is the same as those used in supercapacitors. Their manufacturing process and materials used allow a relatively high output voltage compared to other supercapacitors. Supercapacitors have many advantages:
  1. Long cycle lifetime—they can be cycled hundreds of thousands times with minimal change in performance.
  2. A supercapacitor’s lifetime spans 10 to 20 years, and the capacity might reduce from 100% to 80% after 10 or so years.
  3. Thanks to their low equivalent series resistance (ESR), supercapacitors provide high power density and high load currents to achieve almost instant charge in seconds.
  4. Temperature performance is also strong, delivering energy in temperatures as low as –40°C.

Supercapacitors vs lithium-ion batteries

A supercapacitor of a given weight cannot store nearly as much energy as a lithium-ion battery can. However, a supercapacitor can discharge far faster than a battery can.So while a supercapacitor (at present) cannot be used to power a car for hundreds of kilometres like a battery can, there are power application where a supercapacitor can serve.
  1. Supercapacitors are being used to power buses in Chinese cities, allowing about 15 km on one charge – and recharging takes about five minutes.
  2. Supercapacitors can also be used to power the robots used in automated warehouses. This is eminently practical because the robot will never be far from a point where it can be automatically recharged.
  3. Because wearable devices are designed to work with very low power, supercapacitors are a natural for their use in such applications.

Supercapacitor energy storage: how much charge can a supercapacitor hold?

A 1-farad capacitor can store one coulomb of charge at 1 volt. A coulomb is 6.25e18 (6.25 * 10^18, or 6.25 billion billion) electrons. One amp represents a rate of electron flow of 1 coulomb of electrons per second, so a 1-farad capacitor can hold 1 amp-second of electrons at 1 volt.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2362078

RoHS

Date/Lot Code

Each
1+
US$4.851
10+
US$2.921
50+
US$2.760
240+
US$2.586
720+
US$2.412
More Pricing...
Total:US$4.85
Min: 1 / Mult: 1
0.47F
5.5V
Radial Leaded
-20%, +80%
2455851

RoHS

Each
1+
US$11.551
10+
US$10.251
50+
US$8.643
100+
US$8.107
200+
US$7.571
More Pricing...
Total:US$11.55
Min: 1 / Mult: 1
15F
5.6V
Radial Leaded
-20%, +80%
2777892

RoHS

Date/Lot Code

Each
1+
US$35.590
5+
US$31.664
10+
US$27.725
50+
US$27.510
100+
US$24.442
Total:US$35.59
Min: 1 / Mult: 1
1F
12V
Radial Leaded
-20%, +80%
2777871

RoHS

Each
1+
US$2.975
10+
US$1.688
50+
US$1.568
100+
US$1.447
500+
US$1.335
More Pricing...
Total:US$2.98
Min: 1 / Mult: 1
22000µF
5.5V
Radial Leaded
-20%, +80%
2672966

RoHS

Date/Lot Code

Each
1+
US$28.247
5+
US$25.607
10+
US$22.954
50+
US$20.569
100+
US$19.028
Total:US$28.25
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
2777863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$4.033
10+
US$2.358
50+
US$2.345
100+
US$2.318
500+
US$2.157
More Pricing...
Total:US$4.03
Min: 1 / Mult: 1
0.22F
3.5V
Solder
-20%, +80%
2672973

RoHS

Date/Lot Code

Each
1+
US$30.766
20+
US$20.435
60+
US$20.033
100+
US$19.631
260+
US$18.626
More Pricing...
Total:US$30.77
Min: 1 / Mult: 1
1.5F
5.5V
Radial Leaded
-20%, +80%
3288135

RoHS

Date/Lot Code

Each
1+
US$6.070
10+
US$3.631
25+
US$3.430
50+
US$3.243
100+
US$3.042
More Pricing...
Total:US$6.07
Min: 1 / Mult: 1
25F
3V
Radial Leaded
-20%, +50%
3288137

RoHS

Date/Lot Code

Each
1+
US$6.727
5+
US$5.320
10+
US$3.899
20+
US$3.792
40+
US$3.698
More Pricing...
Total:US$6.73
Min: 1 / Mult: 1
30F
3V
Radial Leaded
-20%, +50%
2455842

RoHS

Each
1+
US$4.409
50+
US$3.645
100+
US$3.631
250+
US$3.618
500+
US$3.337
More Pricing...
Total:US$4.41
Min: 1 / Mult: 1
4F
1.4V
Solder
-20%, +80%
2522669

RoHS

Each
1+
US$8.362
5+
US$8.201
Total:US$8.36
Min: 1 / Mult: 1
4F
2.8V
Radial Leaded
-20%, +80%
2858775

RoHS

Date/Lot Code

Each
1+
US$4.998
5+
US$4.623
10+
US$4.234
25+
US$3.873
50+
US$3.538
More Pricing...
Total:US$5.00
Min: 1 / Mult: 1
30F
2.7V
Radial Leaded
-20%, +50%
2696619

RoHS

Date/Lot Code

Each
1+
US$5.628
5+
US$5.105
10+
US$4.583
25+
US$4.261
50+
US$4.114
More Pricing...
Total:US$5.63
Min: 1 / Mult: 1
50F
2.7V
Radial Leaded
-10%, +30%
2708917

RoHS

Date/Lot Code

Each
1+
US$2.827
10+
US$1.608
50+
US$1.554
100+
US$1.501
500+
US$1.316
More Pricing...
Total:US$2.83
Min: 1 / Mult: 1
0.22F
3.5V
Radial Leaded
-20%, +80%
3534626

RoHS

Each (Supplied on Full Reel)
Full Reel
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
2000+
US$0.986
Total:US$1,972.00
Min: 2000 / Mult: 2000
11000µF
3.3V
Solder
-
3534624

RoHS

Each (Supplied on Full Reel)
Full Reel
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
10000+
US$0.909
Total:US$9,090.00
Min: 10000 / Mult: 10000
11000µF
3.3V
Solder
-
3534561

RoHS

Each (Supplied on Full Reel)
Full Reel
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
1000+
US$1.662
Total:US$1,662.00
Min: 1000 / Mult: 1000
7500µF
2.6V
Solder
-
2455849

RoHS

Each
1+
US$24.803
5+
US$22.445
10+
US$15.611
25+
US$15.075
50+
US$14.552
More Pricing...
Total:US$24.80
Min: 1 / Mult: 1
90F
4.2V
Radial Leaded
-20%, +80%
2528004

RoHS

Each
1+
US$7.584
5+
US$6.218
10+
US$4.851
25+
US$4.623
50+
US$4.382
More Pricing...
Total:US$7.58
Min: 1 / Mult: 1
20F
2.7V
Radial Leaded
-20%, +50%
2522673

RoHS

Date/Lot Code

Each
960+
US$4.864
Total:US$4,669.44
Min: 960 / Mult: 960
15F
2.8V
Radial Leaded
-20%, +80%
2522663

RoHS

Each
1+
US$17.179
5+
US$14.552
10+
US$13.293
25+
US$12.127
50+
US$10.988
More Pricing...
Total:US$17.18
Min: 1 / Mult: 1
90F
2.8V
Radial Leaded
-20%, +80%
2777897

RoHS

Date/Lot Code

Each
1+
US$3.497
10+
US$2.023
50+
US$1.970
100+
US$1.903
800+
US$1.554
More Pricing...
Total:US$3.50
Min: 1 / Mult: 1
47000µF
5.5V
Radial Leaded
-20%, +80%
2672985

RoHS

Date/Lot Code

Each
1+
US$43.255
5+
US$36.287
20+
US$29.306
60+
US$28.770
100+
US$28.220
Total:US$43.26
Min: 1 / Mult: 1
5.6F
5.5V
Radial Leaded
-20%, +80%
2777881

RoHS

Date/Lot Code

Each
1000+
US$1.353
Total:US$1,353.00
Min: 1000 / Mult: 1000
33000µF
5.5V
PC Pin
-20%, +80%
2708911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.953
10+
US$2.332
50+
US$2.265
100+
US$2.184
500+
US$1.943
More Pricing...
Total:US$3.95
Min: 1 / Mult: 1
0.22F
3.5V
Solder
-20%, +80%
551-575 of 1176 items
of 48 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account