ex VAT

Supercapacitors:

1,176 Products Found
We offer a selection of electric double-layer capacitors (EDLCs), lithium ion capacitors, and miscellaneous types.A supercapacitor is a double-layer capacitor that has very high capacitance but low voltage limits. Supercapacitors store more energy than electrolytic capacitors and they are rated in farads (F). Supercapacitors store electrical energy at an electrode–electrolyte interface. They consist of two metal plates, which only are coated with a porous material known as activated carbon. As a result, they have a bigger area for storing much more charge.The plates are immersed in an electrolyte made of positive and negative ions dissolved in a solvent. When a voltage is applied, two separate charged layers are produced on the surface with a small separation distance. This is why supercapacitors are often referred to as electric double-layer capacitors or EDLCs.A lithium-ion capacitor (LIC or LiC) is a hybrid type of capacitor classified as a type of supercapacitor. It is called a hybrid because the anode is the same as those used in lithium-ion batteries and the cathode is the same as those used in supercapacitors. Their manufacturing process and materials used allow a relatively high output voltage compared to other supercapacitors. Supercapacitors have many advantages:
  1. Long cycle lifetime—they can be cycled hundreds of thousands times with minimal change in performance.
  2. A supercapacitor’s lifetime spans 10 to 20 years, and the capacity might reduce from 100% to 80% after 10 or so years.
  3. Thanks to their low equivalent series resistance (ESR), supercapacitors provide high power density and high load currents to achieve almost instant charge in seconds.
  4. Temperature performance is also strong, delivering energy in temperatures as low as –40°C.

Supercapacitors vs lithium-ion batteries

A supercapacitor of a given weight cannot store nearly as much energy as a lithium-ion battery can. However, a supercapacitor can discharge far faster than a battery can.So while a supercapacitor (at present) cannot be used to power a car for hundreds of kilometres like a battery can, there are power application where a supercapacitor can serve.
  1. Supercapacitors are being used to power buses in Chinese cities, allowing about 15 km on one charge – and recharging takes about five minutes.
  2. Supercapacitors can also be used to power the robots used in automated warehouses. This is eminently practical because the robot will never be far from a point where it can be automatically recharged.
  3. Because wearable devices are designed to work with very low power, supercapacitors are a natural for their use in such applications.

Supercapacitor energy storage: how much charge can a supercapacitor hold?

A 1-farad capacitor can store one coulomb of charge at 1 volt. A coulomb is 6.25e18 (6.25 * 10^18, or 6.25 billion billion) electrons. One amp represents a rate of electron flow of 1 coulomb of electrons per second, so a 1-farad capacitor can hold 1 amp-second of electrons at 1 volt.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3288130

RoHS

Date/Lot Code

Each
1+
US$4.824
10+
US$3.511
25+
US$3.256
50+
US$3.015
100+
US$2.760
More Pricing...
Total:US$4.82
Min: 1 / Mult: 1
12F
3V
Radial Leaded
-20%, +50%
3288126

RoHS

Each
1+
US$2.667
10+
US$2.278
50+
US$1.983
100+
US$1.849
200+
US$1.715
More Pricing...
Total:US$2.67
Min: 1 / Mult: 1
5F
3V
Radial Leaded
-20%, +50%
2148492

RoHS

Each
1+
US$1.332
5+
US$1.253
Total:US$1.33
Min: 1 / Mult: 1
0.22F
2.5V
Radial Leaded
-20%, +80%
2800102

RoHS

Each
1+
US$1.009
5+
US$0.809
10+
US$0.781
25+
US$0.752
50+
US$0.682
More Pricing...
Total:US$1.01
Min: 1 / Mult: 1
3.3F
2.5V
PC Pin
-20%, +50%
2800108

RoHS

Each
1+
US$5.454
5+
US$5.065
10+
US$4.596
25+
US$4.234
50+
US$3.940
More Pricing...
Total:US$5.45
Min: 1 / Mult: 1
50F
2.7V
PC Pin
-20%, +50%
2800098

RoHS

Each
1+
US$1.166
5+
US$0.935
10+
US$0.902
25+
US$0.868
50+
US$0.788
More Pricing...
Total:US$1.17
Min: 1 / Mult: 1
10F
2.3V
PC Pin
-20%, +50%
2455843

RoHS

Each
1+
US$5.092
50+
US$4.462
100+
US$3.698
250+
US$3.310
500+
US$3.055
More Pricing...
Total:US$5.09
Min: 1 / Mult: 1
15F
1.4V
Solder
-20%, +80%
2672967

RoHS

Date/Lot Code

Each
1+
US$14.606
10+
US$9.420
50+
US$9.139
100+
US$8.857
500+
US$7.812
More Pricing...
Total:US$14.61
Min: 1 / Mult: 1
0.22F
5.5V
Radial Leaded
-20%, +80%
2858777

RoHS

Date/Lot Code

Each
1+
US$6.218
5+
US$5.172
10+
US$4.114
25+
US$3.886
50+
US$3.658
More Pricing...
Total:US$6.22
Min: 1 / Mult: 1
40F
2.7V
Radial Leaded
-20%, +50%
2696623

RoHS

Date/Lot Code

Each
1+
US$18.907
3+
US$16.991
5+
US$15.075
10+
US$13.159
20+
US$12.891
More Pricing...
Total:US$18.91
Min: 1 / Mult: 1
300F
2.7V
Radial Leaded
-10%, +30%
2858776

RoHS

Date/Lot Code

Each
1+
US$6.084
5+
US$5.186
10+
US$4.288
25+
US$3.940
50+
US$3.605
More Pricing...
Total:US$6.08
Min: 1 / Mult: 1
35F
2.7V
Radial Leaded
-20%, +50%
3534627

RoHS

Each (Supplied on Full Reel)
Full Reel
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
10000+
US$1.554
Total:US$15,540.00
Min: 10000 / Mult: 10000
11500µF
2.6V
Solder
-
3534628

RoHS

Each (Supplied on Full Reel)
Full Reel
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
2000+
US$1.688
Total:US$3,376.00
Min: 2000 / Mult: 2000
11500µF
2.6V
Solder
-
3288141

RoHS

Date/Lot Code

Each
1+
US$8.965
5+
US$7.370
10+
US$5.762
20+
US$5.641
40+
US$5.507
More Pricing...
Total:US$8.96
Min: 1 / Mult: 1
60F
3V
Radial Leaded
-20%, +50%
2856949

RoHS

Each
1+
US$5.708
10+
US$4.971
25+
US$4.636
50+
US$4.301
100+
US$3.980
More Pricing...
Total:US$5.71
Min: 1 / Mult: 1
1F
8.1V
Radial Leaded
-10%, +30%
2777884

RoHS

Date/Lot Code

Each
1000+
US$1.595
Total:US$1,595.00
Min: 1000 / Mult: 1000
47000µF
5.5V
Radial Leaded
-20%, +80%
2759485

RoHS

Each
1+
US$8.857
5+
US$7.370
10+
US$5.883
25+
US$5.507
50+
US$5.119
More Pricing...
Total:US$8.86
Min: 1 / Mult: 1
60F
2.7V
Radial Leaded
-20%, +50%
2930861

RoHS

Date/Lot Code

Each
1+
US$7.879
5+
US$6.901
10+
US$5.923
25+
US$5.507
50+
US$5.119
More Pricing...
Total:US$7.88
Min: 1 / Mult: 1
60F
3V
Radial Leaded
-20%, +50%
2908031

RoHS

Date/Lot Code

Each
1+
US$55.248
10+
US$43.349
20+
US$42.478
Total:US$55.25
Min: 1 / Mult: 1
90F
4.2V
-
-
2930857

RoHS

Date/Lot Code

Each
1+
US$6.043
5+
US$4.891
10+
US$3.739
25+
US$3.672
50+
US$3.605
More Pricing...
Total:US$6.04
Min: 1 / Mult: 1
30F
3V
Radial Leaded
-20%, +50%
2148516

RoHS

Each
1+
US$4.998
5+
US$4.610
Total:US$5.00
Min: 1 / Mult: 1
5F
5.4V
Radial Leaded
-10%, +30%
2909041

RoHS

Each
1+
US$7.089
10+
US$6.553
Total:US$7.09
Min: 1 / Mult: 1
1.5F
5.5V
Radial Leaded
-20%, +80%
2455846

RoHS

Each
1+
US$8.161
10+
US$6.767
50+
US$6.218
100+
US$5.775
200+
US$5.762
More Pricing...
Total:US$8.16
Min: 1 / Mult: 1
4F
4.2V
Radial Leaded
-20%, +80%
2858773

RoHS

Date/Lot Code

Each
800+
US$2.626
Total:US$2,100.80
Min: 800 / Mult: 800
25F
2.7V
Radial Leaded
-20%, +50%
2759478

RoHS

Each
1+
US$7.022
5+
US$5.722
10+
US$4.422
25+
US$4.208
50+
US$3.993
More Pricing...
Total:US$7.02
Min: 1 / Mult: 1
20F
2.7V
Radial Leaded
-20%, +50%
576-600 of 1176 items
of 48 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account