ex VAT

Supercapacitors:

1,176 Products Found
We offer a selection of electric double-layer capacitors (EDLCs), lithium ion capacitors, and miscellaneous types.A supercapacitor is a double-layer capacitor that has very high capacitance but low voltage limits. Supercapacitors store more energy than electrolytic capacitors and they are rated in farads (F). Supercapacitors store electrical energy at an electrode–electrolyte interface. They consist of two metal plates, which only are coated with a porous material known as activated carbon. As a result, they have a bigger area for storing much more charge.The plates are immersed in an electrolyte made of positive and negative ions dissolved in a solvent. When a voltage is applied, two separate charged layers are produced on the surface with a small separation distance. This is why supercapacitors are often referred to as electric double-layer capacitors or EDLCs.A lithium-ion capacitor (LIC or LiC) is a hybrid type of capacitor classified as a type of supercapacitor. It is called a hybrid because the anode is the same as those used in lithium-ion batteries and the cathode is the same as those used in supercapacitors. Their manufacturing process and materials used allow a relatively high output voltage compared to other supercapacitors. Supercapacitors have many advantages:
  1. Long cycle lifetime—they can be cycled hundreds of thousands times with minimal change in performance.
  2. A supercapacitor’s lifetime spans 10 to 20 years, and the capacity might reduce from 100% to 80% after 10 or so years.
  3. Thanks to their low equivalent series resistance (ESR), supercapacitors provide high power density and high load currents to achieve almost instant charge in seconds.
  4. Temperature performance is also strong, delivering energy in temperatures as low as –40°C.

Supercapacitors vs lithium-ion batteries

A supercapacitor of a given weight cannot store nearly as much energy as a lithium-ion battery can. However, a supercapacitor can discharge far faster than a battery can.So while a supercapacitor (at present) cannot be used to power a car for hundreds of kilometres like a battery can, there are power application where a supercapacitor can serve.
  1. Supercapacitors are being used to power buses in Chinese cities, allowing about 15 km on one charge – and recharging takes about five minutes.
  2. Supercapacitors can also be used to power the robots used in automated warehouses. This is eminently practical because the robot will never be far from a point where it can be automatically recharged.
  3. Because wearable devices are designed to work with very low power, supercapacitors are a natural for their use in such applications.

Supercapacitor energy storage: how much charge can a supercapacitor hold?

A 1-farad capacitor can store one coulomb of charge at 1 volt. A coulomb is 6.25e18 (6.25 * 10^18, or 6.25 billion billion) electrons. One amp represents a rate of electron flow of 1 coulomb of electrons per second, so a 1-farad capacitor can hold 1 amp-second of electrons at 1 volt.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2856948

RoHS

Date/Lot Code

Each
1+
US$8.174
10+
US$6.057
25+
US$5.628
50+
US$5.186
100+
US$4.757
More Pricing...
Total:US$8.17
Min: 1 / Mult: 1
0.6F
9V
Radial Leaded
-10%, +30%
2759479

RoHS

Each
1+
US$7.531
5+
US$6.378
10+
US$6.110
25+
US$5.829
50+
US$5.320
More Pricing...
Total:US$7.53
Min: 1 / Mult: 1
25F
2.7V
Radial Leaded
-20%, +50%
2528007

RoHS

Each
1+
US$5.293
5+
US$4.449
10+
US$3.605
25+
US$3.296
50+
US$3.002
More Pricing...
Total:US$5.29
Min: 1 / Mult: 1
20F
2.7V
Radial Leaded
-20%, +50%
2522677

RoHS

Each
1+
US$16.830
3+
US$13.547
5+
US$12.341
10+
US$11.135
20+
US$10.023
More Pricing...
Total:US$16.83
Min: 1 / Mult: 1
15F
8.4V
Radial Leaded
-20%, +80%
2672968

RoHS

Date/Lot Code

Each
1+
US$23.169
30+
US$14.995
60+
US$14.593
120+
US$14.177
270+
US$13.896
More Pricing...
Total:US$23.17
Min: 1 / Mult: 1
0.47F
5.5V
Radial Leaded
-20%, +80%
2856930

RoHS

Date/Lot Code

Each
1+
US$7.571
5+
US$6.258
10+
US$4.931
25+
US$4.837
50+
US$4.690
More Pricing...
Total:US$7.57
Min: 1 / Mult: 1
50F
3V
Radial Leaded
-10%, +30%
2856947

RoHS

Date/Lot Code

Each
1+
US$5.467
10+
US$4.663
25+
US$4.342
50+
US$4.033
100+
US$3.739
More Pricing...
Total:US$5.47
Min: 1 / Mult: 1
0.6F
8.1V
Radial Leaded
-10%, +30%
2759480

RoHS

Each
1+
US$9.380
5+
US$7.946
10+
US$7.263
25+
US$6.941
50+
US$6.620
More Pricing...
Total:US$9.38
Min: 1 / Mult: 1
45F
2.7V
Radial Leaded
-20%, +50%
2759481

RoHS

Each
1+
US$9.259
5+
US$8.737
10+
US$7.517
25+
US$6.981
50+
US$6.512
More Pricing...
Total:US$9.26
Min: 1 / Mult: 1
55F
2.7V
Radial Leaded
-20%, +50%
2800112

RoHS

Each
1+
US$2.600
10+
US$2.171
50+
US$1.822
100+
US$1.688
200+
US$1.608
More Pricing...
Total:US$2.60
Min: 1 / Mult: 1
1F
5.5V
PC Pin
-20%, +50%
2831758

RoHS

Each
1+
US$3.082
5+
US$2.841
Total:US$3.08
Min: 1 / Mult: 1
25F
3V
Radial Leaded
-10%, +30%
2831761

RoHS

Each
1+
US$4.971
3+
US$4.596
Total:US$4.97
Min: 1 / Mult: 1
60F
3V
Radial Leaded
-10%, +30%
2800109

RoHS

Each
1+
US$9.769
5+
US$8.228
10+
US$7.598
25+
US$7.048
50+
US$6.740
More Pricing...
Total:US$9.77
Min: 1 / Mult: 1
100F
2.7V
PC Pin
-20%, +50%
3524141

RoHS

Each
600+
US$13.092
Total:US$7,855.20
Min: 600 / Mult: 600
120F
3.8V
Radial Leaded
± 20%
3524138

RoHS

Each
1+
US$7.531
5+
US$7.089
Total:US$7.53
Min: 1 / Mult: 1
70F
3.8V
Radial Leaded
± 20%
3524137

RoHS

Each
1200+
US$5.990
Total:US$7,188.00
Min: 1200 / Mult: 1200
50F
3.8V
Radial Leaded
± 20%
3754586

RoHS

Each
1+
US$12.355
5+
US$11.417
Total:US$12.36
Min: 1 / Mult: 1
2.5F
3.9V
Through Hole
-10%, +30%
2841871

RoHS

Each
1+
US$1.234
5+
US$0.847
Total:US$1.23
Min: 1 / Mult: 1
1F
2.7V
Radial Leaded
± 20%
3387461

RoHS

CORNELL DUBILIER
Each
1+
US$3.940
10+
US$2.948
25+
US$2.734
50+
US$2.519
100+
US$1.916
More Pricing...
Total:US$3.94
Min: 1 / Mult: 1
-
-
-
-
3884063

RoHS

Date/Lot Code

Each
1+
US$10.291
10+
US$7.973
25+
US$7.397
50+
US$6.807
100+
US$6.553
Total:US$10.29
Min: 1 / Mult: 1
15F
5.5V
PC Pin
-10%, +30%
1695327

RoHS

Each
1+
US$10.988
10+
US$9.032
50+
US$7.879
100+
US$6.646
200+
US$6.378
More Pricing...
Total:US$10.99
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
2856931

RoHS

Date/Lot Code

Each
1+
US$2.948
50+
US$2.412
Total:US$2.95
Min: 1 / Mult: 1
0.47F
5.4V
Radial Leaded
0%, +100%
2696626

RoHS

Date/Lot Code

Each
1+
US$3.538
50+
US$2.613
100+
US$2.385
250+
US$2.332
Total:US$3.54
Min: 1 / Mult: 1
1F
5V
Radial Leaded
0%, +100%
2696613

RoHS

Date/Lot Code

Each
1+
US$1.189
Total:US$1.19
Min: 1 / Mult: 1
10F
2.7V
Radial Leaded
0%, +100%
2856944

RoHS

Date/Lot Code

Each
1+
US$6.687
10+
US$5.668
Total:US$6.69
Min: 1 / Mult: 1
1.5F
6V
Radial Leaded
0%, +100%
601-625 of 1176 items
of 48 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account