ex VAT

Supercapacitors:

1,176 Products Found
We offer a selection of electric double-layer capacitors (EDLCs), lithium ion capacitors, and miscellaneous types.A supercapacitor is a double-layer capacitor that has very high capacitance but low voltage limits. Supercapacitors store more energy than electrolytic capacitors and they are rated in farads (F). Supercapacitors store electrical energy at an electrode–electrolyte interface. They consist of two metal plates, which only are coated with a porous material known as activated carbon. As a result, they have a bigger area for storing much more charge.The plates are immersed in an electrolyte made of positive and negative ions dissolved in a solvent. When a voltage is applied, two separate charged layers are produced on the surface with a small separation distance. This is why supercapacitors are often referred to as electric double-layer capacitors or EDLCs.A lithium-ion capacitor (LIC or LiC) is a hybrid type of capacitor classified as a type of supercapacitor. It is called a hybrid because the anode is the same as those used in lithium-ion batteries and the cathode is the same as those used in supercapacitors. Their manufacturing process and materials used allow a relatively high output voltage compared to other supercapacitors. Supercapacitors have many advantages:
  1. Long cycle lifetime—they can be cycled hundreds of thousands times with minimal change in performance.
  2. A supercapacitor’s lifetime spans 10 to 20 years, and the capacity might reduce from 100% to 80% after 10 or so years.
  3. Thanks to their low equivalent series resistance (ESR), supercapacitors provide high power density and high load currents to achieve almost instant charge in seconds.
  4. Temperature performance is also strong, delivering energy in temperatures as low as –40°C.

Supercapacitors vs lithium-ion batteries

A supercapacitor of a given weight cannot store nearly as much energy as a lithium-ion battery can. However, a supercapacitor can discharge far faster than a battery can.So while a supercapacitor (at present) cannot be used to power a car for hundreds of kilometres like a battery can, there are power application where a supercapacitor can serve.
  1. Supercapacitors are being used to power buses in Chinese cities, allowing about 15 km on one charge – and recharging takes about five minutes.
  2. Supercapacitors can also be used to power the robots used in automated warehouses. This is eminently practical because the robot will never be far from a point where it can be automatically recharged.
  3. Because wearable devices are designed to work with very low power, supercapacitors are a natural for their use in such applications.

Supercapacitor energy storage: how much charge can a supercapacitor hold?

A 1-farad capacitor can store one coulomb of charge at 1 volt. A coulomb is 6.25e18 (6.25 * 10^18, or 6.25 billion billion) electrons. One amp represents a rate of electron flow of 1 coulomb of electrons per second, so a 1-farad capacitor can hold 1 amp-second of electrons at 1 volt.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2856931

RoHS

Date/Lot Code

Each
1+
US$2.948
50+
US$2.412
Total:US$2.95
Min: 1 / Mult: 1
0.47F
5.4V
Radial Leaded
0%, +100%
2696626

RoHS

Date/Lot Code

Each
1+
US$3.538
50+
US$2.613
100+
US$2.385
250+
US$2.332
Total:US$3.54
Min: 1 / Mult: 1
1F
5V
Radial Leaded
0%, +100%
2696613

RoHS

Date/Lot Code

Each
1+
US$1.189
Total:US$1.19
Min: 1 / Mult: 1
10F
2.7V
Radial Leaded
0%, +100%
2856944

RoHS

Date/Lot Code

Each
1+
US$6.687
10+
US$5.668
Total:US$6.69
Min: 1 / Mult: 1
1.5F
6V
Radial Leaded
0%, +100%
3394698

RoHS

Date/Lot Code

Each
1+
US$3.846
50+
US$3.725
100+
US$3.229
250+
US$2.908
500+
US$2.600
More Pricing...
Total:US$3.85
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
-20%, +80%
3884060

RoHS

Each
1+
US$4.315
10+
US$3.564
25+
US$3.484
50+
US$3.377
100+
US$2.988
Total:US$4.32
Min: 1 / Mult: 1
0.47F
5.5V
PC Pin
0%, +100%
2696615

RoHS

Date/Lot Code

Each
1+
US$2.466
10+
US$2.077
50+
US$1.876
100+
US$1.621
200+
US$1.528
More Pricing...
Total:US$2.47
Min: 1 / Mult: 1
15F
2.7V
Radial Leaded
-10%, +30%
2856945

RoHS

Date/Lot Code

Each
1+
US$6.311
10+
US$4.824
25+
US$4.516
50+
US$4.208
100+
US$3.899
More Pricing...
Total:US$6.31
Min: 1 / Mult: 1
0.33F
8.1V
Radial Leaded
-10%, +30%
2696616

RoHS

Each
1+
US$2.399
5+
US$2.305
10+
US$1.836
Total:US$2.40
Min: 1 / Mult: 1
25F
2.7V
Radial Leaded
-10%, +30%
2856946

RoHS

Date/Lot Code

Each
1+
US$5.306
10+
US$4.462
25+
US$4.275
50+
US$4.074
100+
US$3.605
More Pricing...
Total:US$5.31
Min: 1 / Mult: 1
0.33F
9V
Radial Leaded
-10%, +30%
2696620

RoHS

Date/Lot Code

Each
1+
US$5.936
5+
US$5.373
10+
US$4.797
25+
US$4.703
Total:US$5.94
Min: 1 / Mult: 1
100F
2.7V
Radial Leaded
-10%, +30%
2696611

RoHS

Date/Lot Code

Each
1+
US$2.198
50+
US$1.528
100+
US$1.274
250+
US$1.268
500+
US$1.183
More Pricing...
Total:US$2.20
Min: 1 / Mult: 1
5F
2.7V
Radial Leaded
0%, +100%
2696628

RoHS

Date/Lot Code

Each
1+
US$4.945
10+
US$3.631
50+
US$3.296
100+
US$3.055
200+
US$2.894
More Pricing...
Total:US$4.94
Min: 1 / Mult: 1
2.5F
5V
Radial Leaded
0%, +100%
2856922

RoHS

Date/Lot Code

Each
1+
US$0.745
Total:US$0.74
Min: 1 / Mult: 1
5F
2.7V
Radial Leaded
0%, +100%
2696629

RoHS

Each
1+
US$6.070
Total:US$6.07
Min: 1 / Mult: 1
5F
5V
Radial Leaded
0%, +100%
2696614

RoHS

Date/Lot Code

Each
1+
US$3.149
Total:US$3.15
Min: 1 / Mult: 1
10F
2.7V
Radial Leaded
0%, +100%
3289056

RoHS

Date/Lot Code

Each
1+
US$4.275
50+
US$2.841
100+
US$2.787
Total:US$4.28
Min: 1 / Mult: 1
0.47F
5V
Radial Leaded
0%, +100%
4285283

RoHS

Date/Lot Code

Each
1+
US$3.109
10+
US$1.782
25+
US$1.702
50+
US$1.635
100+
US$1.554
More Pricing...
Total:US$3.11
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
0%, +30%
4149766

RoHS

Date/Lot Code

Each
1+
US$15.021
5+
US$14.418
10+
US$13.815
25+
US$13.212
50+
US$11.578
More Pricing...
Total:US$15.02
Min: 1 / Mult: 1
100F
2.7V
Radial Leaded
-10%, +30%
4291350

RoHS

Date/Lot Code

Each
120+
US$3.337
Total:US$400.44
Min: 120 / Mult: 120
6F
5.5V
Radial Leaded
0%, +30%
4291348

RoHS

Date/Lot Code

Each
120+
US$2.117
Total:US$254.04
Min: 120 / Mult: 120
2F
5.5V
Radial Leaded
0%, +50%
4285291

RoHS

Date/Lot Code

Each
1+
US$5.628
5+
US$4.797
10+
US$3.953
25+
US$3.578
50+
US$3.216
More Pricing...
Total:US$5.63
Min: 1 / Mult: 1
5F
6V
Radial Leaded
-10%, +20%
4216319

RoHS

Date/Lot Code

Each
1080+
US$1.461
Total:US$1,577.88
Min: 1080 / Mult: 1080
6F
3V
Radial Leaded
-10%, +30%
4291353

RoHS

Date/Lot Code

Each
224+
US$1.662
Total:US$372.29
Min: 224 / Mult: 224
0.33F
6V
Radial Leaded
0%, +40%
4291357

RoHS

Date/Lot Code

Each
80+
US$4.301
Total:US$344.08
Min: 80 / Mult: 80
12F
6V
Radial Leaded
0%, +30%
626-650 of 1176 items
of 48 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account