ex VAT

Supercapacitors:

1,181 Products Found
We offer a selection of electric double-layer capacitors (EDLCs), lithium ion capacitors, and miscellaneous types.A supercapacitor is a double-layer capacitor that has very high capacitance but low voltage limits. Supercapacitors store more energy than electrolytic capacitors and they are rated in farads (F). Supercapacitors store electrical energy at an electrode–electrolyte interface. They consist of two metal plates, which only are coated with a porous material known as activated carbon. As a result, they have a bigger area for storing much more charge.The plates are immersed in an electrolyte made of positive and negative ions dissolved in a solvent. When a voltage is applied, two separate charged layers are produced on the surface with a small separation distance. This is why supercapacitors are often referred to as electric double-layer capacitors or EDLCs.A lithium-ion capacitor (LIC or LiC) is a hybrid type of capacitor classified as a type of supercapacitor. It is called a hybrid because the anode is the same as those used in lithium-ion batteries and the cathode is the same as those used in supercapacitors. Their manufacturing process and materials used allow a relatively high output voltage compared to other supercapacitors. Supercapacitors have many advantages:
  1. Long cycle lifetime—they can be cycled hundreds of thousands times with minimal change in performance.
  2. A supercapacitor’s lifetime spans 10 to 20 years, and the capacity might reduce from 100% to 80% after 10 or so years.
  3. Thanks to their low equivalent series resistance (ESR), supercapacitors provide high power density and high load currents to achieve almost instant charge in seconds.
  4. Temperature performance is also strong, delivering energy in temperatures as low as –40°C.

Supercapacitors vs lithium-ion batteries

A supercapacitor of a given weight cannot store nearly as much energy as a lithium-ion battery can. However, a supercapacitor can discharge far faster than a battery can.So while a supercapacitor (at present) cannot be used to power a car for hundreds of kilometres like a battery can, there are power application where a supercapacitor can serve.
  1. Supercapacitors are being used to power buses in Chinese cities, allowing about 15 km on one charge – and recharging takes about five minutes.
  2. Supercapacitors can also be used to power the robots used in automated warehouses. This is eminently practical because the robot will never be far from a point where it can be automatically recharged.
  3. Because wearable devices are designed to work with very low power, supercapacitors are a natural for their use in such applications.

Supercapacitor energy storage: how much charge can a supercapacitor hold?

A 1-farad capacitor can store one coulomb of charge at 1 volt. A coulomb is 6.25e18 (6.25 * 10^18, or 6.25 billion billion) electrons. One amp represents a rate of electron flow of 1 coulomb of electrons per second, so a 1-farad capacitor can hold 1 amp-second of electrons at 1 volt.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3289056

RoHS

Date/Lot Code

Each
1+
US$4.275
50+
US$2.841
100+
US$2.787
Total:US$4.28
Min: 1 / Mult: 1
0.47F
5V
Radial Leaded
0%, +100%
4285283

RoHS

Date/Lot Code

Each
1+
US$3.109
10+
US$1.782
25+
US$1.702
50+
US$1.635
100+
US$1.554
More Pricing...
Total:US$3.11
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
0%, +30%
4149766

RoHS

Date/Lot Code

Each
1+
US$15.021
5+
US$14.418
10+
US$13.815
25+
US$13.212
50+
US$11.578
More Pricing...
Total:US$15.02
Min: 1 / Mult: 1
100F
2.7V
Radial Leaded
-10%, +30%
4291350

RoHS

Date/Lot Code

Each
120+
US$3.337
Total:US$400.44
Min: 120 / Mult: 120
6F
5.5V
Radial Leaded
0%, +30%
4285291

RoHS

Date/Lot Code

Each
1+
US$5.628
5+
US$4.797
10+
US$3.953
25+
US$3.578
50+
US$3.216
More Pricing...
Total:US$5.63
Min: 1 / Mult: 1
5F
6V
Radial Leaded
-10%, +20%
4291348

RoHS

Date/Lot Code

Each
120+
US$2.117
Total:US$254.04
Min: 120 / Mult: 120
2F
5.5V
Radial Leaded
0%, +50%
4216319

RoHS

Date/Lot Code

Each
1080+
US$1.461
Total:US$1,577.88
Min: 1080 / Mult: 1080
6F
3V
Radial Leaded
-10%, +30%
4291353

RoHS

Date/Lot Code

Each
224+
US$1.662
Total:US$372.29
Min: 224 / Mult: 224
0.33F
6V
Radial Leaded
0%, +40%
4291357

RoHS

Date/Lot Code

Each
80+
US$4.301
Total:US$344.08
Min: 80 / Mult: 80
12F
6V
Radial Leaded
0%, +30%
4129954

RoHS

Each
1+
US$4.288
10+
US$3.109
50+
US$2.774
100+
US$2.439
200+
US$2.251
More Pricing...
Total:US$4.29
Min: 1 / Mult: 1
7F
3V
PC Pin
-20%, +50%
4216314

RoHS

Date/Lot Code

Each
1+
US$1.581
5+
US$1.554
10+
US$0.824
25+
US$0.799
50+
US$0.772
More Pricing...
Total:US$1.58
Min: 1 / Mult: 1
3F
3V
Radial Leaded
± 20%
4129941

RoHS

Each
1+
US$9.407
5+
US$7.960
10+
US$7.276
20+
US$6.955
40+
US$6.633
More Pricing...
Total:US$9.41
Min: 1 / Mult: 1
45F
2.7V
PC Pin
-20%, +50%
4291351

RoHS

Date/Lot Code

Each
80+
US$4.141
Total:US$331.28
Min: 80 / Mult: 80
12F
5.5V
Radial Leaded
-10%, +20%
4261788

RoHS

Date/Lot Code

Each
1232+
US$1.290
Total:US$1,589.28
Min: 1232 / Mult: 1232
0.33F
5.5V
Radial Leaded
-20%, +80%
4261769

RoHS

Date/Lot Code

Each
748+
US$1.257
Total:US$940.24
Min: 748 / Mult: 748
47000µF
5.5V
Radial Leaded
-20%, +100%
4291354

RoHS

Date/Lot Code

Each
120+
US$2.318
Total:US$278.16
Min: 120 / Mult: 120
2F
6V
Radial Leaded
0%, +30%
4261773

RoHS

Date/Lot Code

Each
748+
US$1.353
Total:US$1,012.04
Min: 748 / Mult: 748
0.33F
5.5V
Radial Leaded
-20%, +80%
4261785

RoHS

Date/Lot Code

Each
1456+
US$1.093
Total:US$1,591.41
Min: 1456 / Mult: 1456
47000µF
5.5V
Radial Leaded
-20%, +100%
4261778

RoHS

Date/Lot Code

Each
1+
US$3.109
50+
US$2.211
100+
US$1.675
250+
US$1.501
500+
US$1.324
More Pricing...
Total:US$3.11
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
-20%, +150%
4291352

RoHS

Date/Lot Code

Each
512+
US$1.474
Total:US$754.69
Min: 512 / Mult: 512
0.22F
6V
Radial Leaded
0%, +50%
4291358

RoHS

Date/Lot Code

Each
341+
US$1.997
Total:US$680.98
Min: 341 / Mult: 341
0.22F
7.5V
Radial Leaded
0%, +40%
4129949

RoHS

Each
1+
US$2.935
10+
US$2.037
50+
US$1.983
100+
US$1.648
200+
US$1.568
More Pricing...
Total:US$2.94
Min: 1 / Mult: 1
5F
2.7V
PC Pin
-20%, +50%
4199994

RoHS

Date/Lot Code

Each
1+
US$2.720
5+
US$2.037
10+
US$1.340
20+
US$1.254
40+
US$1.222
More Pricing...
Total:US$2.72
Min: 1 / Mult: 1
10F
2.7V
Radial Leaded
± 20%
4216323

RoHS

Date/Lot Code

Each
1000+
US$1.782
Total:US$1,782.00
Min: 1000 / Mult: 1000
30F
3V
Radial Leaded
± 20%
4261787

RoHS

Date/Lot Code

Each
1232+
US$1.223
Total:US$1,506.74
Min: 1232 / Mult: 1232
0.22F
5.5V
Radial Leaded
-20%, +100%
651-675 of 1181 items
of 48 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account