ex VAT

Supercapacitors:

1,181 Products Found
We offer a selection of electric double-layer capacitors (EDLCs), lithium ion capacitors, and miscellaneous types.A supercapacitor is a double-layer capacitor that has very high capacitance but low voltage limits. Supercapacitors store more energy than electrolytic capacitors and they are rated in farads (F). Supercapacitors store electrical energy at an electrode–electrolyte interface. They consist of two metal plates, which only are coated with a porous material known as activated carbon. As a result, they have a bigger area for storing much more charge.The plates are immersed in an electrolyte made of positive and negative ions dissolved in a solvent. When a voltage is applied, two separate charged layers are produced on the surface with a small separation distance. This is why supercapacitors are often referred to as electric double-layer capacitors or EDLCs.A lithium-ion capacitor (LIC or LiC) is a hybrid type of capacitor classified as a type of supercapacitor. It is called a hybrid because the anode is the same as those used in lithium-ion batteries and the cathode is the same as those used in supercapacitors. Their manufacturing process and materials used allow a relatively high output voltage compared to other supercapacitors. Supercapacitors have many advantages:
  1. Long cycle lifetime—they can be cycled hundreds of thousands times with minimal change in performance.
  2. A supercapacitor’s lifetime spans 10 to 20 years, and the capacity might reduce from 100% to 80% after 10 or so years.
  3. Thanks to their low equivalent series resistance (ESR), supercapacitors provide high power density and high load currents to achieve almost instant charge in seconds.
  4. Temperature performance is also strong, delivering energy in temperatures as low as –40°C.

Supercapacitors vs lithium-ion batteries

A supercapacitor of a given weight cannot store nearly as much energy as a lithium-ion battery can. However, a supercapacitor can discharge far faster than a battery can.So while a supercapacitor (at present) cannot be used to power a car for hundreds of kilometres like a battery can, there are power application where a supercapacitor can serve.
  1. Supercapacitors are being used to power buses in Chinese cities, allowing about 15 km on one charge – and recharging takes about five minutes.
  2. Supercapacitors can also be used to power the robots used in automated warehouses. This is eminently practical because the robot will never be far from a point where it can be automatically recharged.
  3. Because wearable devices are designed to work with very low power, supercapacitors are a natural for their use in such applications.

Supercapacitor energy storage: how much charge can a supercapacitor hold?

A 1-farad capacitor can store one coulomb of charge at 1 volt. A coulomb is 6.25e18 (6.25 * 10^18, or 6.25 billion billion) electrons. One amp represents a rate of electron flow of 1 coulomb of electrons per second, so a 1-farad capacitor can hold 1 amp-second of electrons at 1 volt.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2708911RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$2.184
500+
US$1.943
1000+
US$1.863
Total:US$218.40
Min: 100 / Mult: 1
0.22F
3.5V
Solder
-20%, +80%
4291355

RoHS

Date/Lot Code

Each
192+
US$2.814
Total:US$540.29
Min: 192 / Mult: 192
3F
6V
Radial Leaded
0%, +30%
4216316

RoHS

Date/Lot Code

Each
1+
US$1.930
5+
US$1.702
10+
US$1.085
20+
US$1.056
40+
US$1.026
More Pricing...
Total:US$1.93
Min: 1 / Mult: 1
5F
3V
Radial Leaded
± 20%
4291356

RoHS

Date/Lot Code

Each
120+
US$3.350
Total:US$402.00
Min: 120 / Mult: 120
6F
6V
Radial Leaded
0%, +30%
4291345

RoHS

Date/Lot Code

Each
1+
US$2.358
10+
US$1.407
50+
US$1.312
100+
US$1.215
200+
US$1.158
More Pricing...
Total:US$2.36
Min: 1 / Mult: 1
0.22F
5.5V
Radial Leaded
0%, +50%
4216318

RoHS

Date/Lot Code

Each
1080+
US$0.811
Total:US$875.88
Min: 1080 / Mult: 1080
6F
3V
Radial Leaded
± 20%
4291346

RoHS

Date/Lot Code

Each
224+
US$1.608
Total:US$360.19
Min: 224 / Mult: 224
0.33F
5.5V
Radial Leaded
0%, +40%
4285294

RoHS

Date/Lot Code

Each
1+
US$4.409
5+
US$3.538
10+
US$2.653
25+
US$2.492
50+
US$2.345
More Pricing...
Total:US$4.41
Min: 1 / Mult: 1
0.33F
7.5V
Radial Leaded
0%, +30%
2777863RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$2.318
500+
US$2.157
1000+
US$1.876
Total:US$231.80
Min: 100 / Mult: 1
0.22F
3.5V
Solder
-20%, +80%
4199980

RoHS

Date/Lot Code

Each
1+
US$2.881
5+
US$2.265
10+
US$1.635
20+
US$1.608
40+
US$1.568
More Pricing...
Total:US$2.88
Min: 1 / Mult: 1
15F
2.7V
Radial Leaded
± 20%
4261786

RoHS

Date/Lot Code

Each
1456+
US$1.213
Total:US$1,766.13
Min: 1456 / Mult: 1456
0.1F
5.5V
Radial Leaded
-20%, +150%
4291349

RoHS

Each
192+
US$2.439
Total:US$468.29
Min: 192 / Mult: 192
3F
5.5V
Radial Leaded
0%, +30%
4261789

RoHS

Date/Lot Code

Each
1204+
US$1.257
Total:US$1,513.43
Min: 1204 / Mult: 1204
0.47F
5.5V
Radial Leaded
-10%, +30%
4129946

RoHS

Each
1+
US$5.253
10+
US$2.908
25+
US$2.760
50+
US$2.613
100+
US$2.466
More Pricing...
Total:US$5.25
Min: 1 / Mult: 1
20F
2.7V
PC Pin
-20%, +50%
4685432

RoHS

Each
100+
US$70.564
Total:US$7,056.40
Min: 100 / Mult: 100
650F
2.7V
Screw
± 20%
4667481

RoHS

Each
200+
US$7.571
Total:US$1,514.20
Min: 200 / Mult: 200
0.47F
5.5V
Solder
-
4707738

RoHS

Date/Lot Code

Each
1+
US$5.534
Total:US$5.53
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
-20%, +80%
4667495

RoHS

Each
1+
US$19.752
5+
US$15.544
10+
US$14.539
20+
US$13.534
40+
US$12.596
More Pricing...
Total:US$19.75
Min: 1 / Mult: 1
90000µF
5V
Solder
-
4667503

RoHS

Each
200+
US$13.052
Total:US$2,610.40
Min: 200 / Mult: 200
0.68F
5V
Solder
-
4667488

RoHS

Each
200+
US$7.625
Total:US$1,525.00
Min: 200 / Mult: 200
0.54F
2.5V
Solder
-
4459468

RoHS

Each
2400+
US$2.546
Total:US$6,110.40
Min: 2400 / Mult: 2400
80F
4V
Radial Leaded
-10%, +30%
4685429

RoHS

Each
100+
US$80.132
Total:US$8,013.20
Min: 100 / Mult: 100
2000F
2.7V
Screw
-10%, +30%
4459454

RoHS

Each
2400+
US$3.015
Total:US$7,236.00
Min: 2400 / Mult: 2400
100F
4V
Radial Leaded
-10%, +30%
4566195

RoHS

Date/Lot Code

Each
270+
US$12.516
Total:US$3,379.32
Min: 270 / Mult: 270
360F
2.7V
Snap-In
± 20%
4723875

RoHS

Date/Lot Code

Each
4000+
US$2.720
Total:US$10,880.00
Min: 4000 / Mult: 4000
0.22F
5.5V
Solder
-20%, +80%
676-700 of 1181 items
of 48 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account