ex VAT

Supercapacitors:

1,180 Products Found
We offer a selection of electric double-layer capacitors (EDLCs), lithium ion capacitors, and miscellaneous types.A supercapacitor is a double-layer capacitor that has very high capacitance but low voltage limits. Supercapacitors store more energy than electrolytic capacitors and they are rated in farads (F). Supercapacitors store electrical energy at an electrode–electrolyte interface. They consist of two metal plates, which only are coated with a porous material known as activated carbon. As a result, they have a bigger area for storing much more charge.The plates are immersed in an electrolyte made of positive and negative ions dissolved in a solvent. When a voltage is applied, two separate charged layers are produced on the surface with a small separation distance. This is why supercapacitors are often referred to as electric double-layer capacitors or EDLCs.A lithium-ion capacitor (LIC or LiC) is a hybrid type of capacitor classified as a type of supercapacitor. It is called a hybrid because the anode is the same as those used in lithium-ion batteries and the cathode is the same as those used in supercapacitors. Their manufacturing process and materials used allow a relatively high output voltage compared to other supercapacitors. Supercapacitors have many advantages:
  1. Long cycle lifetime—they can be cycled hundreds of thousands times with minimal change in performance.
  2. A supercapacitor’s lifetime spans 10 to 20 years, and the capacity might reduce from 100% to 80% after 10 or so years.
  3. Thanks to their low equivalent series resistance (ESR), supercapacitors provide high power density and high load currents to achieve almost instant charge in seconds.
  4. Temperature performance is also strong, delivering energy in temperatures as low as –40°C.

Supercapacitors vs lithium-ion batteries

A supercapacitor of a given weight cannot store nearly as much energy as a lithium-ion battery can. However, a supercapacitor can discharge far faster than a battery can.So while a supercapacitor (at present) cannot be used to power a car for hundreds of kilometres like a battery can, there are power application where a supercapacitor can serve.
  1. Supercapacitors are being used to power buses in Chinese cities, allowing about 15 km on one charge – and recharging takes about five minutes.
  2. Supercapacitors can also be used to power the robots used in automated warehouses. This is eminently practical because the robot will never be far from a point where it can be automatically recharged.
  3. Because wearable devices are designed to work with very low power, supercapacitors are a natural for their use in such applications.

Supercapacitor energy storage: how much charge can a supercapacitor hold?

A 1-farad capacitor can store one coulomb of charge at 1 volt. A coulomb is 6.25e18 (6.25 * 10^18, or 6.25 billion billion) electrons. One amp represents a rate of electron flow of 1 coulomb of electrons per second, so a 1-farad capacitor can hold 1 amp-second of electrons at 1 volt.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4667481

RoHS

Each
200+
US$7.571
Total:US$1,514.20
Min: 200 / Mult: 200
0.47F
5.5V
Solder
-
4685432

RoHS

Each
100+
US$70.564
Total:US$7,056.40
Min: 100 / Mult: 100
650F
2.7V
Screw
± 20%
4707738

RoHS

Date/Lot Code

Each
1+
US$5.534
Total:US$5.53
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
-20%, +80%
4667495

RoHS

Each
1+
US$19.752
5+
US$15.544
10+
US$14.539
20+
US$13.534
40+
US$12.596
More Pricing...
Total:US$19.75
Min: 1 / Mult: 1
90000µF
5V
Solder
-
4357488

RoHS

Date/Lot Code

Each
3600+
US$2.827
Total:US$10,177.20
Min: 3600 / Mult: 3600
10F
3V
Radial Leaded
-10%, +30%
4459468

RoHS

Each
2400+
US$2.546
Total:US$6,110.40
Min: 2400 / Mult: 2400
80F
4V
Radial Leaded
-10%, +30%
4685429

RoHS

Each
100+
US$80.132
Total:US$8,013.20
Min: 100 / Mult: 100
2000F
2.7V
Screw
-10%, +30%
4459454

RoHS

Each
2400+
US$3.015
Total:US$7,236.00
Min: 2400 / Mult: 2400
100F
4V
Radial Leaded
-10%, +30%
4566195

RoHS

Date/Lot Code

Each
270+
US$12.516
Total:US$3,379.32
Min: 270 / Mult: 270
360F
2.7V
Snap-In
± 20%
4723875

RoHS

Date/Lot Code

Each
4000+
US$2.720
Total:US$10,880.00
Min: 4000 / Mult: 4000
0.22F
5.5V
Solder
-20%, +80%
4723878

RoHS

Date/Lot Code

Each
8000+
US$2.707
Total:US$21,656.00
Min: 8000 / Mult: 8000
0.33F
5.5V
Solder
-20%, +80%
4739196

RoHS

Each
1+
US$4.114
5+
US$3.792
10+
US$3.484
25+
US$3.189
50+
US$2.908
More Pricing...
Total:US$4.11
Min: 1 / Mult: 1
2.5F
6V
Radial Leaded
-10%, +30%
4566128

RoHS

Date/Lot Code

Each
3600+
US$0.923
Total:US$3,322.80
Min: 3600 / Mult: 3600
7F
2.7V
Radial Leaded
-10%, +30%
4707726

RoHS

Date/Lot Code

Each
1+
US$12.489
Total:US$12.49
Min: 1 / Mult: 1
0.22F
5.5V
Radial Leaded
-20%, +80%
4723890

RoHS

Date/Lot Code

Each
2400+
US$7.022
Total:US$16,852.80
Min: 2400 / Mult: 2400
0.68F
5.5V
Solder
-20%, +80%
4723914

RoHS

Date/Lot Code

Each
1+
US$3.377
10+
US$2.814
50+
US$2.358
100+
US$2.144
200+
US$1.943
More Pricing...
Total:US$3.38
Min: 1 / Mult: 1
8F
2.7V
Radial Leaded
-20%, +50%
4667480

RoHS

Each
200+
US$7.571
Total:US$1,514.20
Min: 200 / Mult: 200
35000µF
4.5V
Solder
-
4667498

RoHS

Each
200+
US$12.609
Total:US$2,521.80
Min: 200 / Mult: 200
0.27F
5V
Solder
-
4685413

RoHS

Each
180+
US$21.105
Total:US$3,798.90
Min: 180 / Mult: 180
600F
2.7V
Snap-In
-10%, +30%
4566190

RoHS

Date/Lot Code

Each
270+
US$9.393
Total:US$2,536.11
Min: 270 / Mult: 270
250F
2.7V
Snap-In
± 20%
4667483

RoHS

Each
200+
US$7.571
Total:US$1,514.20
Min: 200 / Mult: 200
0.2F
5.5V
Solder
-
4459455

RoHS

Each
2400+
US$3.538
Total:US$8,491.20
Min: 2400 / Mult: 2400
120F
4V
Radial Leaded
-10%, +30%
4707737

RoHS

Date/Lot Code

Each
1+
US$3.176
10+
US$1.822
50+
US$1.715
100+
US$1.608
500+
US$1.501
More Pricing...
Total:US$3.18
Min: 1 / Mult: 1
0.1F
3.5V
Radial Leaded
-20%, +80%
4566182

RoHS

Date/Lot Code

Each
672+
US$7.826
Total:US$5,259.07
Min: 672 / Mult: 672
150F
2.7V
Snap-In
± 20%
4667478

RoHS

Each
200+
US$7.571
Total:US$1,514.20
Min: 200 / Mult: 200
0.22F
4.2V
Solder
-
701-725 of 1180 items
of 48 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account