ex VAT

0603 [1608 Metric] SMD Tantalum Capacitors:

229 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1658083

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.144
10+
US$1.662
50+
US$1.337
100+
US$1.087
200+
US$1.065
Min: 1 / Mult: 1
2.2µF
6.3V
0603 [1608 Metric]
± 10%
7.5ohm
L
-
58mA
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
-
1658083RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.087
200+
US$1.065
Min: 100 / Mult: 1
2.2µF
6.3V
0603 [1608 Metric]
± 10%
7.5ohm
L
-
58mA
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
-
2408416

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.429
100+
US$0.331
500+
US$0.308
Min: 10 / Mult: 10
47µF
4V
0603 [1608 Metric]
± 20%
8ohm
M
-
56mA
1.6mm
0.85mm
0.8mm
F98 Series
-55°C
125°C
-
2491418

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.172
100+
US$0.153
500+
US$0.128
1000+
US$0.123
2000+
US$0.119
More Pricing...
Min: 10 / Mult: 10
4.7µF
10V
0603 [1608 Metric]
± 20%
10ohm
J
-
71mA
1.6mm
0.8mm
0.8mm
TMCJ Series
-55°C
125°C
-
3366132

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$1.836
100+
US$1.608
500+
US$1.380
1000+
US$1.286
2000+
US$1.235
More Pricing...
Min: 10 / Mult: 10
10µF
10V
0603 [1608 Metric]
± 20%
2ohm
M
-
112mA
1.6mm
0.85mm
0.9mm
MICROTAN TR8 Series
-55°C
125°C
-
2425568

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.460
100+
US$0.354
500+
US$0.323
1000+
US$0.300
2000+
US$0.277
More Pricing...
Min: 10 / Mult: 10
10µF
6.3V
0603 [1608 Metric]
± 20%
5ohm
M
-
70mA
1.6mm
0.85mm
0.9mm
MICROTAN TP8 Series
-55°C
125°C
AEC-Q200
2491411

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.240
100+
US$0.205
500+
US$0.178
1000+
US$0.166
2000+
US$0.154
More Pricing...
Min: 10 / Mult: 10
22µF
4V
0603 [1608 Metric]
± 20%
10ohm
J
-
71mA
1.6mm
0.8mm
0.8mm
TMCJ Series
-55°C
125°C
-
2491414

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.172
100+
US$0.147
500+
US$0.128
1000+
US$0.123
2000+
US$0.119
Min: 10 / Mult: 10
10µF
6.3V
0603 [1608 Metric]
± 20%
10ohm
J
-
71mA
1.6mm
0.8mm
0.8mm
TMCJ Series
-55°C
125°C
-
2852722

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.782
10+
US$1.270
50+
US$1.107
100+
US$1.032
200+
US$0.958
More Pricing...
Min: 1 / Mult: 1
10µF
10V
0603 [1608 Metric]
± 10%
7.5ohm
L
-
58mA
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
-
1658096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.318
10+
US$1.268
50+
US$1.223
100+
US$1.179
200+
US$1.155
Min: 1 / Mult: 1
4.7µF
6.3V
0603 [1608 Metric]
± 10%
7.5ohm
L
-
58mA
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
-
2491416

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.166
100+
US$0.151
500+
US$0.124
1000+
US$0.119
2000+
US$0.115
More Pricing...
Min: 10 / Mult: 10
2.2µF
10V
0603 [1608 Metric]
± 20%
10ohm
J
-
71mA
1.6mm
0.8mm
0.8mm
TMCJ Series
-55°C
125°C
-
2491421RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.150
500+
US$0.126
1000+
US$0.121
2000+
US$0.117
4000+
US$0.108
Min: 100 / Mult: 10
2.2µF
16V
0603 [1608 Metric]
± 20%
10ohm
J
-
71mA
1.6mm
0.8mm
0.8mm
TMCJ Series
-55°C
125°C
-
3335603

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
US$1.017
Min: 500 / Mult: 500
4.7µF
6.3V
0603 [1608 Metric]
± 10%
7.5ohm
L
-
58mA
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
-
2408416RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.331
500+
US$0.308
Min: 100 / Mult: 10
47µF
4V
0603 [1608 Metric]
± 20%
8ohm
M
-
56mA
1.6mm
0.85mm
0.8mm
F98 Series
-55°C
125°C
-
1827853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.986
100+
US$0.910
500+
US$0.783
1000+
US$0.732
2000+
US$0.726
More Pricing...
Min: 10 / Mult: 10
47µF
4V
0603 [1608 Metric]
± 20%
7.5ohm
M
-
80mA
1.6mm
0.85mm
0.9mm
MICROTAN 298D Series
-55°C
85°C
-
2425565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.496
100+
US$0.378
500+
US$0.354
1000+
US$0.352
2000+
US$0.350
More Pricing...
Min: 10 / Mult: 10
1µF
10V
0603 [1608 Metric]
± 20%
12ohm
M
-
50mA
1.6mm
0.85mm
0.9mm
MICROTAN TP8 Series
-55°C
125°C
AEC-Q200
1658090

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.291
10+
US$1.257
50+
US$1.213
100+
US$1.167
200+
US$1.089
More Pricing...
Min: 1 / Mult: 1
3.3µF
10V
0603 [1608 Metric]
± 10%
7.5ohm
L
-
58mA
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
-
1827932

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$2.412
100+
US$2.023
500+
US$1.675
1000+
US$1.541
2000+
US$1.447
Min: 10 / Mult: 10
10µF
10V
0603 [1608 Metric]
± 20%
2ohm
M
-
112mA
1.6mm
0.85mm
0.9mm
MICROTAN TR8 Series
-55°C
85°C
-
1658908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.528
10+
US$1.254
50+
US$1.227
100+
US$1.205
200+
US$1.140
More Pricing...
Min: 1 / Mult: 1
1µF
16V
0603 [1608 Metric]
± 10%
7.5ohm
L
-
58mA
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
-
2491407RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.197
500+
US$0.173
1000+
US$0.165
2000+
US$0.162
4000+
US$0.135
Min: 100 / Mult: 10
10µF
2.5V
0603 [1608 Metric]
± 20%
10ohm
J
-
71mA
1.6mm
0.8mm
0.8mm
TMCJ Series
-55°C
125°C
-
1658393

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.653
10+
US$1.715
50+
US$1.541
100+
US$1.367
200+
US$1.260
More Pricing...
Min: 1 / Mult: 1
15µF
10V
0603 [1608 Metric]
± 20%
7.5ohm
L
-
89mA
1.6mm
0.85mm
0.85mm
TLC Series
-55°C
125°C
-
1135275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.613
10+
US$1.461
50+
US$1.407
100+
US$1.353
200+
US$1.300
Min: 1 / Mult: 1
2.2µF
16V
0603 [1608 Metric]
± 20%
7.5ohm
L
-
58mA
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
-
2491422

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.213
100+
US$0.165
500+
US$0.132
1000+
US$0.108
2000+
US$0.106
Min: 10 / Mult: 10
0.68µF
20V
0603 [1608 Metric]
± 20%
27.5ohm
J
-
43mA
1.6mm
0.8mm
0.8mm
TMCJ Series
-55°C
125°C
-
2491419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.166
100+
US$0.147
500+
US$0.124
1000+
US$0.119
2000+
US$0.115
Min: 10 / Mult: 10
1µF
16V
0603 [1608 Metric]
± 20%
10ohm
J
-
71mA
1.6mm
0.8mm
0.8mm
TMCJ Series
-55°C
125°C
-
2491407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.275
100+
US$0.197
500+
US$0.173
1000+
US$0.165
2000+
US$0.162
More Pricing...
Min: 10 / Mult: 10
10µF
2.5V
0603 [1608 Metric]
± 20%
10ohm
J
-
71mA
1.6mm
0.8mm
0.8mm
TMCJ Series
-55°C
125°C
-
1-25 of 229 items
of 10 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account