2917 [7343 Metric] SMD Tantalum Capacitors:

3,912 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitor Terminals
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2665800

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
US$1.199
Min: 500 / Mult: 500
470µF
10V
2917 [7343 Metric]
-
± 10%
0.1ohm
X
-
1.29A
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
3366096

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
US$1.166
Min: 400 / Mult: 400
220µF
10V
2917 [7343 Metric]
-
± 10%
0.1ohm
E
-
1.28A
7.3mm
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
125°C
-
2665450

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
US$0.645
Min: 500 / Mult: 500
15µF
35V
2917 [7343 Metric]
-
± 10%
0.3ohm
D
-
707mA
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
2217484

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
US$0.482
Min: 2500 / Mult: 2500
47µF
16V
2917 [7343 Metric]
-
± 10%
0.15ohm
D
-
1A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
3366090

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
US$1.032
Min: 400 / Mult: 400
22µF
35V
2917 [7343 Metric]
-
± 20%
0.275ohm
E
-
770mA
7.3mm
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
125°C
-
2343213

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$5.601
10+
US$4.288
50+
US$3.712
100+
US$3.337
200+
US$3.149
More Pricing...
Min: 1 / Mult: 1
33µF
35V
2917 [7343 Metric]
-
± 10%
0.5ohm
E
-
574mA
7.3mm
4.3mm
4.1mm
THJ Series
-55°C
175°C
AEC-Q200
2343213RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
400+
US$2.988
Min: 500 / Mult: 1
33µF
35V
2917 [7343 Metric]
-
± 10%
0.5ohm
E
-
574mA
7.3mm
4.3mm
4.1mm
THJ Series
-55°C
175°C
AEC-Q200
1754133

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.095
10+
US$2.144
50+
US$1.769
100+
US$1.648
200+
US$1.528
More Pricing...
Min: 1 / Mult: 1
22µF
35V
2917 [7343 Metric]
-
± 10%
0.2ohm
E
-
910mA
7.3mm
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1457517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.769
10+
US$0.942
50+
US$0.906
100+
US$0.870
Min: 1 / Mult: 1
47µF
25V
2917 [7343 Metric]
-
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
9229264

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.889
10+
US$1.083
50+
US$1.040
100+
US$0.996
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
-
± 10%
0.125ohm
D
-
1.95A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
1462445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.487
10+
US$0.776
50+
US$0.745
100+
US$0.713
200+
US$0.698
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
-
± 10%
0.125ohm
D
-
1.95A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
1135058RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.679
200+
US$0.666
Min: 100 / Mult: 1
100µF
20V
2917 [7343 Metric]
-
± 10%
0.5ohm
D
-
548mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
1432387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.796
10+
US$1.394
50+
US$1.230
100+
US$1.215
200+
US$1.128
Min: 1 / Mult: 1
10µF
50V
2917 [7343 Metric]
-
± 10%
0.8ohm
D
-
433mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
1457546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.082
10+
US$2.131
50+
US$1.755
100+
US$1.648
Min: 1 / Mult: 1
47µF
35V
2917 [7343 Metric]
-
± 10%
0.6ohm
X
-
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
1463352

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.117
10+
US$1.186
50+
US$1.139
100+
US$1.092
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
-
± 10%
0.1ohm
D
-
1.23A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
1457492

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.678
50+
US$0.650
100+
US$0.622
Min: 10 / Mult: 10
100µF
10V
2917 [7343 Metric]
-
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1457493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.809
50+
US$0.741
100+
US$0.671
Min: 10 / Mult: 10
100µF
16V
2917 [7343 Metric]
-
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1135058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.420
10+
US$0.740
50+
US$0.710
100+
US$0.679
200+
US$0.666
Min: 1 / Mult: 1
100µF
20V
2917 [7343 Metric]
-
± 10%
0.5ohm
D
-
548mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
1754242

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.863
10+
US$1.211
50+
US$1.175
100+
US$1.084
200+
US$1.063
Min: 1 / Mult: 1
10µF
50V
2917 [7343 Metric]
-
± 10%
0.8ohm
D
-
430mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1702715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.136
10+
US$2.184
50+
US$1.796
100+
US$1.675
Min: 1 / Mult: 1
47µF
35V
2917 [7343 Metric]
-
± 10%
0.2ohm
X
-
908mA
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
2321228

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.345
10+
US$1.822
50+
US$1.461
100+
US$1.293
Min: 1 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
-
± 10%
0.4ohm
D
-
612mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1457491RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.638
500+
US$0.540
1000+
US$0.473
2000+
US$0.430
Min: 100 / Mult: 1
10µF
35V
2917 [7343 Metric]
-
± 10%
1ohm
D
-
387mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
2321230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.082
10+
US$2.131
50+
US$1.755
100+
US$1.648
Min: 1 / Mult: 1
100µF
25V
2917 [7343 Metric]
-
± 10%
0.3ohm
X
-
742mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
1135215

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.305
10+
US$1.308
50+
US$1.264
100+
US$1.219
200+
US$1.195
Min: 1 / Mult: 1
10µF
35V
2917 [7343 Metric]
-
± 10%
0.125ohm
D
-
1.95A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
570400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.501
10+
US$0.847
50+
US$0.788
100+
US$0.729
200+
US$0.710
Min: 1 / Mult: 1
47µF
16V
2917 [7343 Metric]
-
± 10%
0.15ohm
D
-
1A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
1-25 of 3912 items
of 157 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account