TAJ Series SMD Tantalum Capacitors:
1,219 Products FoundTAJ Series KYOCERA AVX SMD Tantalum Capacitors
The TAJ Series Low Profile Tantalum Capacitors are general purpose, SMT chip capacitors available in heights from 1.00mm (0.039″) to 2.00mm (0.079″) and in case sizes 2312, 1206, 0805, 1210, and 2917. The Low Profile TAJ series features a CV range of 0.10-1000µF / 2.5-50V. Lead(Pb)-free and RoHS compliant. It has seventeen available case sizes, and offers low profile options. The CV range is 0.10-2200μF / 2.5-50V.
- General Purpose SMT Chip Tantalum Series
- 100% Surge Current Tested
- 17 Case Sizes Available, Standard and Low Profile
- Down to 1mm Maximum Height
- CV Range: 0.10 - 2200μF / 2.5 - 50V
- J-Lead Construction
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel Packaging Options | 2000+ US$0.129 | Min: 2000 / Mult: 2000 | 10µF | 20V | 1411 [3528 Metric] | ± 10% | 2.1ohm | B | 201mA | 3.5mm | 2.8mm | 1.9mm | TAJ Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 500+ US$0.330 | Min: 500 / Mult: 500 | 10µF | 35V | 2312 [6032 Metric] | ± 10% | 1.6ohm | C | 262mA | 6mm | 3.2mm | 2.6mm | TAJ Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.494 50+ US$0.275 250+ US$0.240 500+ US$0.221 1000+ US$0.205 More Pricing... | Min: 5 / Mult: 5 | 0.22µF | 25V | 0805 [2012 Metric] | ± 10% | 21ohm | R | 51mA | 2mm | 1.35mm | 1.2mm | TAJ Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 8000+ US$0.092 | Min: 8000 / Mult: 8000 | 10µF | 6.3V | 1206 [3216 Metric] | ± 20% | 4ohm | A | 137mA | 3.2mm | 1.6mm | 1.6mm | TAJ Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 2000+ US$0.141 | Min: 2000 / Mult: 2000 | 1.5µF | 25V | 1210 [3225 Metric] | ± 10% | 5ohm | B | 130mA | 3.5mm | 2.8mm | 1.9mm | TAJ Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ US$0.275 250+ US$0.240 500+ US$0.221 1000+ US$0.205 2500+ US$0.190 | Min: 100 / Mult: 5 | 0.22µF | 25V | 0805 [2012 Metric] | ± 10% | 21ohm | R | 51mA | 2mm | 1.35mm | 1.2mm | TAJ Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$3.363 10+ US$2.921 50+ US$2.734 100+ US$2.546 200+ US$2.345 | Min: 1 / Mult: 1 | 68µF | 25V | 2917 [7343 Metric] | ± 10% | 0.9ohm | E | 428mA | 7.3mm | 4.3mm | 4.1mm | TAJ Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$2.546 200+ US$2.345 | Min: 100 / Mult: 1 | 68µF | 25V | 2917 [7343 Metric] | ± 10% | 0.9ohm | E | 428mA | 7.3mm | 4.3mm | 4.1mm | TAJ Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 8000+ US$0.092 | Min: 8000 / Mult: 8000 | 10µF | 6.3V | 1206 [3216 Metric] | ± 20% | 4ohm | A | 137mA | 3.2mm | 1.6mm | 1.6mm | TAJ Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.426 50+ US$0.263 250+ US$0.229 500+ US$0.210 1000+ US$0.196 More Pricing... | Min: 5 / Mult: 5 | 22µF | 10V | 1206 [3216 Metric] | ± 10% | 3ohm | A | - | 3.2mm | 1.6mm | 1.6mm | TAJ Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ US$0.263 250+ US$0.229 500+ US$0.210 1000+ US$0.196 2000+ US$0.181 | Min: 100 / Mult: 5 | 22µF | 10V | 1206 [3216 Metric] | ± 10% | 3ohm | A | - | 3.2mm | 1.6mm | 1.6mm | TAJ Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 2000+ US$0.181 | Min: 2000 / Mult: 2000 | 10µF | 20V | 1411 [3528 Metric] | ± 10% | 2.1ohm | B | - | 3.5mm | 2.8mm | 1.9mm | TAJ Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 500+ US$0.291 | Min: 500 / Mult: 500 | 100µF | 10V | 2312 [6032 Metric] | ± 10% | 1.2ohm | C | 303mA | 6mm | 3.2mm | 2.6mm | TAJ Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$0.722 10+ US$0.336 50+ US$0.322 100+ US$0.306 200+ US$0.299 | Min: 1 / Mult: 1 | 10µF | 25V | 2312 [6032 Metric] | ± 10% | 1.8ohm | C | 247mA | 6mm | 3.2mm | 2.6mm | TAJ Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.493 50+ US$0.273 250+ US$0.249 500+ US$0.208 1000+ US$0.193 | Min: 5 / Mult: 5 | 22µF | 20V | 1411 [3528 Metric] | ± 10% | 1.8ohm | B | 217mA | 3.5mm | 2.8mm | 1.9mm | TAJ Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.364 50+ US$0.283 250+ US$0.226 500+ US$0.201 1000+ US$0.192 More Pricing... | Min: 5 / Mult: 5 | 22µF | 16V | 1411 [3528 Metric] | ± 20% | 2.3ohm | B | 192mA | 3.5mm | 2.8mm | 1.9mm | TAJ Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$0.570 10+ US$0.267 50+ US$0.257 100+ US$0.248 200+ US$0.243 | Min: 1 / Mult: 1 | 10µF | 16V | 2312 [6032 Metric] | ± 10% | 2ohm | C | 235mA | 6mm | 3.2mm | 2.6mm | TAJ Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.681 200+ US$0.666 | Min: 100 / Mult: 1 | 100µF | 20V | 2917 [7343 Metric] | ± 10% | 0.5ohm | D | 548mA | 7.3mm | 4.3mm | 2.9mm | TAJ Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.624 50+ US$0.470 250+ US$0.410 500+ US$0.382 1000+ US$0.355 More Pricing... | Min: 5 / Mult: 5 | 10µF | 10V | 0805 [2012 Metric] | ± 20% | 6ohm | P | 100mA | 2.05mm | 1.35mm | 1.5mm | TAJ Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$1.635 10+ US$1.394 50+ US$1.215 100+ US$1.173 200+ US$1.128 | Min: 1 / Mult: 1 | 10µF | 50V | 2917 [7343 Metric] | ± 10% | 0.8ohm | D | 433mA | 7.3mm | 4.3mm | 2.9mm | TAJ Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$1.000 10+ US$0.551 50+ US$0.527 100+ US$0.503 200+ US$0.493 | Min: 1 / Mult: 1 | 10µF | 35V | 2312 [6032 Metric] | ± 10% | 1.6ohm | C | 262mA | 6mm | 3.2mm | 2.6mm | TAJ Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.641 50+ US$0.308 250+ US$0.277 500+ US$0.225 1000+ US$0.209 More Pricing... | Min: 5 / Mult: 5 | 10µF | 10V | 1206 [3216 Metric] | ± 10% | 4ohm | S | 147mA | 3.2mm | 1.6mm | 1mm | TAJ Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.373 50+ US$0.244 250+ US$0.196 500+ US$0.185 1000+ US$0.173 | Min: 5 / Mult: 5 | 4.7µF | 10V | 0805 [2012 Metric] | ± 10% | 9ohm | R | 78mA | 2mm | 1.35mm | 1.2mm | TAJ Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$1.407 10+ US$0.752 50+ US$0.737 100+ US$0.681 200+ US$0.666 | Min: 1 / Mult: 1 | 100µF | 20V | 2917 [7343 Metric] | ± 10% | 0.5ohm | D | 548mA | 7.3mm | 4.3mm | 2.9mm | TAJ Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 2000+ US$0.087 | Min: 2000 / Mult: 2000 | 10µF | 10V | 1206 [3216 Metric] | ± 10% | 3ohm | A | 158mA | 3.2mm | 1.6mm | 1.6mm | TAJ Series | -55°C | 125°C | AEC-Q200 | |||||