0
0 ItemsUS$0.00
ex VAT
ex VAT

Cylindrical Core Ferrites:

656 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Ferrite Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9640509

RoHS

Each
1+
US$1.528
10+
US$0.917
50+
US$0.637
100+
US$0.528
200+
US$0.464
More Pricing...
Min: 1 / Mult: 1
-
14.2mm
-
28.5mm
7mm
-
-
210ohm
-
-
2113059

RoHS

Date/Lot Code

Each
1+
US$3.993
10+
US$3.069
20+
US$3.002
Min: 1 / Mult: 1
-
28.5mm
-
28.6mm
13.8mm
1MHz
300MHz
270ohm
-
-
1422734

RoHS

Date/Lot Code

Each
1+
US$1.916
10+
US$1.230
50+
US$0.980
100+
US$0.882
200+
US$0.817
More Pricing...
Min: 1 / Mult: 1
-
26.6mm
-
10mm
14.8mm
-
-
-
B64290L0618 Series
-
1651719
Each
1+
US$1.648
10+
US$1.219
50+
US$1.051
100+
US$0.993
200+
US$0.941
More Pricing...
Min: 1 / Mult: 1
-
17.45mm
-
28.6mm
9.5mm
1MHz
300MHz
225ohm
-
-
898340

RoHS

Date/Lot Code

Each
10+
US$0.256
100+
US$0.220
500+
US$0.189
1000+
US$0.178
3000+
US$0.166
More Pricing...
Min: 10 / Mult: 10
-
7.8mm
-
9.8mm
5.3mm
-
-
50ohm
-
-
9640541

RoHS

Each
1+
US$1.997
10+
US$1.193
50+
US$0.828
100+
US$0.689
200+
US$0.603
More Pricing...
Min: 1 / Mult: 1
-
17.5mm
-
28.5mm
10.7mm
-
-
160ohm
-
-
2355022

RoHS

Date/Lot Code

Each
1+
US$20.824
3+
US$16.308
5+
US$13.708
10+
US$12.006
20+
US$11.243
More Pricing...
Min: 1 / Mult: 1
-
65.3mm
-
25mm
38mm
-
-
-
B64290L0699 Series
-
1635660

RoHS

Date/Lot Code

Each
1+
US$1.769
5+
US$1.688
10+
US$1.608
20+
US$1.595
40+
US$1.581
More Pricing...
Min: 1 / Mult: 1
-
17.5mm
-
28.5mm
9.5mm
-
-
632ohm
WE-AFB Series
-
1635646

RoHS

Date/Lot Code

Each
1+
US$0.772
10+
US$0.724
25+
US$0.710
50+
US$0.697
100+
US$0.647
More Pricing...
Min: 1 / Mult: 1
-
11.5mm
-
18.5mm
5mm
-
-
418ohm
WE-AFB Series
-
2082481

RoHS

Date/Lot Code

Each
1+
US$2.600
5+
US$2.425
10+
US$2.332
25+
US$2.278
50+
US$2.224
More Pricing...
Min: 1 / Mult: 1
-
15.5mm
-
20mm
6.9mm
-
-
731ohm
WE-AFB Series
-
1703108

RoHS

Each
1+
US$2.881
10+
US$2.171
25+
US$1.970
50+
US$1.863
100+
US$1.769
More Pricing...
Min: 1 / Mult: 1
-
25.9mm
-
28.6mm
12.8mm
25MHz
300MHz
235ohm
-
-
1635651

RoHS

Date/Lot Code

Each
1+
US$1.648
5+
US$1.407
10+
US$1.394
20+
US$1.380
40+
US$1.329
More Pricing...
Min: 1 / Mult: 1
-
12mm
-
45mm
6.1mm
-
-
614ohm
WE-AFB Series
-
1635642

RoHS

Date/Lot Code

Each
1+
US$8.281
10+
US$6.847
20+
US$6.713
Min: 1 / Mult: 1
-
61mm
-
20mm
35.5mm
-
-
650ohm
WE-TOF Series
-
898442

RoHS

Each
10+
US$0.204
100+
US$0.168
500+
US$0.142
1000+
US$0.133
3200+
US$0.118
More Pricing...
Min: 10 / Mult: 10
-
9.65mm
-
5.05mm
5mm
-
-
43ohm
-
-
2396140

RoHS

Each
1+
US$13.815
3+
US$12.274
5+
US$10.720
10+
US$9.179
20+
US$8.348
More Pricing...
Min: 1 / Mult: 1
-
51.8mm
-
20mm
30mm
-
-
-
B64290L0082 Series
-
898363

RoHS

Each
10+
US$0.354
100+
US$0.303
500+
US$0.260
1000+
US$0.245
2000+
US$0.229
More Pricing...
Min: 10 / Mult: 10
-
9.5mm
-
14.5mm
5.1mm
-
-
110ohm
-
-
898351

RoHS

Date/Lot Code

Each
10+
US$0.275
100+
US$0.236
500+
US$0.202
1000+
US$0.197
2000+
US$0.190
More Pricing...
Min: 10 / Mult: 10
-
8.3mm
-
10mm
3.5mm
-
-
96ohm
-
-
1784209

RoHS

Date/Lot Code

Each
10+
US$0.259
100+
US$0.222
500+
US$0.190
2500+
US$0.168
3840+
US$0.162
More Pricing...
Min: 10 / Mult: 10
-
6mm
-
20mm
-
-
-
-
-
-
1703107

RoHS

Each
1+
US$1.264
10+
US$0.985
50+
US$0.850
100+
US$0.803
200+
US$0.781
More Pricing...
Min: 1 / Mult: 1
-
14.3mm
-
28.6mm
6.35mm
1MHz
300MHz
300ohm
-
-
242524

RoHS

Date/Lot Code

Each
10+
US$0.154
100+
US$0.127
500+
US$0.107
2500+
US$0.095
7000+
US$0.089
More Pricing...
Min: 10 / Mult: 10
-
5.1mm
-
4mm
2mm
-
-
21ohm
-
-
1422737

RoHS

Date/Lot Code

Each
1+
US$3.095
10+
US$2.144
50+
US$1.608
100+
US$1.394
200+
US$1.353
More Pricing...
Min: 1 / Mult: 1
-
26.6mm
-
10mm
14.8mm
-
-
-
B64290L0618 Series
-
1635649

RoHS

Date/Lot Code

Each
1+
US$1.099
5+
US$1.093
10+
US$1.088
25+
US$1.087
50+
US$1.044
More Pricing...
Min: 1 / Mult: 1
-
10.5mm
-
28.5mm
5.5mm
-
-
958ohm
WE-AFB Series
-
1463430

RoHS

Each
1+
US$2.854
5+
US$2.720
10+
US$2.492
25+
US$2.291
50+
US$2.171
More Pricing...
Min: 1 / Mult: 1
-
25.9mm
-
28.6mm
12.8mm
1MHz
300MHz
260ohm
-
-
2355018

RoHS

Date/Lot Code

Each
1+
US$35.215
10+
US$29.158
20+
US$23.102
Min: 1 / Mult: 1
-
104.8mm
-
15mm
65.8mm
-
-
-
B64290L0084 Series
-
1190604

RoHS

Date/Lot Code

Each
1+
US$5.521
5+
US$5.092
10+
US$4.650
20+
US$3.511
40+
US$3.296
More Pricing...
Min: 1 / Mult: 1
-
37.5mm
-
15mm
23mm
-
-
-
B64290L0674 Series
-
51-75 of 656 items
of 27 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account