0
0 ItemsUS$0.00
ex VAT
ex VAT

Split Core Ferrites:

280 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1301656

RoHS

Each
1+
US$1.568
10+
US$1.340
50+
US$1.096
100+
US$0.905
200+
US$0.842
More Pricing...
Min: 1 / Mult: 1
9mm
-
10MHz
-
500MHz
50ohm
ZCAT Series
2078495

RoHS

Each
1+
US$3.913
3+
US$3.564
5+
US$3.444
10+
US$3.323
20+
US$2.961
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
-
-
-
75ohm
GRFC Series
4141725

RoHS

Date/Lot Code

Each
1+
US$1.809
10+
US$1.308
50+
US$1.025
100+
US$0.891
200+
US$0.844
More Pricing...
Min: 1 / Mult: 1
4.1mm
-
25MHz
-
300MHz
100ohm
-
2082468

RoHS

Date/Lot Code

Each
1+
US$5.950
10+
US$5.856
25+
US$5.775
50+
US$5.280
100+
US$4.985
More Pricing...
Min: 1 / Mult: 1
5mm
-
1MHz
-
1GHz
320ohm
WE-STAR-TEC Series
2082475

RoHS

Date/Lot Code

Each
1+
US$6.432
5+
US$6.311
10+
US$6.191
25+
US$6.043
50+
US$5.883
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
-
-
-
265ohm
WE-STAR-TEC Series
1635618

RoHS

Date/Lot Code

Each
1+
US$5.909
10+
US$5.829
25+
US$5.561
50+
US$5.293
100+
US$5.199
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
1MHz
-
1GHz
241ohm
WE-STAR-TEC Series
1961686

RoHS

Date/Lot Code

Each
1+
US$7.531
3+
US$7.450
5+
US$7.383
10+
US$7.303
20+
US$6.874
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
1MHz
-
1GHz
250ohm
WE-STAR-BUENO Series
1635391

RoHS

Date/Lot Code

Each
1+
US$4.167
3+
US$4.127
5+
US$4.074
10+
US$4.033
20+
US$3.846
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
-
-
246ohm
WE-STAR-FIX Series
1635623

RoHS

Date/Lot Code

Each
1+
US$8.013
3+
US$7.852
5+
US$7.705
10+
US$7.544
20+
US$7.410
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
100MHz
-
2.5GHz
140ohm
WE-STAR-GAP Series
2066880

RoHS

Date/Lot Code

Each
1+
US$5.213
5+
US$5.172
10+
US$5.132
20+
US$5.052
40+
US$4.864
More Pricing...
Min: 1 / Mult: 1
5mm
-
1MHz
-
1GHz
182ohm
WE-STAR-TEC Series
1301650

RoHS

Date/Lot Code

Each
1+
US$2.358
50+
US$1.340
100+
US$1.209
250+
US$1.021
500+
US$1.020
More Pricing...
Min: 1 / Mult: 1
7mm
-
10MHz
-
500MHz
80ohm
ZCAT Series
1635394

RoHS

Date/Lot Code

Each
1+
US$5.065
10+
US$4.985
25+
US$4.811
50+
US$4.636
100+
US$4.543
More Pricing...
Min: 1 / Mult: 1
6mm
-
1MHz
-
1GHz
321ohm
WE-STAR-TEC Series
1301661

RoHS

Each
1+
US$3.551
5+
US$3.377
10+
US$3.203
25+
US$2.385
50+
US$2.211
More Pricing...
Min: 1 / Mult: 1
13mm
-
10MHz
-
500MHz
150ohm
ZCAT Series
2364663

RoHS

Date/Lot Code

Each
1+
US$6.017
5+
US$5.092
10+
US$4.167
25+
US$3.511
50+
US$3.176
More Pricing...
Min: 1 / Mult: 1
13mm
-
50MHz
-
500MHz
-
ZCAT Series
1635620

RoHS

Each
1+
US$6.660
5+
US$6.526
10+
US$6.378
25+
US$6.285
50+
US$6.191
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
-
-
-
265ohm
WE-STAR-TEC Series
1635622

RoHS

Date/Lot Code

Each
1+
US$7.906
3+
US$7.732
5+
US$7.558
10+
US$7.383
20+
US$7.343
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
-
-
100ohm
WE-STAR-GAP Series
9640479

RoHS

Each
1+
US$2.841
10+
US$1.675
50+
US$1.201
200+
US$0.937
400+
US$0.789
More Pricing...
Min: 1 / Mult: 1
3.8mm
-
10MHz
-
300MHz
121ohm
-
1301647

RoHS

Date/Lot Code

Each
1+
US$1.253
50+
US$0.900
100+
US$0.832
250+
US$0.697
500+
US$0.683
More Pricing...
Min: 1 / Mult: 1
5mm
-
50MHz
-
500MHz
50ohm
ZCAT Series
1869776

RoHS

Each
1+
US$11.846
3+
US$10.278
5+
US$10.010
10+
US$9.728
20+
US$9.233
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
150kHz
-
30MHz
-
WE-STAR-FIX Series
9640460

RoHS

Each
1+
US$5.655
5+
US$3.953
10+
US$3.404
25+
US$2.827
50+
US$2.479
More Pricing...
Min: 1 / Mult: 1
13mm
-
10MHz
-
300MHz
190ohm
-
1635392

RoHS

Date/Lot Code

Each
1+
US$6.794
3+
US$6.566
5+
US$6.352
10+
US$6.124
20+
US$5.641
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
-
-
-
270ohm
WE-STAR-FIX Series
1635625

RoHS

Date/Lot Code

Each
1+
US$6.338
3+
US$6.311
5+
US$6.271
10+
US$6.244
20+
US$6.151
More Pricing...
Min: 1 / Mult: 1
14.5mm
-
-
-
-
119ohm
WE-STAR-RING Series
1635626

RoHS

Date/Lot Code

Each
1+
US$7.182
3+
US$7.142
5+
US$7.115
10+
US$7.075
20+
US$7.035
More Pricing...
Min: 1 / Mult: 1
16mm
-
-
-
-
130ohm
WE-STAR-RING Series
1635624

RoHS

Date/Lot Code

Each
1+
US$5.333
3+
US$5.213
5+
US$5.105
10+
US$4.985
20+
US$4.878
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
-
-
165ohm
WE-STAR-RING Series
1635617

RoHS

Date/Lot Code

Each
1+
US$5.494
10+
US$5.400
25+
US$5.387
50+
US$4.971
100+
US$4.730
More Pricing...
Min: 1 / Mult: 1
7.5mm
-
1MHz
-
1GHz
246ohm
WE-STAR-TEC Series
1-25 of 280 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account