Beryllium Copper Shielding Gaskets & Material:

75 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Product Range
Gasket Material
Length
Width
Depth
Attenuation
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4065609

RoHS

Date/Lot Code

Each
1+
US$23.195
5+
US$18.264
10+
US$17.165
25+
US$16.201
50+
US$14.794
Min: 1 / Mult: 1
Profile Strip
WE-CSGS Series
Beryllium Copper
408.5mm
8.9mm
2.8mm
-
4065696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.340
10+
US$1.197
100+
US$1.110
250+
US$1.087
Min: 1 / Mult: 1
EMI Shielding
WE-SCFA Series
Beryllium Copper
4.7mm
2mm
5.7mm
-
1219159

RoHS

Date/Lot Code

Each
1+
US$32.455
5+
US$30.391
10+
US$28.569
20+
US$26.947
40+
US$24.629
More Pricing...
Min: 1 / Mult: 1
Profile Strip
CB
Beryllium Copper
500mm
8.6mm
-
-
1219147

RoHS

Each
1+
US$85.693
10+
US$75.991
20+
US$69.452
Min: 1 / Mult: 1
Profile Strip
CB
Beryllium Copper
500mm
15mm
6mm
-
2497711

RoHS

Date/Lot Code

Each
1+
US$9.367
10+
US$7.504
20+
US$6.901
Min: 1 / Mult: 1
EMI Shielding
Slot Mount
Beryllium Copper
609.6mm
5.84mm
0.76mm
100dB
3226242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
US$0.553
30+
US$0.330
90+
US$0.296
240+
US$0.261
600+
US$0.230
Min: 1 / Mult: 1
EMI Shielding
-
Beryllium Copper
6.95mm
2.9mm
5.57mm
-
3518554

RoHS

Date/Lot Code

Each
1+
US$35.014
5+
US$32.776
10+
US$30.807
20+
US$29.065
40+
US$26.559
More Pricing...
Min: 1 / Mult: 1
Profile Strip
WE-CSGS
Beryllium Copper
406.4mm
11.23mm
9.4mm
-
3678527

RoHS

Date/Lot Code

Each
1+
US$5.829
10+
US$4.663
20+
US$4.569
Min: 1 / Mult: 1
EMI Shielding
Divider Edge
Beryllium Copper
304.8mm
2mm
1.63mm
-
3226237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
US$0.827
8+
US$0.659
26+
US$0.490
70+
US$0.446
175+
US$0.402
Min: 1 / Mult: 1
EMI Shielding
-
Beryllium Copper
9.6mm
5.7mm
7.25mm
-
2497707

RoHS

Date/Lot Code

Each
1+
US$21.252
10+
US$17.648
20+
US$16.790
Min: 1 / Mult: 1
EMI Shielding
Slot Mount
Beryllium Copper
609.6mm
8.13mm
2.79mm
-
2497706

RoHS

Each
1+
US$13.172
10+
US$9.702
20+
US$9.514
Min: 1 / Mult: 1
EMI Shielding
Slot Mount
Beryllium Copper
406.4mm
15.24mm
5.59mm
-
3678526

RoHS

Date/Lot Code

Each
1+
US$19.524
10+
US$17.085
20+
US$16.214
Min: 1 / Mult: 1
EMI Shielding
Clip-On 97
Beryllium Copper
609.6mm
5mm
2.24mm
-
2497709

RoHS

Date/Lot Code

Each
1+
US$22.927
10+
US$19.510
20+
US$18.345
Min: 1 / Mult: 1
EMI Shielding
Slot Mount
Beryllium Copper
406.4mm
11.43mm
2.03mm
-
3678514

RoHS

Date/Lot Code

Each
1+
US$7.692
10+
US$6.151
20+
US$5.668
Min: 1 / Mult: 1
EMI Shielding
Slot Mount
Beryllium Copper
408.03mm
8.13mm
2.79mm
-
3678528

RoHS

Date/Lot Code

Each
1+
US$7.276
10+
US$5.829
20+
US$5.360
Min: 1 / Mult: 1
EMI Shielding
Clip-On 97
Beryllium Copper
303.4mm
-
1.93mm
-
3518559

RoHS

Date/Lot Code

Each
1+
US$38.257
5+
US$27.550
10+
US$25.983
20+
US$25.460
Min: 1 / Mult: 1
Profile Strip
WE-CSGS
Beryllium Copper
406.3mm
8.42mm
7.1mm
-
3678515

RoHS

Date/Lot Code

Each
1+
US$27.229
10+
US$24.455
20+
US$23.276
Min: 1 / Mult: 1
EMI Shielding
Hook-On 77-071
Beryllium Copper
412.29mm
11.44mm
1.52mm
-
3518557

RoHS

Date/Lot Code

Each
1+
US$38.163
3+
US$35.738
5+
US$34.666
10+
US$33.594
20+
US$31.691
More Pricing...
Min: 1 / Mult: 1
Profile Strip
WE-CSGS
Beryllium Copper
406.4mm
8.45mm
4.85mm
-
3225881

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
350+
US$0.367
1050+
US$0.344
Min: 350 / Mult: 350
EMI Shielding
-
Beryllium Copper
9.6mm
5.7mm
7.25mm
-
3518558

RoHS

Each
1+
US$38.177
3+
US$36.863
5+
US$35.550
10+
US$34.237
20+
US$30.860
More Pricing...
Min: 1 / Mult: 1
Profile Strip
WE-CSGS
Beryllium Copper
406.4mm
13.82mm
6.35mm
-
3518549

RoHS

Date/Lot Code

Each
1+
US$38.163
3+
US$35.738
5+
US$34.666
10+
US$33.594
20+
US$31.691
More Pricing...
Min: 1 / Mult: 1
Profile Strip
WE-CSGS
Beryllium Copper
406.4mm
28.7mm
10.4mm
-
3518556

RoHS

Date/Lot Code

Each
1+
US$33.701
5+
US$31.544
10+
US$29.654
20+
US$27.979
40+
US$25.567
More Pricing...
Min: 1 / Mult: 1
Profile Strip
WE-CSGS
Beryllium Copper
406.3mm
7.1mm
2.8mm
-
3518561

RoHS

Each
1+
US$31.865
3+
US$30.780
5+
US$29.681
10+
US$28.596
20+
US$25.205
More Pricing...
Min: 1 / Mult: 1
Profile Strip
WE-CSGS
Beryllium Copper
406.4mm
9.7mm
6.7mm
-
3678521

RoHS

Date/Lot Code

Each
1+
US$10.626
10+
US$8.576
20+
US$7.383
Min: 1 / Mult: 1
EMI Shielding
Clip-On 97
Beryllium Copper
406.81mm
8mm
4.44mm
-
3678525

RoHS

Each
1+
US$22.405
Min: 1 / Mult: 1
EMI Shielding
Clip-On 97
Beryllium Copper
409.58mm
28mm
8.38mm
-
1-25 of 75 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account