EMI Shielding Shielding Gaskets & Material:

1,085 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Product Range
Gasket Material
Length
Product Length
Product Width
Width
Product Depth
Depth
Attenuation
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3104196

RoHS

Date/Lot Code

Each
1+
US$34.867
3+
US$32.910
5+
US$30.941
10+
US$28.984
Min: 1 / Mult: 1
EMI Shielding
WE-FSFS
Flexible Sintered Ferrite
-
60mm
60mm
-
0.28mm
-
-
-
3104195

RoHS

Date/Lot Code

Each
1+
US$33.527
3+
US$31.544
5+
US$28.850
10+
US$26.143
20+
US$26.090
Min: 1 / Mult: 1
EMI Shielding
WE-FSFS
Flexible Sintered Ferrite
-
60mm
60mm
-
0.18mm
-
-
-
3653368

RoHS

Date/Lot Code

Each
1+
US$4.167
3+
US$4.020
5+
US$3.859
10+
US$3.216
20+
US$3.149
Min: 1 / Mult: 1
EMI Shielding
WE-SHC
Tin Plated Steel
-
31.2mm
30mm
-
5mm
-
-
-
3812633

RoHS

Date/Lot Code

Each
1+
US$12.301
5+
US$9.514
10+
US$8.911
20+
US$8.375
40+
US$7.893
Min: 1 / Mult: 1
EMI Shielding
WE-LT
Fabric over Foam
-
1mm
9.5mm
-
3.2mm
-
-
80dB
4065623

RoHS

Date/Lot Code

Each
1+
US$107.240
10+
US$86.899
Min: 1 / Mult: 1
EMI Shielding
WE-EGS Series
Silicone Elastomer
-
1mm
7.92mm
-
7.92mm
-
-
-
4065624

RoHS

Date/Lot Code

Each
1+
US$116.593
Min: 1 / Mult: 1
EMI Shielding
WE-EGS Series
Silicone Elastomer
-
1mm
19.05mm
-
1.57mm
-
-
-
4065696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.340
10+
US$1.197
100+
US$1.110
250+
US$1.087
Min: 1 / Mult: 1
EMI Shielding
WE-SCFA Series
Beryllium Copper
-
4.7mm
2mm
-
5.7mm
-
-
-
4065666

RoHS

Date/Lot Code

Each
1+
US$25.326
5+
US$24.334
10+
US$23.343
20+
US$22.874
40+
US$22.405
Min: 1 / Mult: 1
EMI Shielding
WE-LT Series
Polyurethane Foam
-
1mm
18mm
-
4mm
-
-
80dB
4049201

RoHS

Date/Lot Code

Each
1+
US$169.121
5+
US$152.211
10+
US$150.093
Min: 1 / Mult: 1
EMI Shielding
1201 ECE EXTRUDED CORD Series
Silicone Silver Aluminium
-
10mm
-
-
-
-
-
-
4132007

RoHS

Date/Lot Code

Each
1+
US$14.539
10+
US$9.661
20+
US$9.192
Min: 1 / Mult: 1
EMI Shielding
Kemtron 92 Series
Nickel Plated Graphite
-
38.1mm
38.1mm
-
0.8mm
-
-
-
4049179

RoHS

Date/Lot Code

Each
1+
US$112.935
5+
US$111.917
10+
US$110.898
Min: 1 / Mult: 1
EMI Shielding
1202 ECE EXTRUDED TUBE Series
Silicone
-
10mm
-
-
-
-
-
-
4049203

RoHS

Date/Lot Code

Each
1+
US$19.658
10+
US$17.353
20+
US$17.005
Min: 1 / Mult: 1
EMI Shielding
1201 ECE EXTRUDED CORD Series
Silicone Silver Aluminium
-
1mm
-
-
-
-
-
-
4049225

RoHS

Date/Lot Code

Each
1+
US$116.982
5+
US$114.637
10+
US$112.305
Min: 1 / Mult: 1
EMI Shielding
1201 ECE EXTRUDED CORD Series
Fluorosilicone Nickel Graphite
-
10mm
-
-
-
-
-
-
4049175

RoHS

Date/Lot Code

Each
1+
US$135.970
5+
US$133.250
10+
US$130.529
Min: 1 / Mult: 1
EMI Shielding
1202 ECE EXTRUDED TUBE Series
Silicone
-
10mm
-
-
-
-
-
-
4049209

RoHS

Date/Lot Code

Each
1+
US$15.665
10+
US$12.985
20+
US$12.730
Min: 1 / Mult: 1
EMI Shielding
1201 ECE EXTRUDED CORD Series
Silicone Nickel Graphite
-
1mm
-
-
-
-
-
-
4049188

RoHS

Each
1+
US$153.832
5+
US$150.750
10+
US$147.681
Min: 1 / Mult: 1
EMI Shielding
1202 ECE EXTRUDED TUBE Series
Silicone
-
10mm
-
-
-
-
-
-
4132172

RoHS

Reel of 4
Reel
1+
US$281.239
Min: 1 / Mult: 1
EMI Shielding
Kemtron 200 Series
Monel Alloy
-
25mm
-
-
-
-
-
-
4049199

RoHS

Date/Lot Code

Each
1+
US$165.691
5+
US$163.199
10+
US$160.693
Min: 1 / Mult: 1
EMI Shielding
1201 ECE EXTRUDED CORD Series
Silicone Silver Aluminium
-
10mm
-
-
-
-
-
-
4049165

RoHS

Each
1+
US$121.337
5+
US$119.863
10+
US$104.131
Min: 1 / Mult: 1
EMI Shielding
1210 ECE MOULDED SHEET Series
Silicone
-
150mm
150mm
-
0.8mm
-
-
-
4131992

RoHS

Date/Lot Code

Each
1+
US$7.129
10+
US$4.958
20+
US$4.864
Min: 1 / Mult: 1
EMI Shielding
Kemtron 92 Series
Nickel Plated Graphite
-
25.4mm
25.4mm
-
0.8mm
-
-
-
4049224

RoHS

Date/Lot Code

Each
1+
US$15.356
10+
US$12.650
20+
US$12.395
Min: 1 / Mult: 1
EMI Shielding
1201 ECE EXTRUDED CORD Series
Fluorosilicone Nickel Graphite
-
1mm
-
-
-
-
-
-
4049186

RoHS

Each
1+
US$281.199
5+
US$275.571
10+
US$269.956
Min: 1 / Mult: 1
EMI Shielding
1202 ECE EXTRUDED TUBE Series
Silicone
-
10mm
-
-
-
-
-
-
4132000

RoHS

Date/Lot Code

Each
1+
US$6.968
10+
US$6.673
20+
US$6.539
Min: 1 / Mult: 1
EMI Shielding
Kemtron 92 Series
Nickel Plated Graphite
-
22.23mm
22.23mm
-
0.8mm
-
-
-
4049166

RoHS

Date/Lot Code

Each
1+
US$105.739
5+
US$104.440
10+
US$90.731
Min: 1 / Mult: 1
EMI Shielding
1210 ECE MOULDED SHEET Series
Silicone
-
150mm
150mm
-
1.6mm
-
-
-
4049219

RoHS

Date/Lot Code

Each
1+
US$160.760
5+
US$159.313
10+
US$157.865
Min: 1 / Mult: 1
EMI Shielding
1201 ECE EXTRUDED CORD Series
Fluorosilicone Silver Aluminium
-
10mm
-
-
-
-
-
-
1-25 of 1085 items
of 44 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account