ex VAT

SMD Common Mode Chokes / Filters:

2,295 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
DC Resistance Max
Common Mode Filter Case
Inductor Case / Package
Self Resonant Frequency Min
Product Length
Product Width
Inductor Case Style
Product Height
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1890689

RoHS

Date/Lot Code

Each
1+
US$3.698
10+
US$3.645
25+
US$3.337
50+
US$3.028
100+
US$2.921
Total:US$3.70
Min: 1 / Mult: 1
1A
100µH
WE-SCC Series
40kohm
-
12.5mm x 12.5mm x 10.5mm
-
-
12.5mm
12.5mm
-
10.5mm
-
2836794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.040
50+
US$0.800
250+
US$0.612
500+
US$0.520
1000+
US$0.509
Total:US$5.20
Min: 5 / Mult: 5
500mA
77nH
0805USBN Series
790ohm
-
2.2mm x 1.4mm x 0.93mm
-
-
2.2mm
1.4mm
-
0.93mm
-
3924560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.121
100+
US$0.106
500+
US$0.097
2500+
US$0.080
5000+
US$0.076
Total:US$1.21
Min: 10 / Mult: 10
50mA
40nH
TCM-M Series
35ohm
-
-
-
-
0.45mm
0.3mm
-
0.25mm
-
2493830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.555
50+
US$0.405
250+
US$0.354
500+
US$0.326
1000+
US$0.310
Total:US$2.78
Min: 5 / Mult: 5
350mA
-
SRF3216A Series
160ohm
-
-
-
-
3.2mm
1.6mm
-
2mm
AEC-Q200
3370464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.205
50+
US$0.155
250+
US$0.134
500+
US$0.114
1000+
US$0.108
Total:US$1.02
Min: 5 / Mult: 5
330mA
-
MP CMH Series
90ohm
-
0805 [2012 Metric]
0805 [2012 Metric]
-
2mm
1.2mm
-
1.2mm
-
2431608

RoHS

Date/Lot Code

Each
1+
US$3.886
10+
US$3.806
Total:US$3.89
Min: 1 / Mult: 1
200mA
68mH
WE-UCF Series
-
-
14mm x 12.5mm x 7.8mm
-
-
14mm
12.5mm
-
7.8mm
-
3228017

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.149
100+
US$0.122
500+
US$0.100
2500+
US$0.085
5000+
US$0.082
More Pricing...
Total:US$1.49
Min: 10 / Mult: 10
100mA
-
NFG Series
25ohm
-
0302 [0806 Metric]
0302 [0806 Metric]
-
0.9mm
0.68mm
-
0.4mm
-
3651775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.285
50+
US$0.209
100+
US$0.196
250+
US$0.172
500+
US$0.168
Total:US$0.28
Min: 1 / Mult: 1
4.95A
-
VFS Series
242ohm
-
6mm x 6mm x 4.5mm
-
-
6mm
6mm
-
4.5mm
-
3437228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.328
50+
US$0.304
Total:US$1.64
Min: 5 / Mult: 5
220mA
-
ACE1V2012 Series
680ohm
-
0805 [2012 Metric]
0805 [2012 Metric]
-
2mm
1.2mm
-
1.2mm
AEC-Q200
2493830RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.405
250+
US$0.354
500+
US$0.326
1000+
US$0.310
Total:US$40.50
Min: 100 / Mult: 5
350mA
-
SRF3216A Series
160ohm
-
-
-
-
3.2mm
1.6mm
-
2mm
AEC-Q200
2836794RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.800
250+
US$0.612
500+
US$0.520
1000+
US$0.509
Total:US$80.00
Min: 100 / Mult: 5
500mA
77nH
0805USBN Series
790ohm
-
-
-
-
2.2mm
1.4mm
-
0.93mm
-
3228017RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.100
2500+
US$0.085
5000+
US$0.082
10000+
US$0.075
Total:US$50.00
Min: 500 / Mult: 10
100mA
-
NFG Series
25ohm
-
0302 [0806 Metric]
0302 [0806 Metric]
-
0.9mm
0.68mm
-
0.4mm
-
3677128RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.490
250+
US$0.426
500+
US$0.406
1200+
US$0.386
Total:US$49.00
Min: 100 / Mult: 1
100mA
100µH
SRF3225AB Series
5.5kohm
-
3.2mm x 2.5mm x 2.5mm
-
-
3.2mm
2.5mm
-
2.5mm
AEC-Q200
3651771RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.256
250+
US$0.201
500+
US$0.197
Total:US$25.60
Min: 100 / Mult: 1
900mA
-
VFS Series
552ohm
-
6mm x 6mm x 4.5mm
-
-
6mm
6mm
-
4.5mm
-
3437237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.434
10+
US$0.402
Total:US$0.43
Min: 1 / Mult: 1
250mA
11µH
ACE1V4532 Series
700ohm
-
1812 [4532 Metric]
1812 [4532 Metric]
-
4.5mm
3.2mm
-
2.8mm
AEC-Q200
3677128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.722
50+
US$0.531
100+
US$0.490
250+
US$0.426
500+
US$0.406
More Pricing...
Total:US$0.72
Min: 1 / Mult: 1
100mA
100µH
SRF3225AB Series
5.5kohm
-
3.2mm x 2.5mm x 2.5mm
-
-
3.2mm
2.5mm
-
2.5mm
AEC-Q200
3651771

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.436
50+
US$0.281
100+
US$0.256
250+
US$0.201
500+
US$0.197
Total:US$0.44
Min: 1 / Mult: 1
900mA
-
VFS Series
552ohm
-
6mm x 6mm x 4.5mm
-
-
6mm
6mm
-
4.5mm
-
3370464RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.114
1000+
US$0.108
Total:US$57.00
Min: 500 / Mult: 5
330mA
-
MP CMH Series
90ohm
-
-
0805 [2012 Metric]
-
2mm
1.2mm
-
1.2mm
-
3651775RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.196
250+
US$0.172
500+
US$0.168
Total:US$19.60
Min: 100 / Mult: 1
4.95A
-
VFS Series
242ohm
-
6mm x 6mm x 4.5mm
-
-
6mm
6mm
-
4.5mm
-
3437237RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$0.402
Total:US$40.20
Min: 100 / Mult: 1
250mA
11µH
ACE1V4532 Series
700ohm
-
1812 [4532 Metric]
1812 [4532 Metric]
-
4.5mm
3.2mm
-
2.8mm
AEC-Q200
3437229RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.304
Total:US$30.40
Min: 100 / Mult: 5
190mA
-
ACE1V2012 Series
1kohm
-
0805 [2012 Metric]
0805 [2012 Metric]
-
2mm
1.2mm
-
1.2mm
AEC-Q200
3651715

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
6000+
US$0.752
Total:--
Min: 1 / Mult: 1
70mA
80µH
ACT Series
3.8kohm
-
1210 [3225 Metric]
1210 [3225 Metric]
-
3.9mm
2.5mm
-
2.5mm
AEC-Q200
3651764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.269
50+
US$0.192
100+
US$0.180
250+
US$0.163
500+
US$0.154
Total:US$0.27
Min: 1 / Mult: 1
4.7A
-
VFS Series
142ohm
-
5mm x 5mm x 4.5mm
-
-
5mm
5mm
-
4.5mm
-
3651764RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.180
250+
US$0.163
500+
US$0.154
Total:US$18.00
Min: 100 / Mult: 1
4.7A
-
VFS Series
142ohm
-
5mm x 5mm x 4.5mm
-
-
5mm
5mm
-
4.5mm
-
3437229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.328
50+
US$0.304
Total:US$1.64
Min: 5 / Mult: 5
190mA
-
ACE1V2012 Series
1kohm
-
0805 [2012 Metric]
0805 [2012 Metric]
-
2mm
1.2mm
-
1.2mm
AEC-Q200
1-25 of 2295 items
of 92 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account