0
0 ItemsUS$0.00
ex VAT
ex VAT

SMD Common Mode Chokes / Filters:

2,170 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
DC Resistance Max
Common Mode Filter Case
Inductor Case / Package
Self Resonant Frequency Min
Product Length
Product Width
Inductor Case Style
Product Height
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2333672

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
US$3.538
5+
US$3.256
10+
US$2.961
25+
US$2.707
50+
US$2.385
More Pricing...
Min: 1 / Mult: 1
3.5A
2mH
PM3700 Series
-
-
17.78mm x 11.43mm
-
-
17.78mm
11.43mm
-
0mm
-
1636474RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.230
250+
US$1.120
500+
US$1.036
1000+
US$0.911
2000+
US$0.896
Min: 100 / Mult: 5
370mA
111nH
WE-CNSW Series
90ohm
-
-
-
-
3.2mm
1.6mm
-
1.8mm
AEC-Q200
1929728

RoHS

Date/Lot Code

Each
1+
US$2.801
5+
US$2.626
10+
US$2.452
25+
US$2.305
50+
US$2.131
More Pricing...
Min: 1 / Mult: 1
5.5A
750µH
PM3700 Series
-
-
17.78mm x 11.43mm
-
-
17.78mm
11.43mm
-
0mm
-
2329167

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
US$1.186
50+
US$0.872
100+
US$0.840
250+
US$0.811
500+
US$0.760
More Pricing...
Min: 1 / Mult: 1
2A
1.1µH
SRF0504 Series
350ohm
-
5.2mm x 5mm x 4.8mm
-
-
5.2mm
5mm
-
4.8mm
-
2292314

RoHS

Date/Lot Code

Each
Packaging Options
1+
US$2.198
10+
US$1.809
50+
US$1.581
200+
US$1.394
400+
US$1.131
More Pricing...
Min: 1 / Mult: 1
10A
-
CM2545 Series
170ohm
-
-
-
-
11.38mm
6.3mm
-
9.32mm
-
1848218

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
US$3.256
50+
US$2.640
100+
US$2.626
Min: 1 / Mult: 1
300mA
47µH
WE-SL1 Series
300ohm
-
6.5mm x 3.6mm x 1.65mm
-
-
6.5mm
3.6mm
-
1.65mm
-
2329178RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.820
250+
US$0.758
500+
US$0.717
Min: 100 / Mult: 1
1A
500µH
SRF0905 Series
1kohm
-
-
-
-
9.2mm
6mm
-
5mm
-
2455199

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
US$0.604
50+
US$0.500
250+
US$0.472
500+
US$0.446
1000+
US$0.421
More Pricing...
Min: 5 / Mult: 5
150mA
-
ACM Series
800ohm
-
2.5mm x 2mm x 1.2mm
-
-
2.5mm
2mm
-
1.2mm
-
2062867RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.981
250+
US$0.959
500+
US$0.939
1000+
US$0.919
Min: 100 / Mult: 1
400mA
4.7mH
5000 Series
-
-
-
-
-
7mm
6mm
-
3.5mm
-
2458097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
Pricing is unavailable. Please contact customer services.
500mA
63nH
0603USB Series
95ohm
-
1.52mm x 0.76mm x 1.07mm
-
-
1.52mm
0.76mm
-
1.07mm
-
2458098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
Pricing is unavailable. Please contact customer services.
500mA
98nH
0603USB Series
145ohm
-
1.52mm x 0.76mm x 1.07mm
-
-
1.52mm
0.76mm
-
1.07mm
-
2082591RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$2.935
200+
US$2.734
500+
US$2.506
Min: 100 / Mult: 1
400mA
470µH
WE-SLM Series
2.2kohm
-
-
-
-
5mm
3.3mm
-
3.3mm
-
2493828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
US$0.615
50+
US$0.444
250+
US$0.364
500+
US$0.352
1000+
US$0.339
More Pricing...
Min: 5 / Mult: 5
400mA
-
SRF3216A Series
90ohm
-
3.2mm x 1.6mm x 2mm
-
-
3.2mm
1.6mm
-
2mm
AEC-Q200
2493820

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
US$0.308
50+
US$0.225
250+
US$0.185
500+
US$0.178
1000+
US$0.170
More Pricing...
Min: 5 / Mult: 5
400mA
-
SRF2012AA Series
90ohm
-
2mm x 1.2mm x 1.2mm
-
-
2mm
1.2mm
-
1.2mm
AEC-Q200
2470376

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
US$1.055
10+
US$0.866
50+
US$0.756
100+
US$0.712
200+
US$0.658
More Pricing...
Min: 1 / Mult: 1
1.5A
-
DLW5BT Series
1.4kohm
-
-
-
-
5mm
5mm
-
2.35mm
-
2458120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
Pricing is unavailable. Please contact customer services.
100mA
5µH
PDLF Series
-
-
7.8mm x 5.5mm x 3.5mm
-
-
7.8mm
5.5mm
-
3.5mm
-
2442840RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.186
500+
US$1.032
1000+
US$0.973
3000+
US$0.900
6000+
US$0.844
Min: 100 / Mult: 10
250mA
22µH
ACT Series
1.1kohm
-
-
-
-
3.9mm
2.5mm
-
2.5mm
-
2458104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
Pricing is unavailable. Please contact customer services.
500mA
189nH
0805USB Series
370ohm
-
2.03mm x 1.27mm x 1.65mm
-
-
2.03mm
1.27mm
-
1.65mm
-
2082590RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$2.090
200+
US$1.983
500+
US$1.809
Min: 100 / Mult: 1
300mA
33µH
WE-SLM Series
2kohm
-
-
-
-
5mm
3.3mm
-
3.3mm
-
2493835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
US$0.615
50+
US$0.442
250+
US$0.363
500+
US$0.354
1000+
US$0.343
More Pricing...
Min: 5 / Mult: 5
230mA
-
SRF3216A Series
1kohm
-
3.2mm x 1.6mm x 2mm
-
-
3.2mm
1.6mm
-
2mm
AEC-Q200
2458101RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
500mA
47µH
0805USB Series
90ohm
-
-
-
-
2.03mm
1.27mm
-
1.65mm
-
2458111

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
Pricing is unavailable. Please contact customer services.
600mA
161nH
1206USB Series
265ohm
-
3.2mm x 1.6mm x 1.83mm
-
-
3.2mm
1.6mm
-
1.83mm
-
9752269

RoHS

Date/Lot Code

Each
1+
US$3.189
50+
US$2.238
100+
US$1.809
250+
US$1.755
500+
US$1.702
More Pricing...
Min: 1 / Mult: 1
500mA
470µH
B82790C0 Series
-
-
-
-
-
7.1mm
6mm
-
4.9mm
AEC-Q200
2112876RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.154
250+
US$1.060
500+
US$0.990
1500+
US$0.918
Min: 100 / Mult: 1
4A
-
ACM-V Series
700ohm
-
-
-
-
7mm
6mm
-
3.5mm
AEC-Q200
2451894

RoHS

Date/Lot Code

Each
1+
US$9.447
10+
US$8.670
50+
US$7.504
100+
US$6.995
200+
US$6.405
More Pricing...
Min: 1 / Mult: 1
11A
1.3mH
CMX1211 Series
-
-
-
-
-
31.5mm
19mm
-
28mm
-
276-300 of 2170 items
of 87 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account