ex VAT

SMD Common Mode Chokes / Filters:

2,247 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
DC Resistance Max
Common Mode Filter Case
Inductor Case / Package
Self Resonant Frequency Min
Product Length
Product Width
Inductor Case Style
Product Height
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1636275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.908
50+
US$2.506
100+
US$2.492
250+
US$2.171
500+
US$2.077
More Pricing...
Min: 1 / Mult: 1
800mA
1mH
WE-SL2 Series
6kohm
-
-
-
-
9.2mm
6mm
-
5mm
AEC-Q200
1636481

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.461
50+
US$1.305
250+
US$1.170
500+
US$1.091
1000+
US$0.982
More Pricing...
Min: 5 / Mult: 5
200mA
2.578µH
WE-CNSW Series
2.2kohm
-
-
-
-
3.2mm
1.6mm
-
1.8mm
AEC-Q200
2082591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.993
10+
US$3.712
50+
US$3.296
100+
US$3.055
200+
US$2.854
More Pricing...
Min: 1 / Mult: 1
400mA
470µH
WE-SLM Series
2.2kohm
-
5mm x 3.3mm x 3.3mm
-
-
5mm
3.3mm
-
3.3mm
-
2112779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.755
10+
US$1.461
50+
US$1.282
100+
US$1.215
200+
US$1.191
Min: 1 / Mult: 1
6A
-
ACM Series
1kohm
-
-
-
-
12mm
11mm
-
6mm
-
1848207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.739
10+
US$3.457
50+
US$2.975
200+
US$2.573
400+
US$2.466
More Pricing...
Min: 1 / Mult: 1
2A
250µH
WE-SL5 Series
970ohm
-
10mm x 8.7mm x 6.5mm
-
-
10mm
8.7mm
-
6.5mm
-
2112876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.648
50+
US$1.127
100+
US$1.103
250+
US$1.040
500+
US$1.002
More Pricing...
Min: 1 / Mult: 1
4A
-
ACM-V Series
700ohm
-
-
-
-
7mm
6mm
-
3.5mm
AEC-Q200
1848955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.635
50+
US$1.447
250+
US$1.319
500+
US$1.229
1000+
US$1.093
More Pricing...
Min: 5 / Mult: 5
320mA
0.092µH
WE-CNSW Series
67ohm
-
2mm x 1.2mm x 1.2mm
-
-
2mm
1.2mm
-
1.2mm
AEC-Q200
1848216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.980
50+
US$3.270
100+
US$3.028
250+
US$2.827
500+
US$2.586
More Pricing...
Min: 1 / Mult: 1
3.5A
9µH
WE-SL5 Series
800ohm
-
9.5mm x 8.3mm x 5.3mm
-
-
9.5mm
8.3mm
-
5.3mm
-
1636271

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.908
50+
US$2.573
100+
US$2.492
250+
US$2.224
500+
US$2.131
More Pricing...
Min: 1 / Mult: 1
1A
51µH
WE-SL2 Series
5.5kohm
-
9.2mm x 6mm x 5mm
-
-
9.2mm
6mm
-
5mm
AEC-Q200
2249869

RoHS

Date/Lot Code

Each
1+
US$2.010
10+
US$1.916
50+
US$1.782
100+
US$1.662
200+
US$1.621
More Pricing...
Min: 1 / Mult: 1
450mA
11µH
WE-CNSW Series
5kohm
-
4.5mm x 3.2mm x 2.8mm
-
-
4.5mm
3.2mm
-
2.8mm
AEC-Q200
2215828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.101
50+
US$0.788
250+
US$0.687
500+
US$0.649
1000+
US$0.631
More Pricing...
Min: 5 / Mult: 5
150mA
100µH
ACT Series
5.8kohm
-
-
-
-
4.5mm
3.2mm
-
3mm
-
1848205

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.739
10+
US$3.457
50+
US$3.028
200+
US$2.613
400+
US$2.506
More Pricing...
Min: 1 / Mult: 1
2.5A
120µH
WE-SL5 Series
460ohm
-
10mm x 8.7mm x 6.5mm
-
-
10mm
8.7mm
-
6.5mm
-
1636265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.980
10+
US$3.698
50+
US$3.243
100+
US$3.015
200+
US$2.801
More Pricing...
Min: 1 / Mult: 1
400mA
51µH
WE-SLM Series
2.5kohm
-
-
-
-
6mm
3.3mm
-
3.3mm
-
1636473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.261
50+
US$1.116
250+
US$0.986
500+
US$0.919
1000+
US$0.836
More Pricing...
Min: 5 / Mult: 5
280mA
0.478µH
WE-CNSW Series
370ohm
-
0805 [2012 Metric]
0805 [2012 Metric]
-
2mm
1.2mm
-
1.2mm
-
2112782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.420
50+
US$1.111
100+
US$1.048
250+
US$0.969
500+
US$0.922
More Pricing...
Min: 1 / Mult: 1
4A
-
ACM Series
700ohm
-
-
-
-
7mm
6mm
-
3.5mm
-
1669299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.769
50+
US$0.553
250+
US$0.437
500+
US$0.430
1000+
US$0.423
More Pricing...
Min: 5 / Mult: 5
200mA
-
ACM Series
1kohm
-
2.5mm x 1.3mm x 1.2mm
-
-
2.5mm
1.3mm
-
1.2mm
-
1636276

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.908
50+
US$2.573
100+
US$2.492
250+
US$2.224
500+
US$2.131
More Pricing...
Min: 1 / Mult: 1
600mA
2mH
WE-SL2 Series
9.2kohm
-
9.2mm x 6mm x 5mm
-
-
9.2mm
6mm
-
5mm
AEC-Q200
1848960

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.461
50+
US$1.305
250+
US$1.201
500+
US$1.119
1000+
US$0.982
More Pricing...
Min: 5 / Mult: 5
550mA
-
WE-CNSW Series
90ohm
-
-
-
-
1.6mm
0.85mm
-
1.1mm
AEC-Q200
2329182

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.583
50+
US$0.419
250+
US$0.344
500+
US$0.335
1000+
US$0.326
Min: 5 / Mult: 5
200mA
-
SRF3216 Series
2.2kohm
-
-
-
-
3.2mm
1.6mm
-
2mm
-
1636267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.921
50+
US$2.600
100+
US$2.506
250+
US$2.238
500+
US$2.144
More Pricing...
Min: 1 / Mult: 1
1A
51µH
WE-SL2 Series
5.5kohm
-
-
-
-
9.2mm
6mm
-
5mm
AEC-Q200
1636272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.921
50+
US$2.613
100+
US$2.506
250+
US$2.265
500+
US$2.171
More Pricing...
Min: 1 / Mult: 1
1.2A
250µH
WE-SL2 Series
1.8kohm
-
-
-
-
9.2mm
6mm
-
5mm
AEC-Q200
2249865

RoHS

Date/Lot Code

Each
1+
US$1.997
10+
US$1.916
50+
US$1.782
100+
US$1.662
200+
US$1.608
More Pricing...
Min: 1 / Mult: 1
2A
300nH
WE-CNSW Series
90ohm
-
4.5mm x 3.2mm x 2.8mm
-
-
4.5mm
3.2mm
-
2.8mm
AEC-Q200
1636470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.256
50+
US$1.111
250+
US$1.002
500+
US$0.934
1000+
US$0.833
More Pricing...
Min: 5 / Mult: 5
370mA
0.166µH
WE-CNSW Series
120ohm
-
0805 [2012 Metric]
0805 [2012 Metric]
-
2mm
1.2mm
-
1.2mm
-
1636469

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.261
50+
US$1.116
250+
US$1.029
500+
US$0.959
1000+
US$0.836
More Pricing...
Min: 5 / Mult: 5
370mA
0.131µH
WE-CNSW Series
90ohm
-
-
-
-
2mm
1.2mm
-
1.2mm
AEC-Q200
1636274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.908
50+
US$2.533
100+
US$2.492
250+
US$2.184
500+
US$2.090
More Pricing...
Min: 1 / Mult: 1
1A
500µH
WE-SL2 Series
3.3kohm
-
9.2mm x 6mm x 5mm
-
-
9.2mm
6mm
-
5mm
AEC-Q200
51-75 of 2247 items
of 90 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account