ex VAT

SMD Common Mode Chokes / Filters:

2,267 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
DC Resistance Max
Common Mode Filter Case
Inductor Case / Package
Self Resonant Frequency Min
Product Length
Product Width
Inductor Case Style
Product Height
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1636277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.921
50+
US$2.533
100+
US$2.506
250+
US$2.184
500+
US$2.090
More Pricing...
Min: 1 / Mult: 1
500mA
4.7mH
WE-SL2 Series
20kohm
-
9.2mm x 6mm x 5mm
-
-
9.2mm
6mm
-
5mm
AEC-Q200
2292311

RoHS

Date/Lot Code

Each
Packaging Options
10+
US$0.679
100+
US$0.559
500+
US$0.488
1000+
US$0.461
2000+
US$0.434
More Pricing...
Min: 10 / Mult: 10
15A
-
CM2021 Series
33ohm
-
5.6mm x 2.85mm x 5mm
-
-
5.6mm
2.85mm
-
5mm
-
1515599

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.934
50+
US$0.671
250+
US$0.586
500+
US$0.549
1000+
US$0.524
More Pricing...
Min: 5 / Mult: 5
200mA
-
DLW31SN Series
2.2kohm
-
3.2mm x 1.6mm x 1.9mm
-
-
3.2mm
1.6mm
-
1.9mm
-
1636266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.538
10+
US$3.296
50+
US$2.961
100+
US$2.747
200+
US$2.559
More Pricing...
Min: 1 / Mult: 1
300mA
100µH
WE-SLM Series
4kohm
-
6mm x 3.3mm x 3.3mm
-
-
6mm
3.3mm
-
3.3mm
-
1669296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.213
50+
US$0.894
250+
US$0.792
500+
US$0.758
1000+
US$0.732
More Pricing...
Min: 5 / Mult: 5
400mA
-
ACM Series
90ohm
-
2mm x 1.2mm x 1.2mm
-
-
2mm
1.2mm
-
1.2mm
-
2249867

RoHS

Date/Lot Code

Each
1+
US$2.010
10+
US$1.983
50+
US$1.782
100+
US$1.729
200+
US$1.635
More Pricing...
Min: 1 / Mult: 1
1A
1.3µH
WE-CNSW Series
800ohm
-
4.5mm x 3.2mm x 2.8mm
-
-
4.5mm
3.2mm
-
2.8mm
AEC-Q200
2215827

RoHS

Date/Lot Code

Each
Packaging Options
5+
US$1.116
50+
US$0.799
250+
US$0.695
500+
US$0.657
1000+
US$0.639
More Pricing...
Min: 5 / Mult: 5
200mA
51µH
ACT Series
2.8kohm
-
-
-
-
4.5mm
3.2mm
-
3mm
AEC-Q200
9752250RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.528
250+
US$1.474
500+
US$1.394
1500+
US$1.311
Min: 100 / Mult: 1
500mA
51µH
B82790S0 Series
-
-
-
-
-
7.1mm
6mm
-
4.9mm
AEC-Q200
1669292

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.916
10+
US$1.635
50+
US$1.447
100+
US$1.277
200+
US$1.227
More Pricing...
Min: 1 / Mult: 1
8A
-
ACM-V Series
700ohm
-
12mm x 11mm x 6mm
-
-
12mm
11mm
-
6mm
-
1644921

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.675
50+
US$1.205
100+
US$1.160
250+
US$1.068
500+
US$1.024
More Pricing...
Min: 1 / Mult: 1
800mA
51µH
B82793S0 Series
-
-
7.1mm x 6mm x 4.9mm
-
-
7.1mm
6mm
-
4.9mm
-
1890678

RoHS

Date/Lot Code

Each
1+
US$3.993
50+
US$3.243
100+
US$3.015
250+
US$2.801
500+
US$2.573
More Pricing...
Min: 1 / Mult: 1
2.5A
11µH
WE-SL5 Series
1kohm
-
9.5mm x 8.3mm x 5.3mm
-
-
9.5mm
8.3mm
-
5.3mm
-
1890679

RoHS

Date/Lot Code

Each
1+
US$3.980
50+
US$3.189
100+
US$2.961
250+
US$2.760
500+
US$2.533
More Pricing...
Min: 1 / Mult: 1
1.4A
30µH
WE-SL5 Series
2.2kohm
-
9.5mm x 8.3mm x 5.3mm
-
-
9.5mm
8.3mm
-
5.3mm
-
2112877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.608
10+
US$1.340
50+
US$1.189
200+
US$1.106
400+
US$1.036
More Pricing...
Min: 1 / Mult: 1
5A
-
ACM-V Series
700ohm
-
9mm x 7mm x 4.5mm
-
-
9mm
7mm
-
4.5mm
-
1636269

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.921
50+
US$2.533
100+
US$2.506
250+
US$2.184
500+
US$2.090
More Pricing...
Min: 1 / Mult: 1
1.6A
10µH
WE-SL2 Series
920ohm
-
9.2mm x 6mm x 5mm
-
-
9.2mm
6mm
-
5mm
AEC-Q200
1636469RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.116
250+
US$1.029
500+
US$0.959
1000+
US$0.836
2000+
US$0.820
Min: 100 / Mult: 5
370mA
0.131µH
WE-CNSW Series
90ohm
-
-
-
-
2mm
1.2mm
-
1.2mm
AEC-Q200
1848208

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.739
10+
US$3.457
50+
US$3.109
200+
US$2.693
400+
US$2.586
More Pricing...
Min: 1 / Mult: 1
1.6A
470µH
WE-SL5 Series
1.75kohm
-
10mm x 8.7mm x 6.5mm
-
-
10mm
8.7mm
-
6.5mm
-
1848224

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$5.025
50+
US$4.328
100+
US$4.020
250+
US$3.739
500+
US$3.430
More Pricing...
Min: 1 / Mult: 1
300mA
330µH
WE-SL1 Series
2kohm
-
-
-
-
6.5mm
3.6mm
-
1.65mm
-
1636474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.461
50+
US$1.305
250+
US$1.170
500+
US$1.091
1000+
US$0.982
More Pricing...
Min: 5 / Mult: 5
370mA
111nH
WE-CNSW Series
90ohm
-
-
-
-
3.2mm
1.6mm
-
1.8mm
AEC-Q200
2431609

RoHS

Each
5+
US$1.474
50+
US$1.175
250+
US$1.002
500+
US$0.934
1500+
US$0.856
More Pricing...
Min: 5 / Mult: 5
600mA
100µH
WE-CNSW Series
60ohm
-
1.2mm x 1mm x 0.9mm
-
-
1.2mm
1mm
-
0.9mm
AEC-Q200
2470373

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.949
10+
US$0.776
50+
US$0.681
100+
US$0.643
200+
US$0.591
More Pricing...
Min: 1 / Mult: 1
200mA
100µH
DLW43SH Series
-
-
-
-
-
4.5mm
3.2mm
-
2.8mm
-
2455196

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.369
50+
US$0.263
250+
US$0.217
500+
US$0.210
1000+
US$0.204
More Pricing...
Min: 5 / Mult: 5
400mA
-
ACM Series
90ohm
-
2mm x 1.2mm x 1.3mm
-
-
2mm
1.2mm
-
1.3mm
-
2478551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.870
50+
US$0.602
100+
US$0.572
250+
US$0.532
500+
US$0.512
More Pricing...
Min: 1 / Mult: 1
1.5A
-
ACP Series
1kohm
-
-
-
-
3.2mm
2.5mm
-
1.9mm
-
2493836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.556
50+
US$0.449
250+
US$0.370
500+
US$0.354
1000+
US$0.336
More Pricing...
Min: 5 / Mult: 5
200mA
-
SRF3216A Series
2.2kohm
-
3.2mm x 1.6mm x 2mm
-
-
3.2mm
1.6mm
-
2mm
AEC-Q200
2475042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.821
50+
US$0.626
100+
US$0.598
250+
US$0.555
500+
US$0.528
More Pricing...
Min: 1 / Mult: 1
2A
-
ACP Series
500ohm
-
3.2mm x 2.5mm x 1.9mm
-
-
3.2mm
2.5mm
-
1.9mm
-
1515595

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.955
50+
US$0.686
250+
US$0.598
500+
US$0.564
1000+
US$0.532
More Pricing...
Min: 5 / Mult: 5
80mA
-
DLW31SH Series
2.2kohm
-
-
-
-
3.2mm
1.6mm
-
1.9mm
-
76-100 of 2267 items
of 91 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account