ex VAT

Cylindrical Core Ferrites:

655 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance Tolerance
Impedance
Product Range
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2945440

RoHS

Each
1+
US$1.34
10+
US$0.78
50+
US$0.71
100+
US$0.59
500+
US$0.56
More Pricing...
Total:US$1.34
Min: 1 / Mult: 1
-
15mm
-
9mm
5mm
-
10MHz
-
-
ESD-R-H Series
-
-
-
2364432

RoHS

Each
10+
US$0.15
100+
US$0.13
500+
US$0.11
1000+
US$0.10
2000+
US$0.09
More Pricing...
Total:US$1.53
Min: 10 / Mult: 10
-
2.5mm
-
1.2mm
1mm
-
300MHz
-
-
B-20 Series
-
-
-
3551462

RoHS

Each
1+
US$2.47
5+
US$2.20
10+
US$1.98
25+
US$1.77
50+
US$1.62
More Pricing...
Total:US$2.47
Min: 1 / Mult: 1
-
16mm
-
28mm
9mm
-
-
-
205ohm
WE-AEFA Series
-
-
-
3770707

RoHS

Each
5+
US$1.01
50+
US$0.54
250+
US$0.40
500+
US$0.32
1000+
US$0.32
More Pricing...
Total:US$5.06
Min: 5 / Mult: 5
-
8.23mm
-
4mm
4mm
-
-
-
-
B64290P0751 Series
-
-
-
3365764

RoHS

Each
1+
US$17.77
Total:US$17.77
Min: 1 / Mult: 1
-
61mm
-
24mm
32.4mm
-
10MHz
-
-
ESD-R Series
-
-
-
3365747

RoHS

Each
1+
US$4.61
10+
US$2.84
50+
US$2.69
100+
US$2.36
Total:US$4.61
Min: 1 / Mult: 1
-
32mm
-
15.8mm
19mm
-
10MHz
-
-
ESD-R Series
-
-
-
2945444

RoHS

Each
1+
US$3.24
Total:US$3.24
Min: 1 / Mult: 1
-
29mm
-
16mm
12.7mm
-
10MHz
-
-
ESD-R-H Series
-
-
-
3365760

RoHS

Each
1+
US$5.76
Total:US$5.76
Min: 1 / Mult: 1
-
39mm
-
14mm
17.5mm
-
10MHz
-
-
ESD-R Series
-
-
-
4141753

RoHS

Each
1+
US$0.52
10+
US$0.37
25+
US$0.34
50+
US$0.29
100+
US$0.27
More Pricing...
Total:US$0.52
Min: 1 / Mult: 1
-
2.5mm
-
20mm
-
200kHz
5MHz
-
-
-
-
-
-
4154594

RoHS

Each
10+
US$0.04
250+
US$0.03
1000+
US$0.02
5000+
US$0.02
15000+
US$0.02
More Pricing...
Total:US$0.42
Min: 10 / Mult: 10
-
3.55mm
-
3.3mm
1.65mm
25MHz
300MHz
-
46ohm
-
-
-
-
4141743

RoHS

Each
1+
US$0.35
10+
US$0.24
50+
US$0.21
100+
US$0.18
200+
US$0.16
More Pricing...
Total:US$0.35
Min: 1 / Mult: 1
-
4.1mm
-
6.85mm
1.8mm
-
50MHz
-
64ohm
-
-
-
-
4154606

RoHS

Date/Lot Code

Each
1+
US$1.62
3+
US$1.20
5+
US$1.09
10+
US$0.97
20+
US$0.82
More Pricing...
Total:US$1.62
Min: 1 / Mult: 1
-
5mm
-
35mm
-
200kHz
5MHz
-
-
-
-
-
-
4349990

RoHS

Date/Lot Code

Each
1+
US$5.57
40+
US$3.28
Total:US$5.57
Min: 1 / Mult: 1
-
42mm
-
17mm
16.7mm
-
500MHz
-
-
ESD-R-H Series
-
-
-
2364500

RoHS

Each
1+
US$1.89
10+
US$1.19
50+
US$1.04
Total:US$1.89
Min: 1 / Mult: 1
-
19mm
-
11mm
9mm
-
300MHz
-
-
ESD-R Series
-
-
-
3770719

RoHS

Date/Lot Code

Each
5+
US$0.55
50+
US$0.30
Total:US$2.74
Min: 5 / Mult: 5
-
10.8mm
-
4mm
6mm
-
-
-
-
B64290L0038 Series
-
-
-
2364486

RoHS

Each
1+
US$2.04
10+
US$1.21
50+
US$1.19
Total:US$2.04
Min: 1 / Mult: 1
-
12.9mm
-
6.4mm
6mm
-
300MHz
-
-
ESD-R Series
-
-
-
1635663

RoHS

Each
1+
US$5.36
5+
US$5.29
10+
US$5.23
20+
US$5.16
40+
US$5.08
More Pricing...
Total:US$5.36
Min: 1 / Mult: 1
-
28mm
-
28.5mm
18mm
-
-
-
577ohm
WE-AFB Series
-
-
-
2103385

RoHS

Each
1+
US$16.11
50+
US$12.19
100+
US$11.27
250+
US$10.41
500+
US$10.20
More Pricing...
Total:US$16.11
Min: 1 / Mult: 1
-
10mm
-
200mm
-
-
-
-
-
-
-
-
-
242524

RoHS

Each
10+
US$0.16
100+
US$0.13
500+
US$0.11
2500+
US$0.10
7000+
US$0.09
More Pricing...
Total:US$1.61
Min: 10 / Mult: 10
-
5.1mm
-
4mm
2mm
-
-
-
21ohm
-
-
-
-
1635642

RoHS

Each
1+
US$8.35
10+
US$7.58
100+
US$5.92
500+
US$5.71
1000+
US$5.59
More Pricing...
Total:US$8.35
Min: 1 / Mult: 1
-
61mm
-
20mm
35.5mm
-
-
-
650ohm
WE-TOF Series
-
-
-
1422734

RoHS

Each
1+
US$1.69
10+
US$1.13
50+
US$0.89
100+
US$0.78
200+
US$0.76
More Pricing...
Total:US$1.69
Min: 1 / Mult: 1
-
26.6mm
-
10mm
14.8mm
-
-
-
-
B64290L0618 Series
-
-
-
1190604

RoHS

Each
1+
US$6.24
5+
US$5.24
10+
US$4.23
20+
US$3.58
40+
US$3.16
More Pricing...
Total:US$6.24
Min: 1 / Mult: 1
-
37.5mm
-
15mm
23mm
-
-
-
-
B64290L0674 Series
-
-
-
898430

RoHS

Each
5+
US$0.61
50+
US$0.53
250+
US$0.45
500+
US$0.42
1000+
US$0.40
More Pricing...
Total:US$3.07
Min: 5 / Mult: 5
-
9.5mm
-
19.05mm
4.75mm
-
-
-
145ohm
-
-
-
-
9640436

RoHS

Each
1+
US$1.98
10+
US$1.66
25+
US$1.47
50+
US$1.35
100+
US$1.28
More Pricing...
Total:US$1.98
Min: 1 / Mult: 1
-
31.5mm
-
16mm
19mm
25MHz
100MHz
-
103ohm
MP 33RI Series
-
-
-
1635655

RoHS

Each
1+
US$1.53
5+
US$1.50
10+
US$1.47
25+
US$1.45
50+
US$1.42
More Pricing...
Total:US$1.53
Min: 1 / Mult: 1
-
14.2mm
-
25mm
7.2mm
-
-
-
845ohm
WE-AFB Series
-
-
-
1-25 of 655 items
of 27 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account