0
0 ItemsUS$0.00
ex VAT
ex VAT

Cylindrical Core Ferrites:

666 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Ferrite Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3365760

RoHS

Each
1+
US$5.682
Min: 1 / Mult: 1
-
39mm
-
14mm
17.5mm
-
10MHz
-
ESD-R Series
-
3758178

RoHS

Date/Lot Code

Each
1+
US$11.859
5+
US$10.867
10+
US$9.876
25+
US$9.862
50+
US$8.884
More Pricing...
Min: 1 / Mult: 1
-
15.3mm
-
20mm
5.5mm
-
-
-
WE-AENA Series
-
3758185

RoHS

Date/Lot Code

Each
1+
US$22.271
5+
US$20.408
10+
US$18.559
20+
US$17.634
40+
US$16.696
More Pricing...
Min: 1 / Mult: 1
-
28.3mm
-
20mm
15.5mm
-
-
-
WE-AENA Series
-
3812727

RoHS

Date/Lot Code

Each
10+
US$0.691
100+
US$0.564
500+
US$0.520
1000+
US$0.482
2500+
US$0.449
More Pricing...
Min: 10 / Mult: 10
-
4.1mm
-
3.2mm
1.6mm
-
-
41ohm
WE-SAFB Series
-
3758180

RoHS

Date/Lot Code

Each
1+
US$12.489
5+
US$11.444
10+
US$10.412
20+
US$9.715
40+
US$9.018
More Pricing...
Min: 1 / Mult: 1
-
21.3mm
-
10mm
10.5mm
-
-
-
WE-AENA Series
-
3758192

RoHS

Date/Lot Code

Each
1+
US$5.682
3+
US$5.454
5+
US$5.213
10+
US$4.261
20+
US$4.020
More Pricing...
Min: 1 / Mult: 1
-
38.4mm
-
14.6mm
21.4mm
-
-
5.15ohm
WE-TEMA Series
-
3758181

RoHS

Date/Lot Code

Each
1+
US$15.169
5+
US$12.757
10+
US$11.939
20+
US$11.216
40+
US$10.586
More Pricing...
Min: 1 / Mult: 1
-
21.3mm
-
20mm
10.5mm
-
-
-
WE-AENA Series
-
3758179

RoHS

Date/Lot Code

Each
1+
US$11.738
5+
US$10.760
10+
US$9.782
20+
US$9.005
40+
US$8.482
Min: 1 / Mult: 1
-
21.3mm
-
5.5mm
10.5mm
-
-
-
WE-AENA Series
-
3279496

RoHS

Date/Lot Code

FAIR-RITE
Each
1+
US$1.715
10+
US$1.380
25+
US$1.134
50+
US$1.060
100+
US$0.945
More Pricing...
Min: 1 / Mult: 1
-
-
8mm
-
-
-
-
-
-
-
3282029

RoHS

Date/Lot Code

Each
1+
US$10.465
10+
US$8.965
25+
US$7.102
Min: 1 / Mult: 1
-
31.6mm
31.6mm
50.8mm
19.55mm
1MHz
300MHz
340ohm
-
-
3909051

RoHS

Date/Lot Code

Each
1+
US$0.445
10+
US$0.342
25+
US$0.288
50+
US$0.253
100+
US$0.228
More Pricing...
Min: 1 / Mult: 1
-
3mm
3mm
25mm
-
-
200kHz
-
-
-
1781349

RoHS

Date/Lot Code

Each
1+
US$5.976
10+
US$4.730
25+
US$3.631
50+
US$3.538
500+
US$3.524
Min: 1 / Mult: 1
-
25.9mm
25.9mm
28.6mm
12.8mm
200MHz
1GHz
400ohm
-
-
1756154

RoHS

Date/Lot Code

Each
100+
US$6.070
250+
US$5.856
500+
US$5.561
Min: 100 / Mult: 100
-
61mm
61mm
12.7mm
35.55mm
25MHz
300MHz
218ohm
-
-
1781270

RoHS

Each
1+
US$11.296
10+
US$8.978
25+
US$7.745
50+
US$7.450
100+
US$7.437
Min: 1 / Mult: 1
-
61mm
61mm
12.7mm
35.55mm
1MHz
300MHz
215ohm
-
-
6347095

RoHS

Each
1+
US$0.866
10+
US$0.606
25+
US$0.523
50+
US$0.466
100+
US$0.410
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
3282031

RoHS

Each
1+
US$1.298
10+
US$0.982
25+
US$0.784
50+
US$0.695
100+
US$0.634
More Pricing...
Min: 1 / Mult: 1
-
12.3mm
12.3mm
25.4mm
4.95mm
200MHz
1GHz
415ohm
-
-
3282207

RoHS

Each
1+
US$2.224
10+
US$1.662
25+
US$1.474
50+
US$1.328
100+
US$1.296
Min: 1 / Mult: 1
-
18.7mm
18.7mm
28.6mm
10.15mm
1MHz
300MHz
225ohm
-
-
3889168

RoHS

Date/Lot Code

Each
900+
US$0.992
Min: 900 / Mult: 900
-
9.5mm
9.5mm
25.4mm
-
-
200kHz
-
-
-
3897562

RoHS

Each
1+
US$1.144
10+
US$0.796
25+
US$0.685
50+
US$0.545
100+
US$0.476
More Pricing...
Min: 1 / Mult: 1
-
4mm
4mm
30mm
-
200MHz
5MHz
-
-
-
3889311

RoHS

Date/Lot Code

Each
1+
US$2.064
10+
US$1.447
25+
US$1.242
50+
US$1.091
100+
US$0.958
More Pricing...
Min: 1 / Mult: 1
-
9.45mm
9.45mm
38.1mm
-
-
200kHz
-
-
-
3889310

RoHS

Date/Lot Code

Each
1+
US$2.479
10+
US$1.849
25+
US$1.461
50+
US$1.328
100+
US$1.210
More Pricing...
Min: 1 / Mult: 1
-
6mm
6mm
40mm
-
200MHz
5MHz
-
-
-
3889145

RoHS

Date/Lot Code

Each
1+
US$0.226
10+
US$0.161
25+
US$0.141
50+
US$0.126
100+
US$0.113
More Pricing...
Min: 1 / Mult: 1
-
0.75mm
0.75mm
7.5mm
-
200MHz
5MHz
-
-
-
1176008

RoHS

Each
1+
US$2.693
10+
US$2.050
25+
US$1.595
50+
US$1.501
100+
US$1.487
More Pricing...
Min: 1 / Mult: 1
-
15.9mm
15.9mm
50.8mm
7.9mm
25MHz
300MHz
384ohm
-
-
2097736

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.295
25+
US$0.181
Min: 1 / Mult: 1
-
3.5mm
3.5mm
8.9mm
0.65mm
25MHz
300MHz
134ohm
-
-
1781255

RoHS

Date/Lot Code

Each
20000+
US$0.020
Min: 20000 / Mult: 20000
-
2mm
2mm
1.65mm
1.05mm
25MHz
300MHz
33ohm
-
-
251-275 of 666 items
of 27 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account