0
0 ItemsUS$0.00
ex VAT
ex VAT

Cylindrical Core Ferrites:

666 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Ferrite Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2082484

RoHS

Date/Lot Code

Each
1+
US$3.109
5+
US$3.069
10+
US$2.988
25+
US$2.975
50+
US$2.868
More Pricing...
Min: 1 / Mult: 1
-
18.6mm
-
28.5mm
10.2mm
-
-
554ohm
WE-AFB Series
-
1869780

RoHS

Date/Lot Code

Each
1+
US$4.985
5+
US$4.851
10+
US$4.757
20+
US$4.502
40+
US$4.248
More Pricing...
Min: 1 / Mult: 1
-
14.2mm
-
28.5mm
6.35mm
-
-
80ohm
WE-AFB Series
-
1463454

Date/Lot Code

Each
1+
US$0.758
5+
US$0.649
10+
US$0.537
20+
US$0.500
40+
US$0.462
More Pricing...
Min: 1 / Mult: 1
-
9.5mm
-
14.5mm
4.5mm
25MHz
300MHz
115ohm
-
-
2082490

RoHS

Date/Lot Code

Each
1+
US$1.319
50+
US$1.177
100+
US$1.122
250+
US$1.097
500+
US$1.057
More Pricing...
Min: 1 / Mult: 1
-
7.3mm
-
4.3mm
3.3mm
-
-
151ohm
WE-TOF Series
-
2364432

RoHS

Each
10+
US$0.251
100+
US$0.165
500+
US$0.139
1000+
US$0.131
2000+
US$0.121
More Pricing...
Min: 10 / Mult: 10
-
2.5mm
-
1.2mm
1mm
-
300MHz
-
B-20 Series
-
1869779

RoHS

Date/Lot Code

Each
1+
US$6.606
5+
US$6.539
10+
US$6.405
20+
US$6.338
40+
US$6.271
More Pricing...
Min: 1 / Mult: 1
-
18.62mm
-
28.5mm
10.2mm
-
-
60ohm
WE-AFB Series
-
1463441
Each
1+
US$1.769
10+
US$1.319
50+
US$0.970
100+
US$0.917
200+
US$0.892
More Pricing...
Min: 1 / Mult: 1
-
16.25mm
-
28.6mm
7.9mm
25MHz
300MHz
213ohm
-
-
1869781

RoHS

Date/Lot Code

Each
1+
US$6.070
5+
US$5.293
10+
US$5.280
20+
US$5.186
40+
US$4.851
More Pricing...
Min: 1 / Mult: 1
-
17.5mm
-
28.5mm
9.5mm
-
-
60ohm
WE-AFB Series
-
1869778

RoHS

Date/Lot Code

Each
1+
US$6.030
5+
US$5.963
10+
US$5.896
20+
US$5.387
40+
US$4.891
More Pricing...
Min: 1 / Mult: 1
-
16mm
-
28.5mm
8mm
-
-
80ohm
WE-AFB Series
-
9640428

RoHS

Date/Lot Code

Each
1+
US$3.430
10+
US$2.010
25+
US$1.742
50+
US$1.447
100+
US$1.272
More Pricing...
Min: 1 / Mult: 1
-
28mm
-
20mm
16mm
25MHz
100MHz
120ohm
-
-
2082458

RoHS

Each
1+
US$18.907
10+
US$16.549
20+
US$16.522
Min: 1 / Mult: 1
-
-
-
35mm
27.5mm
-
-
838ohm
WE-NCF Series
-
898480

RoHS

Each
1+
US$2.037
50+
US$1.420
100+
US$1.335
250+
US$1.257
500+
US$1.178
More Pricing...
Min: 1 / Mult: 1
-
16.25mm
-
28.6mm
7.9mm
-
-
213ohm
-
-
2292263

RoHS

Date/Lot Code

Each
1+
US$1.319
10+
US$0.917
50+
US$0.698
100+
US$0.615
200+
US$0.576
More Pricing...
Min: 1 / Mult: 1
-
14.27mm
-
28.57mm
7.26mm
-
-
287ohm
28B Series
-
219850

RoHS

Date/Lot Code

Each
10+
US$0.338
100+
US$0.289
500+
US$0.248
1000+
US$0.235
2050+
US$0.220
More Pricing...
Min: 10 / Mult: 10
-
6mm
-
10mm
0.7mm
-
-
-
-
-
2292264

RoHS

Date/Lot Code

Each
1+
US$1.648
10+
US$1.175
50+
US$0.850
100+
US$0.804
200+
US$0.784
More Pricing...
Min: 1 / Mult: 1
-
15.88mm
-
28.58mm
7.87mm
-
-
280ohm
28B Series
-
898429

RoHS

Each
10+
US$0.273
100+
US$0.235
500+
US$0.201
1000+
US$0.190
2400+
US$0.178
More Pricing...
Min: 10 / Mult: 10
-
9.5mm
-
10.4mm
4.75mm
-
-
80ohm
-
-
2292255

RoHS

Date/Lot Code

Each
10+
US$0.205
100+
US$0.172
500+
US$0.125
1000+
US$0.112
2500+
US$0.103
More Pricing...
Min: 10 / Mult: 10
-
6.78mm
-
14.22mm
3.99mm
-
-
138ohm
28B Series
-
2113048

RoHS

Each
1+
US$2.425
10+
US$1.782
100+
US$1.528
500+
US$1.367
1000+
US$1.265
More Pricing...
Min: 1 / Mult: 1
-
31.1mm
-
16.3mm
19.05mm
25MHz
300MHz
100ohm
-
-
2673406

RoHS

Date/Lot Code

Each
1+
US$7.464
10+
US$5.842
25+
US$4.904
50+
US$4.301
100+
US$4.033
More Pricing...
Min: 1 / Mult: 1
-
37.5mm
-
15mm
23mm
-
-
-
B64290L0674 Series
-
2673799

RoHS

Date/Lot Code

Each
1+
US$3.645
5+
US$3.109
10+
US$2.573
25+
US$2.171
50+
US$1.863
More Pricing...
Min: 1 / Mult: 1
-
31mm
-
14.9mm
19mm
-
-
-
B64290L0647 Series
-
3605022

RoHS

Date/Lot Code

Each
1+
US$0.714
50+
US$0.386
100+
US$0.348
250+
US$0.288
500+
US$0.257
More Pricing...
Min: 1 / Mult: 1
-
14.27mm
-
13.46mm
6.35mm
30MHz
500MHz
184ohm
28B Series
-
3365812

RoHS

Each
10+
US$0.132
100+
US$0.103
500+
US$0.098
1000+
US$0.086
2000+
US$0.085
More Pricing...
Min: 10 / Mult: 10
-
4.8mm
-
4.8mm
2.4mm
-
300MHz
-
B-20 Series
-
3407543

RoHS

Date/Lot Code

Each
1+
US$4.730
50+
US$2.399
100+
US$2.184
250+
US$2.171
500+
US$2.157
More Pricing...
Min: 1 / Mult: 1
-
26.6mm
-
20mm
14.8mm
-
-
-
B64290L0616 Series
-
3517027

RoHS

Date/Lot Code

Each
1+
US$1.186
5+
US$1.030
10+
US$0.921
25+
US$0.876
50+
US$0.831
More Pricing...
Min: 1 / Mult: 1
-
12mm
-
25mm
3.55mm
-
-
350ohm
WE-AFB Series
-
3517025

RoHS

Date/Lot Code

Each
1+
US$1.461
5+
US$1.186
10+
US$1.142
25+
US$1.097
50+
US$0.997
More Pricing...
Min: 1 / Mult: 1
-
14.2mm
-
28.5mm
8.2mm
-
-
220ohm
WE-AFB Series
-
151-175 of 666 items
of 27 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account