0
0 ItemsUS$0.00
ex VAT
ex VAT

Cylindrical Core Ferrites:

666 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Ferrite Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3770707

RoHS

Date/Lot Code

Each
10+
US$0.596
100+
US$0.422
500+
US$0.411
2500+
US$0.402
4000+
US$0.391
More Pricing...
Min: 10 / Mult: 10
-
8.23mm
-
4mm
4mm
-
-
-
B64290P0751 Series
-
3812678

RoHS

Date/Lot Code

Each
1+
US$0.693
5+
US$0.678
10+
US$0.663
25+
US$0.643
50+
US$0.622
More Pricing...
Min: 1 / Mult: 1
-
11mm
-
15mm
6.75mm
-
-
94ohm
WE-AFB Series
-
3758182

RoHS

Date/Lot Code

Each
1+
US$18.693
5+
US$17.139
10+
US$15.584
20+
US$14.539
40+
US$13.507
More Pricing...
Min: 1 / Mult: 1
-
21.3mm
-
30mm
10.5mm
-
-
-
WE-AENA Series
-
3770721

RoHS

Date/Lot Code

Each
1+
US$19.819
5+
US$16.415
10+
US$12.998
25+
US$11.618
50+
US$11.417
More Pricing...
Min: 1 / Mult: 1
-
51.8mm
-
20mm
30mm
-
-
-
B64290L0082 Series
-
3758186

RoHS

Date/Lot Code

Each
1+
US$21.748
5+
US$19.939
10+
US$18.117
20+
US$17.219
40+
US$16.308
More Pricing...
Min: 1 / Mult: 1
-
28.3mm
-
30mm
15.5mm
-
-
-
WE-AENA Series
-
3770723

RoHS

Each
10+
US$0.423
100+
US$0.289
500+
US$0.214
1000+
US$0.205
1800+
US$0.196
More Pricing...
Min: 10 / Mult: 10
-
15.1mm
-
5mm
9mm
-
-
-
B64290L0658 Series
-
898491

RoHS

Date/Lot Code

Each
1+
US$1.056
50+
US$0.734
100+
US$0.690
250+
US$0.670
500+
US$0.650
More Pricing...
Min: 1 / Mult: 1
-
17.45mm
-
12.7mm
9.5mm
-
-
88ohm
-
-
1635636

RoHS

Each
1+
US$1.219
5+
US$1.186
10+
US$1.164
25+
US$1.143
50+
US$1.120
More Pricing...
Min: 1 / Mult: 1
-
17.5mm
-
12.7mm
10.7mm
-
-
307ohm
WE-TOF Series
-
2364459

RoHS

Date/Lot Code

Each
10+
US$0.628
50+
US$0.563
130+
US$0.496
520+
US$0.472
1030+
US$0.442
More Pricing...
Min: 10 / Mult: 10
-
18mm
-
6mm
10mm
-
300MHz
-
ESD-R Series
-
2082493

RoHS

Date/Lot Code

Each
1+
US$1.809
10+
US$1.769
25+
US$1.742
50+
US$1.702
100+
US$1.648
More Pricing...
Min: 1 / Mult: 1
-
21.2mm
-
6mm
12.7mm
-
-
170ohm
WE-TOF Series
-
2309074

RoHS

Each
1+
US$2.439
10+
US$1.755
100+
US$1.447
500+
US$1.302
1000+
US$1.230
More Pricing...
Min: 1 / Mult: 1
-
35.55mm
-
12.7mm
22.85mm
25MHz
300MHz
80ohm
-
-
2082503

RoHS

Date/Lot Code

Each
1+
US$2.600
3+
US$2.586
5+
US$2.559
10+
US$2.546
20+
US$2.479
More Pricing...
Min: 1 / Mult: 1
-
29.5mm
-
7.7mm
19mm
-
-
335ohm
WE-TOF Series
-
2673411

RoHS

Date/Lot Code

Each
10+
US$0.649
100+
US$0.423
500+
US$0.335
1000+
US$0.312
2000+
US$0.300
More Pricing...
Min: 10 / Mult: 10
-
6.3mm
-
2.5mm
3.8mm
-
-
-
B64290P0037 Series
-
3237566

RoHS

Date/Lot Code

Each
1+
US$0.704
50+
US$0.628
100+
US$0.588
250+
US$0.557
500+
US$0.517
More Pricing...
Min: 1 / Mult: 1
-
3.5mm
-
6mm
1.2mm
-
-
125ohm
WE-SAFB Series
-
3517061

RoHS

Date/Lot Code

Each
1+
US$1.595
5+
US$1.198
10+
US$1.140
25+
US$1.083
50+
US$0.959
More Pricing...
Min: 1 / Mult: 1
-
14.2mm
-
28.5mm
6.35mm
-
-
278ohm
WE-AFB Series
-
3365753

RoHS

Each
1+
US$9.876
20+
US$5.735
60+
US$5.454
100+
US$5.119
500+
US$4.462
More Pricing...
Min: 1 / Mult: 1
-
47mm
-
15mm
27mm
-
300MHz
-
ESD-R Series
-
3812732

RoHS

Date/Lot Code

Each
10+
US$0.677
100+
US$0.541
500+
US$0.498
1000+
US$0.462
2500+
US$0.430
More Pricing...
Min: 10 / Mult: 10
-
3.5mm
-
4.5mm
1.2mm
-
-
55ohm
WE-SAFB Series
-
3758188

RoHS

Date/Lot Code

Each
1+
US$0.311
50+
US$0.237
100+
US$0.216
250+
US$0.204
500+
US$0.192
More Pricing...
Min: 1 / Mult: 1
-
6.3mm
-
3.6mm
2.4mm
-
-
1.55ohm
WE-TEMA Series
-
2292268

RoHS

Date/Lot Code

Each
1+
US$7.504
5+
US$7.357
10+
US$4.301
20+
US$4.074
40+
US$3.966
More Pricing...
Min: 1 / Mult: 1
-
60.96mm
-
12.7mm
35.56mm
-
-
135ohm
28B Series
-
2894699

RoHS

Date/Lot Code

Each
10+
US$0.560
100+
US$0.449
500+
US$0.413
1000+
US$0.383
2500+
US$0.356
More Pricing...
Min: 10 / Mult: 10
-
2.5mm
-
4mm
0.76mm
-
-
52ohm
WE-SAFB Series
-
3365756

RoHS

Each
10+
US$0.750
50+
US$0.678
100+
US$0.606
500+
US$0.547
1000+
US$0.513
More Pricing...
Min: 10 / Mult: 10
-
12mm
-
15mm
7mm
-
300MHz
-
ESD-R Series
-
3580989

RoHS

Date/Lot Code

Each
1+
US$1.675
50+
US$0.886
100+
US$0.777
250+
US$0.713
500+
US$0.647
More Pricing...
Min: 1 / Mult: 1
-
23.3mm
-
6.35mm
13.7mm
-
-
-
B64290L0638 Series
-
3582950

RoHS

Date/Lot Code

Each
1+
US$1.688
50+
US$1.568
100+
US$1.541
250+
US$1.487
500+
US$1.474
More Pricing...
Min: 1 / Mult: 1
-
10mm
-
3.7mm
5mm
-
-
136ohm
WE-TOF Series
-
3365745

RoHS

Each
1+
US$1.461
10+
US$0.752
78+
US$0.657
156+
US$0.623
546+
US$0.592
More Pricing...
Min: 1 / Mult: 1
-
22.5mm
-
6.4mm
13.8mm
-
300MHz
-
ESD-R Series
-
3551459

RoHS

Date/Lot Code

Each
1+
US$4.998
5+
US$4.462
10+
US$4.033
25+
US$3.564
50+
US$3.283
More Pricing...
Min: 1 / Mult: 1
-
15.5mm
-
28.5mm
7.3mm
-
-
270ohm
WE-AEFA Series
-
201-225 of 666 items
of 27 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account