0
0 ItemsUS$0.00
ex VAT
ex VAT
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
Inner Diameter
DC Current Rating
Product Range
Frequency Min
Frequency Max
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1308770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
US$0.071
100+
US$0.053
500+
US$0.049
1000+
US$0.045
2000+
US$0.042
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
-
1A
MFB Series
-
-
0.2ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3056508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
US$0.058
100+
US$0.047
500+
US$0.043
1000+
US$0.038
2000+
US$0.033
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
-
210mA
MLS Series
-
-
0.45ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
US$0.070
100+
US$0.049
500+
US$0.038
1000+
US$0.026
2000+
US$0.025
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
-
200mA
EMIFIL BLM18RK Series
-
-
0.8ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1635756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
US$0.285
50+
US$0.257
250+
US$0.213
500+
US$0.196
1500+
US$0.182
Min: 5 / Mult: 5
1206 [3216 Metric]
300ohm
-
3A
WE-CBF Series
-
-
0.06ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
2292297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.659
50+
US$0.369
250+
US$0.322
500+
US$0.314
1000+
US$0.306
More Pricing...
Min: 5 / Mult: 5
Axial Leaded
835ohm
-
5A
28C0236 Series
-
-
0.01ohm
-
-
14.61mm
-
-
Through Hole
-40°C
125°C
-
1635726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
US$0.210
100+
US$0.158
500+
US$0.126
1000+
US$0.117
2000+
US$0.114
Min: 10 / Mult: 10
0805 [2012 Metric]
2.2kohm
-
200mA
WE-CBF Series
-
-
0.6ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
1515729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
US$0.130
100+
US$0.082
500+
US$0.063
1000+
US$0.044
2000+
US$0.043
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
-
100mA
EMIFIL BLM18HD Series
-
-
1.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1635699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
US$0.154
100+
US$0.122
500+
US$0.113
1000+
US$0.112
2000+
US$0.108
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
2.5kohm
-
50mA
WE-CBF Series
-
-
1ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
1635734

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
US$0.210
100+
US$0.158
500+
US$0.126
1000+
US$0.117
2000+
US$0.114
Min: 10 / Mult: 10
0805 [2012 Metric]
300ohm
-
3A
WE-CBF Series
-
-
0.05ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
1635693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
US$1.380
100+
US$1.131
500+
US$1.021
1000+
US$0.931
2000+
US$0.874
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
-
200mA
WE-CBF Series
-
-
0.6ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
1635758

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
US$0.285
50+
US$0.257
250+
US$0.205
500+
US$0.189
1500+
US$0.176
Min: 5 / Mult: 5
1206 [3216 Metric]
600ohm
-
2A
WE-CBF Series
-
-
0.1ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
9526919

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
US$0.440
50+
US$0.241
250+
US$0.184
500+
US$0.161
1000+
US$0.139
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
75ohm
-
3.5A
EMIFIL BLM41PG Series
-
-
0.015ohm
-
-
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
1890599

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
US$0.820
10+
US$0.740
50+
US$0.708
100+
US$0.679
200+
US$0.647
More Pricing...
Min: 1 / Mult: 1
1812 [4532 Metric]
98ohm
-
18A
WE-PBF Series
-
-
900µohm
-
± 25%
7.8mm
4.75mm
3mm
SMD
-55°C
125°C
-
1635729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
US$0.168
100+
US$0.159
500+
US$0.128
1000+
US$0.118
2000+
US$0.113
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
30ohm
-
3A
WE-CBF Series
-
-
0.025ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
1515679

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
US$0.063
100+
US$0.045
500+
US$0.034
1000+
US$0.031
2000+
US$0.026
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
-
500mA
EMIFIL BLM18AG Series
-
-
0.38ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2292459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
US$0.088
250+
US$0.070
1000+
US$0.061
5000+
US$0.058
10000+
US$0.055
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
40ohm
-
1.5A
MI Series
-
-
0.05ohm
-
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1515616

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
US$0.109
100+
US$0.081
500+
US$0.065
1000+
US$0.051
2000+
US$0.046
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
-
600mA
EMIFIL BLM21AG Series
-
-
0.28ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
US$0.099
100+
US$0.069
500+
US$0.055
2500+
US$0.045
5000+
US$0.034
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
-
250mA
EMIFIL BLM15HD Series
-
-
1.25ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1515672

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
US$0.062
100+
US$0.043
500+
US$0.034
1000+
US$0.031
2000+
US$0.026
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
-
500mA
EMIFIL BLM18AG Series
-
-
0.18ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515679RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.034
1000+
US$0.031
2000+
US$0.026
4000+
US$0.021
Min: 500 / Mult: 10
0603 [1608 Metric]
600ohm
-
500mA
EMIFIL BLM18AG Series
-
-
0.38ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2292460RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
US$0.080
1000+
US$0.070
5000+
US$0.067
10000+
US$0.064
20000+
US$0.058
Min: 500 / Mult: 10
0805 [2012 Metric]
600ohm
-
1.5A
MI Series
-
-
0.1ohm
-
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1515636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
US$0.122
100+
US$0.086
500+
US$0.065
1000+
US$0.044
2000+
US$0.042
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
-
200mA
EMIFIL BLM21BD Series
-
-
0.4ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515665

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
US$0.085
100+
US$0.059
500+
US$0.046
1000+
US$0.037
2000+
US$0.032
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
60ohm
-
3A
EMIFIL BLM21PG Series
-
-
0.02ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
US$0.184
100+
US$0.127
500+
US$0.097
1000+
US$0.074
2000+
US$0.069
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
100ohm
-
2A
EMIFIL BLM18EG Series
-
-
0.045ohm
-
± 25%
1.6mm
0.8mm
0.5mm
SMD
-55°C
125°C
-
1515759

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
US$0.047
100+
US$0.034
500+
US$0.026
2500+
US$0.018
5000+
US$0.016
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
-
200mA
EMIFIL BLM15AG Series
-
-
1ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
251-275 of 5309 items
of 213 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account