ex VAT
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
Inner Diameter
DC Current Rating
Product Range
Frequency Min
Frequency Max
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3773592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.056
250+
US$0.035
1000+
US$0.030
Min: 10 / Mult: 10
0805 [2012 Metric]
300ohm
-
2A
BBPY Series
-
-
0.08ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
3678446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.222
100+
US$0.153
500+
US$0.112
2500+
US$0.082
7500+
US$0.081
Min: 10 / Mult: 10
0201 [0603 Metric]
1.2kohm
-
100mA
EMIFIL BLM03HG Series
-
-
3.5ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
3773600

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.039
500+
US$0.027
2500+
US$0.024
10000+
US$0.021
18000+
US$0.020
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
-
300mA
BBBK Series
-
-
0.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3773312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.177
100+
US$0.143
500+
US$0.121
1000+
US$0.102
2000+
US$0.092
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
20ohm
-
3.2A
MAF Series
-
-
0.027ohm
-
-
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
1635770RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.293
250+
US$0.256
500+
US$0.236
1000+
US$0.224
2000+
US$0.213
Min: 100 / Mult: 5
1806 [4516 Metric]
75ohm
-
3A
WE-CBF Series
-
-
0.025ohm
-
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
1635674RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.157
500+
US$0.125
2500+
US$0.083
5000+
US$0.081
10000+
US$0.080
Min: 100 / Mult: 10
0402 [1005 Metric]
60ohm
-
300mA
WE-CBF Series
-
-
0.35ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
2761636

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
US$0.089
Min: 4000 / Mult: 4000
0603 [1608 Metric]
47ohm
-
500mA
WE-CBF Series
-
-
0.1ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
2800767

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
US$0.017
Min: 10000 / Mult: 10000
0402 [1005 Metric]
120ohm
-
1.2A
MPZ Series
-
-
0.09ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
2800756

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
US$0.016
Min: 4000 / Mult: 4000
0603 [1608 Metric]
1kohm
-
400mA
MMZ Series
-
-
0.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3773564

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.036
500+
US$0.020
2500+
US$0.012
10000+
US$0.010
20000+
US$0.009
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
-
600mA
BBGK Series
-
-
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3650602

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.084
100+
US$0.059
500+
US$0.045
2500+
US$0.036
7500+
US$0.027
Min: 10 / Mult: 10
0201 [0603 Metric]
120ohm
-
200mA
MMZ Series
-
-
0.45ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3650643

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.081
100+
US$0.064
500+
US$0.049
2500+
US$0.043
7500+
US$0.031
Min: 10 / Mult: 10
0201 [0603 Metric]
22ohm
-
1A
MPZ Series
-
-
0.065ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3678434RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.069
2500+
US$0.056
7500+
US$0.042
Min: 500 / Mult: 10
1005 [0402 Metric]
-
-
330mA
BLF02JD Series
-
-
0.6ohm
-
-
0.4mm
0.2mm
0.3mm
SMD
-55°C
125°C
-
3678462RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.102
1000+
US$0.072
2000+
US$0.067
4000+
US$0.062
Min: 500 / Mult: 10
0603 [1608 Metric]
600ohm
-
800mA
EMIFIL BLM18HE Series
-
-
0.25ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3605010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.081
500+
US$0.062
2500+
US$0.051
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
-
300mA
HZ Series
-
-
0.6ohm
-
-
1.01mm
0.5mm
0.5mm
SMD
-40°C
125°C
-
3650653RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.097
2500+
US$0.078
5000+
US$0.069
Min: 500 / Mult: 10
0402 [1005 Metric]
15ohm
-
800mA
MPZ-V Series
-
-
0.3ohm
-
± 40%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3773613

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.083
250+
US$0.053
1000+
US$0.046
5000+
US$0.038
8000+
US$0.036
Min: 10 / Mult: 10
0805 [2012 Metric]
30ohm
-
6A
BBUP Series
-
-
0.012ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
3386757RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.069
2500+
US$0.056
5000+
US$0.048
Min: 500 / Mult: 10
0402 [1005 Metric]
150ohm
-
200mA
MMZ-V Series
-
-
1.3ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3650643RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.049
2500+
US$0.043
7500+
US$0.031
Min: 500 / Mult: 10
0201 [0603 Metric]
22ohm
-
1A
MPZ Series
-
-
0.065ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3678436RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.073
2500+
US$0.059
7500+
US$0.043
Min: 500 / Mult: 10
1005 [0402 Metric]
-
-
200mA
BLF02RD Series
-
-
0.9ohm
-
-
0.4mm
0.2mm
0.3mm
SMD
-55°C
125°C
-
3650624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.061
100+
US$0.044
500+
US$0.034
1000+
US$0.024
2000+
US$0.021
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
10ohm
-
500mA
MMZ Series
-
-
0.1ohm
-
± 5ohm
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
3773587RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
US$0.029
1000+
US$0.023
Min: 500 / Mult: 10
0805 [2012 Metric]
80ohm
-
3A
BBPY Series
-
-
0.04ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
3639634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.116
100+
US$0.090
500+
US$0.082
2500+
US$0.066
5000+
US$0.051
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
-
230mA
NFZ15SF Series
-
-
1.4ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-40°C
85°C
-
3471061RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.097
2500+
US$0.084
7500+
US$0.082
Min: 500 / Mult: 10
0201 [0603 Metric]
1kohm
-
135mA
EMIFIL BLM03HD Series
-
-
2.4ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3517008RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.354
250+
US$0.293
500+
US$0.249
1000+
US$0.230
2000+
US$0.196
Min: 100 / Mult: 5
1806 [4516 Metric]
82ohm
-
3.5A
WE-CBA Series
-
-
0.02ohm
-
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
26-50 of 5335 items
of 214 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account