ex VAT
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3056508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.058
100+
US$0.043
500+
US$0.040
1000+
US$0.035
2000+
US$0.033
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
210mA
MLS Series
0.45ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
3056508RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.040
1000+
US$0.035
2000+
US$0.033
4000+
US$0.032
Min: 500 / Mult: 10
0603 [1608 Metric]
600ohm
210mA
MLS Series
0.45ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
3812745

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.137
100+
US$0.106
500+
US$0.085
2500+
US$0.078
5000+
US$0.073
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1.8kohm
210mA
WE-TMSB Series
2.1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
3812745RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.085
2500+
US$0.078
5000+
US$0.073
10000+
US$0.068
Min: 500 / Mult: 10
0402 [1005 Metric]
1.8kohm
210mA
WE-TMSB Series
2.1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
2871602

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.161
100+
US$0.113
500+
US$0.085
2500+
US$0.075
7500+
US$0.061
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
-
210mA
NFZ03SG Series
1.3ohm
-
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
2871602RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.085
2500+
US$0.075
7500+
US$0.061
15000+
US$0.059
Min: 500 / Mult: 10
0201 [0603 Metric]
-
210mA
NFZ03SG Series
1.3ohm
-
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
3386747RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
US$0.114
1000+
US$0.095
5000+
US$0.089
10000+
US$0.083
20000+
US$0.078
Min: 500 / Mult: 10
1005 [0402 Metric]
120ohm
210mA
MMZ Series
0.7ohm
± 25%
0.4mm
0.2mm
0.2mm
SMD
-55°C
125°C
3386747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.180
250+
US$0.114
1000+
US$0.095
5000+
US$0.089
10000+
US$0.083
More Pricing...
Min: 10 / Mult: 10
1005 [0402 Metric]
120ohm
210mA
MMZ Series
0.7ohm
± 25%
0.4mm
0.2mm
0.2mm
SMD
-55°C
125°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account