ex VAT
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3227815RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.107
1000+
US$0.082
2000+
US$0.080
4000+
US$0.077
Min: 500 / Mult: 10
0603 [1608 Metric]
380ohm
850mA
EMIFIL BLM18DN Series
0.325ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3227815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.204
100+
US$0.141
500+
US$0.107
1000+
US$0.082
2000+
US$0.080
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
380ohm
850mA
EMIFIL BLM18DN Series
0.325ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3227811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.241
100+
US$0.168
500+
US$0.125
1000+
US$0.110
2000+
US$0.098
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
380ohm
850mA
EMIFIL BLM18DN Series
0.325ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3227821RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
US$0.139
500+
US$0.116
1000+
US$0.089
2000+
US$0.084
4000+
US$0.078
Min: 100 / Mult: 10
0603 [1608 Metric]
380ohm
850mA
EMIFIL BLM18DN Series
0.325ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3227821

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.216
100+
US$0.139
500+
US$0.116
1000+
US$0.089
2000+
US$0.084
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
380ohm
850mA
EMIFIL BLM18DN Series
0.325ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3773311

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.296
50+
US$0.212
250+
US$0.174
500+
US$0.170
1500+
US$0.165
More Pricing...
Min: 5 / Mult: 5
0806 [2016 Metric]
-
850mA
MDF Series
0.33ohm
-
2mm
1.6mm
1mm
SMD
-40°C
125°C
AEC-Q200
3227811RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.168
500+
US$0.125
1000+
US$0.110
2000+
US$0.098
4000+
US$0.086
Min: 100 / Mult: 10
0603 [1608 Metric]
380ohm
850mA
EMIFIL BLM18DN Series
0.325ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3812685

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.159
100+
US$0.102
500+
US$0.082
2500+
US$0.075
5000+
US$0.070
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
80ohm
850mA
WE-CBF Series
0.25ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3773311RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.212
250+
US$0.174
500+
US$0.170
1500+
US$0.165
3000+
US$0.150
Min: 100 / Mult: 5
0806 [2016 Metric]
-
850mA
MDF Series
0.33ohm
-
2mm
1.6mm
1mm
SMD
-40°C
125°C
AEC-Q200
3812685RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.082
2500+
US$0.075
5000+
US$0.070
10000+
US$0.065
Min: 500 / Mult: 10
0402 [1005 Metric]
80ohm
850mA
WE-CBF Series
0.25ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
4065766

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.145
100+
US$0.109
500+
US$0.087
2500+
US$0.080
5000+
US$0.074
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
850mA
WE-TMSB Series
0.25ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
4065766RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.087
2500+
US$0.080
5000+
US$0.074
10000+
US$0.069
Min: 500 / Mult: 10
0402 [1005 Metric]
600ohm
850mA
WE-TMSB Series
0.25ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
4413975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.180
100+
US$0.134
500+
US$0.107
2500+
US$0.099
5000+
US$0.092
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
850mA
WE-CBA Series
0.25ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
4413975RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.107
2500+
US$0.099
5000+
US$0.092
10000+
US$0.085
Min: 500 / Mult: 10
-
600ohm
850mA
WE-CBA Series
0.25ohm
-
1mm
0.5mm
0.5mm
-
-55°C
125°C
-
3353001

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
US$0.184
Min: 2000 / Mult: 2000
1210 [3225 Metric]
-
850mA
NFZ32BW Series
0.288ohm
-
3.2mm
2.5mm
1.55mm
SMD
-40°C
125°C
AEC-Q200
3773308

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.296
50+
US$0.212
250+
US$0.174
500+
US$0.170
1500+
US$0.165
More Pricing...
Min: 5 / Mult: 5
0806 [2016 Metric]
-
850mA
MDF Series
0.3ohm
-
2mm
1.6mm
1mm
SMD
-40°C
125°C
AEC-Q200
3351123

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
US$0.166
Min: 2000 / Mult: 2000
1210 [3225 Metric]
-
850mA
NFZ32BW Series
0.288ohm
-
3.2mm
2.5mm
1.55mm
SMD
-40°C
125°C
-
3773308RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.212
250+
US$0.174
500+
US$0.170
1500+
US$0.165
3000+
US$0.146
Min: 100 / Mult: 5
0806 [2016 Metric]
-
850mA
MDF Series
0.3ohm
-
2mm
1.6mm
1mm
SMD
-40°C
125°C
AEC-Q200
1193419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.134
100+
US$0.103
500+
US$0.091
1000+
US$0.078
Min: 10 / Mult: 10
0805 [2012 Metric]
60ohm
850mA
BMB-L Series
0.05ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
2860444

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.151
25+
US$0.086
100+
US$0.052
250+
US$0.046
500+
US$0.042
More Pricing...
Min: 1 / Mult: 1
0201 [0603 Metric]
120ohm
850mA
BKP Series
0.15ohm
25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
1193419RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.091
1000+
US$0.078
Min: 500 / Mult: 10
0805 [2012 Metric]
60ohm
850mA
BMB-L Series
0.05ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account