ex VAT
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2292451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.151
250+
US$0.089
1000+
US$0.070
5000+
US$0.055
10000+
US$0.053
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
68ohm
1A
MI Series
0.1ohm
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
3237563

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.192
100+
US$0.143
500+
US$0.115
1000+
US$0.106
2000+
US$0.102
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
68ohm
3A
WE-CBA Series
0.025ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
3237563RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.143
500+
US$0.115
1000+
US$0.106
2000+
US$0.102
4000+
US$0.098
Min: 100 / Mult: 10
0805 [2012 Metric]
68ohm
3A
WE-CBA Series
0.025ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
2292451RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
US$0.089
1000+
US$0.070
5000+
US$0.055
10000+
US$0.053
20000+
US$0.052
Min: 500 / Mult: 10
0603 [1608 Metric]
68ohm
1A
MI Series
0.1ohm
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
3605008RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.201
500+
US$0.172
2500+
US$0.151
7500+
US$0.138
15000+
US$0.121
Min: 100 / Mult: 10
1206 [3216 Metric]
68ohm
3A
HI Series
0.012ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
3605008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.236
100+
US$0.201
500+
US$0.172
2500+
US$0.151
7500+
US$0.138
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
68ohm
3A
HI Series
0.012ohm
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
3996406RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.030
2500+
US$0.027
5000+
US$0.021
Min: 500 / Mult: 10
0402 [1005 Metric]
68ohm
500mA
BMC Series
0.15ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3996406

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.040
100+
US$0.033
500+
US$0.030
2500+
US$0.027
5000+
US$0.021
Min: 10 / Mult: 10
0402 [1005 Metric]
68ohm
500mA
BMC Series
0.15ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3352951

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
300+
US$1.715
Min: 300 / Mult: 300
2020 [5050 Metric]
68ohm
11A
BLT5BPT Series
0.01ohm
-
5mm
5mm
5mm
SMD
-55°C
150°C
-
1292704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.261
50+
US$0.186
250+
US$0.169
500+
US$0.137
1000+
US$0.115
Min: 1 / Mult: 1
1206 [3216 Metric]
68ohm
3A
EXCML Series
0.012ohm
± 25%
3.2mm
1.6mm
0.9mm
SMD
25°C
85°C
-
1292704RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.186
250+
US$0.169
500+
US$0.137
1000+
US$0.115
Min: 100 / Mult: 1
1206 [3216 Metric]
68ohm
3A
EXCML Series
0.012ohm
± 25%
3.2mm
1.6mm
0.9mm
SMD
25°C
85°C
-
3528356RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.037
500+
US$0.035
1000+
US$0.031
4000+
US$0.022
20000+
US$0.021
Min: 100 / Mult: 10
0603 [1608 Metric]
68ohm
300mA
Z-SMS Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3528356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.046
100+
US$0.037
500+
US$0.035
1000+
US$0.031
4000+
US$0.022
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
68ohm
300mA
Z-SMS Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3528265RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
US$0.141
Min: 10 / Mult: 1
0402 [1005 Metric]
68ohm
1.5A
Z-PMS Series
0.075ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
85°C
-
3528265

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.141
Min: 1 / Mult: 1
0402 [1005 Metric]
68ohm
1.5A
Z-PMS Series
0.075ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
85°C
-
4367414

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+
US$0.069
30000+
US$0.067
Min: 10000 / Mult: 10000
0402 [1005 Metric]
68ohm
1.5A
Z-PMS Series
0.075ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
85°C
-
4367415RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
2500+
US$0.055
7500+
US$0.051
Min: 2500 / Mult: 2500
0402 [1005 Metric]
68ohm
600mA
Z-SMS Series
0.13ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
4367415

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
US$0.055
7500+
US$0.051
Min: 2500 / Mult: 2500
0402 [1005 Metric]
68ohm
600mA
Z-SMS Series
0.13ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
4367414RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+
US$0.069
30000+
US$0.067
Min: 10000 / Mult: 10000
0402 [1005 Metric]
68ohm
1.5A
Z-PMS Series
0.075ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
85°C
-
2860490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.116
25+
US$0.088
100+
US$0.046
250+
US$0.042
500+
US$0.036
More Pricing...
Min: 1 / Mult: 1
0402 [1005 Metric]
68ohm
700mA
BK Series
0.1ohm
25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
2860471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.042
Min: 1 / Mult: 1
0402 [1005 Metric]
68ohm
1.5A
BKP Series
75µohm
25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account