ex VAT
We offer ferrite tiles for a variety of applications, as described below:

Wireless power transfer (WPT): One key application for ferrite tiles is wireless power transfer, (WPT), for example in automotive and industrial applications. Ferrite material is used in tiles, plates, or pads in wireless power charging systems to increase system efficiency, by shielding and reflecting the magnetic field within the inductive transfer area. KEMET’s ferrite tiles are designed with the latest proprietary ferrite material technology to offer the highest charging efficiency.

Benefits include increased efficiency in high power WPT systems from 3.7 – 30.0 kW, high operating frequency range up to 1 MHz, operating temperature range from −40°C to +125°C, and low temperature rise with high magnetic flux density.

EMI reduction: Constructed from ultra-thin mixtures of iron, nickel and zinc oxides, Laird's ferrite cable cores are characterized by their size, light weight, low cost, and high reliability. They provide superb EMI reduction while remaining open to normal circuit operation.

Ferrite cores are used in a variety of applications. They are used as signal transformers in electronics such as AM radios and RFID tags. They are also used as power transformers in applications such as power supplies. Ferrite cores can also be used for suppressing EMI in cables. Ferrite core inductors are utilized as filters in switching power converters.

CPU EMI suppression: Ferrite plates that offer EMI suppression for CPUs are also available. Würth Elektronik’s WE-CPU EMI suppression CPU ferrite plates offer Impedances up to 800 Ω, initial permeability of 700 μiac, a Curie temperature of +140 °C max, and an operating temperature of –25°C to +125°C.

The parts come with adhesive tape.

Show More
View
Buyer
Engineer
Manufacturer
Applications
Length
Width
Thickness
Power Reference (kW)
Operating Temperature Range
Product Range
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3225205

RoHS

Date/Lot Code

Each
1+
US$32.173
5+
US$29.011
Min: 1 / Mult: 1
Wireless Power Charging
100mm
100mm
10mm
7.2kW, 11kW
-40°C to +125°C
FPL Series
AEC-Q200
4454268

RoHS

Date/Lot Code

Each
1+
US$37.761
3+
US$35.456
5+
US$33.152
10+
US$30.847
20+
US$30.163
More Pricing...
Min: 1 / Mult: 1
Industrial Automation, Smartphone and Consumer Electronics Charging, Automotive Wireless Charging
150mm
100mm
5mm
-
-
-
-
3225206

RoHS

Date/Lot Code

Each
1+
US$45.761
8+
US$38.726
12+
US$36.743
52+
US$34.760
100+
US$34.746
Min: 1 / Mult: 1
Wireless Power Charging
100mm
100mm
12mm
11kW
-40°C to +125°C
FPL Series
AEC-Q200
3652858

RoHS

Date/Lot Code

Each
1+
US$24.884
14+
US$18.572
56+
US$16.053
112+
US$15.276
252+
US$14.968
More Pricing...
Min: 1 / Mult: 1
Wireless Power Charging
100mm
100mm
5mm
3.7kW
-40°C to +125°C
FPL Series
AEC-Q200
3648433

RoHS

Date/Lot Code

Each
1+
US$61.345
8+
US$57.714
12+
US$54.082
52+
US$46.873
100+
US$45.935
Min: 1 / Mult: 1
Wireless Power Charging
100mm
100mm
16mm
30kW
-40°C to +125°C
FPL Series
AEC-Q200
3648435

RoHS

Date/Lot Code

Each
1+
US$34.612
8+
US$27.617
16+
US$25.929
56+
US$24.066
104+
US$22.592
Min: 1 / Mult: 1
Wireless Power Charging
150mm
100mm
5mm
3.7kW, 7.2kW
-40°C to +125°C
FPL Series
AEC-Q200
3648438

RoHS

Date/Lot Code

Each
1+
US$51.617
8+
US$43.684
Min: 1 / Mult: 1
Wireless Power Charging
150mm
100mm
10mm
7.2kW, 11kW
-40°C to +125°C
FPL Series
AEC-Q200
3225204

RoHS

Date/Lot Code

Each
1+
US$30.766
5+
US$29.172
12+
US$26.398
60+
US$23.571
108+
US$23.102
Min: 1 / Mult: 1
Wireless Power Charging
100mm
100mm
8mm
7.2kW, 11kW
-40°C to +125°C
FPL Series
AEC-Q200
3225202

RoHS

Date/Lot Code

Each
1+
US$30.632
14+
US$21.172
56+
US$19.162
112+
US$17.219
252+
US$16.871
More Pricing...
Min: 1 / Mult: 1
Wireless Power Charging
100mm
100mm
6mm
3.7kW, 7.2kW
-40°C to +125°C
FPL Series
AEC-Q200
3648434

RoHS

Date/Lot Code

Each
1+
US$74.397
8+
US$69.881
12+
US$65.365
52+
US$58.665
100+
US$58.652
Min: 1 / Mult: 1
Wireless Power Charging
100mm
100mm
20mm
30kW
-40°C to +125°C
FPL Series
AEC-Q200
3648437

RoHS

Each
1+
US$44.568
8+
US$37.118
Min: 1 / Mult: 1
Wireless Power Charging
150mm
100mm
8mm
7.2kW, 11kW
-40°C to +125°C
FPL Series
AEC-Q200
3648441

RoHS

Date/Lot Code

Each
1+
US$100.902
5+
US$90.035
Min: 1 / Mult: 1
Wireless Power Charging
150mm
100mm
20mm
30kW
-40°C to +125°C
FPL Series
AEC-Q200
3648439

RoHS

Date/Lot Code

Each
1+
US$58.893
Min: 1 / Mult: 1
Wireless Power Charging
150mm
100mm
12mm
11kW
-40°C to +125°C
FPL Series
AEC-Q200
4454263

RoHS

Date/Lot Code

Each
1+
US$23.316
5+
US$20.770
10+
US$18.224
20+
US$17.849
40+
US$17.474
More Pricing...
Min: 1 / Mult: 1
Industrial Automation, Smartphone and Consumer Electronics Charging, Automotive Wireless Charging
100mm
100mm
4mm
-
-
-
-
4454262

RoHS

Date/Lot Code

Each
1+
US$21.735
5+
US$19.363
10+
US$16.991
20+
US$16.643
40+
US$16.294
More Pricing...
Min: 1 / Mult: 1
Industrial Automation, Smartphone and Consumer Electronics Charging, Automotive Wireless Charging
100mm
100mm
3mm
-
-
-
-
4454266

RoHS

Date/Lot Code

Each
1+
US$33.594
3+
US$31.544
5+
US$29.493
10+
US$27.443
20+
US$26.827
More Pricing...
Min: 1 / Mult: 1
Industrial Automation, Smartphone and Consumer Electronics Charging, Automotive Wireless Charging
150mm
100mm
3mm
-
-
-
-
4454265

RoHS

Date/Lot Code

Each
1+
US$35.121
10+
US$28.743
20+
US$28.689
Min: 1 / Mult: 1
Industrial Automation, Smartphone and Consumer Electronics Charging, Automotive Wireless Charging
100mm
100mm
8mm
-
-
-
-
4454264

RoHS

Date/Lot Code

Each
1+
US$25.406
10+
US$20.877
20+
US$20.462
Min: 1 / Mult: 1
Industrial Automation, Smartphone and Consumer Electronics Charging, Automotive Wireless Charging
100mm
100mm
5mm
-
-
-
-
4454269

RoHS

Date/Lot Code

Each
1+
US$49.459
10+
US$43.456
20+
US$41.620
Min: 1 / Mult: 1
Industrial Automation, Smartphone and Consumer Electronics Charging, Automotive Wireless Charging
150mm
100mm
8mm
-
-
-
-
3225201

RoHS

Date/Lot Code

Each
1+
US$21.775
14+
US$13.882
56+
US$13.025
112+
US$12.100
252+
US$11.350
More Pricing...
Min: 1 / Mult: 1
Wireless Power Charging
100mm
100mm
4mm
3.7kW
-40°C to +125°C
FPL Series
AEC-Q200
3648440

RoHS

Date/Lot Code

Each
1+
US$93.184
8+
US$87.073
12+
US$85.532
52+
US$72.065
100+
US$70.618
Min: 1 / Mult: 1
Wireless Power Charging
150mm
100mm
16mm
30kW
-40°C to +125°C
FPL Series
AEC-Q200
4454267

RoHS

Date/Lot Code

Each
1+
US$34.733
3+
US$32.616
5+
US$30.512
10+
US$28.395
20+
US$27.751
More Pricing...
Min: 1 / Mult: 1
Industrial Automation, Smartphone and Consumer Electronics Charging, Automotive Wireless Charging
150mm
100mm
4mm
-
-
-
-
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account