ex VAT

Flat Cable Core Ferrites:

220 Products Found
We offer flat cable core ferrites with impedances from 19ohm to 300ohm, minimum frequencies from 1Hz to 50MHz, and maximum frequencies from 100MHz to 1GHz

What are flat cable ferrites?

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Ferrite cores are employed to reduce the slew rate of current spikes or voltage surges by absorbing the transient energy rather than reflecting or diverting it to other components or subsystems. Ferrite cores are effective in slowing down the rapid rising of electrostatic discharge current spikes or voltage surges in cables. Ferrite cores are used to suppress electromagnetic emissions by blocking low-frequency noise and absorbing high-frequency noise. This avoids electromagnetic interference.

WE-FLAT flat ferrite cores from Würth Elektronik provide an easy solution to filter interference on ribbon cable. Their core material is NiZn for wideband noise suppression (~1 MHz - 1 GHz).

They are available in three different shapes, and have an operating temperature of -25° C to +125° C.

Laird ferrite cable cores are designed to clean common mode noise (signal) generated from either a signal line or power cable. Laird offers various sizes and materials of ribbon core with excellent common mode and differential mode EMI suppression on ribbon cable ferrite and wire assemblies at broadband and low frequency range.

Ferroxcube offers Planar E Core parts, made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated. Planar magnetic offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically, this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core.

Show More
View
Buyer
Engineer
Manufacturer
Impedance
Frequency Min
Frequency Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2292290

RoHS

Date/Lot Code

Each
1+
US$2.372
10+
US$1.635
25+
US$1.407
50+
US$1.242
100+
US$1.214
More Pricing...
Total:US$2.37
Min: 1 / Mult: 1
170ohm
30MHz
1GHz
28R Series
3365804

RoHS

Each
1+
US$2.586
10+
US$1.528
60+
US$1.340
120+
US$1.233
Total:US$2.59
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3812694

RoHS

Each
1+
US$0.951
5+
US$0.807
10+
US$0.783
20+
US$0.757
40+
US$0.699
More Pricing...
Total:US$0.95
Min: 1 / Mult: 1
-
-
-
WE-FCAC Series
3365777

RoHS

Each
10+
US$0.271
360+
US$0.209
720+
US$0.197
1080+
US$0.184
2160+
US$0.173
More Pricing...
Total:US$2.71
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
3365801

RoHS

Each
1+
US$2.064
10+
US$1.302
80+
US$1.079
160+
US$0.993
560+
US$0.886
Total:US$2.06
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
4065760

RoHS

Date/Lot Code

Each
1+
US$18.639
10+
US$15.866
Total:US$18.64
Min: 1 / Mult: 1
192ohm
-
-
WE-STAR-FLAT Series
4065725

RoHS

Date/Lot Code

Each
1+
US$3.109
5+
US$2.975
10+
US$2.774
25+
US$2.546
50+
US$2.358
Total:US$3.11
Min: 1 / Mult: 1
42ohm
1MHz
1GHz
WE-FLAT Series
4065741

RoHS

Date/Lot Code

Each
1+
US$14.271
3+
US$13.882
5+
US$13.561
10+
US$12.797
20+
US$11.926
More Pricing...
Total:US$14.27
Min: 1 / Mult: 1
114ohm
-
-
WE-SFA Series
4065758

RoHS

Date/Lot Code

Each
1+
US$14.459
10+
US$11.377
Total:US$14.46
Min: 1 / Mult: 1
101ohm
-
-
WE-STAR-FLAT Series
2364611

RoHS

Each
1+
US$6.807
10+
US$4.342
50+
US$3.913
Total:US$6.81
Min: 1 / Mult: 1
-
-
-
ESD-FPD Series
2364614

RoHS

Each
1+
US$7.477
30+
US$4.851
Total:US$7.48
Min: 1 / Mult: 1
-
-
-
ESD-FPD Series
2364613

RoHS

Each
1+
US$6.847
10+
US$4.650
Total:US$6.85
Min: 1 / Mult: 1
-
-
-
ESD-FPD Series
1463420

RoHS

Date/Lot Code

Each
1+
US$4.435
10+
US$3.591
100+
US$3.216
500+
US$2.827
1000+
US$2.626
More Pricing...
Total:US$4.44
Min: 1 / Mult: 1
169ohm
25MHz
300MHz
-
926530

RoHS

Each
1+
US$1.367
10+
US$1.120
50+
US$0.950
100+
US$0.891
200+
US$0.839
More Pricing...
Total:US$1.37
Min: 1 / Mult: 1
-
-
-
-
2364664

RoHS

Date/Lot Code

Each
1+
US$5.400
10+
US$3.698
25+
US$3.538
50+
US$3.216
100+
US$2.948
More Pricing...
Total:US$5.40
Min: 1 / Mult: 1
-
50MHz
500MHz
ZCAT Series
1463351

RoHS

Each
1+
US$5.722
10+
US$4.878
100+
US$4.154
500+
US$3.564
1000+
US$3.497
More Pricing...
Total:US$5.72
Min: 1 / Mult: 1
290ohm
25MHz
300MHz
-
1890709

RoHS

Each
1+
US$2.104
5+
US$2.090
10+
US$2.064
25+
US$2.023
50+
US$1.983
More Pricing...
Total:US$2.10
Min: 1 / Mult: 1
115ohm
-
-
WE-FLAT Series
2292289

RoHS

Date/Lot Code

Each
1+
US$1.273
50+
US$0.678
100+
US$0.599
250+
US$0.503
500+
US$0.464
More Pricing...
Total:US$1.27
Min: 1 / Mult: 1
170ohm
30MHz
1GHz
28R Series
1635628

RoHS

Each
1+
US$13.172
10+
US$13.011
20+
US$12.985
Total:US$13.17
Min: 1 / Mult: 1
194ohm
-
-
WE-STAR-FLAT Series
926668

RoHS

Each
1+
US$3.685
50+
US$2.707
100+
US$2.546
250+
US$2.385
500+
US$2.211
More Pricing...
Total:US$3.68
Min: 1 / Mult: 1
-
-
-
-
2894690

RoHS

Date/Lot Code

Each
1+
US$1.849
5+
US$1.836
10+
US$1.809
25+
US$1.782
50+
US$1.742
More Pricing...
Total:US$1.85
Min: 1 / Mult: 1
166ohm
-
-
WE-FLAT Series
3365784

RoHS

Each
10+
US$0.478
50+
US$0.413
150+
US$0.347
600+
US$0.314
1050+
US$0.304
More Pricing...
Total:US$4.78
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
2292271

RoHS

Date/Lot Code

Each
1+
US$1.205
10+
US$0.847
50+
US$0.646
200+
US$0.570
400+
US$0.504
More Pricing...
Total:US$1.20
Min: 1 / Mult: 1
140ohm
30MHz
1GHz
28R Series
2292276

RoHS

Date/Lot Code

Each
1+
US$1.258
10+
US$0.808
50+
US$0.686
100+
US$0.606
200+
US$0.596
More Pricing...
Total:US$1.26
Min: 1 / Mult: 1
192ohm
30MHz
1GHz
28R Series
2292286

RoHS

Date/Lot Code

Each
1+
US$0.761
50+
US$0.410
100+
US$0.363
250+
US$0.308
1000+
US$0.255
More Pricing...
Total:US$0.76
Min: 1 / Mult: 1
190ohm
30MHz
1GHz
28R Series
1-25 of 220 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account