0
0 ItemsUS$0.00
ex VAT
ex VAT

Flat Cable Core Ferrites:

212 Products Found
We offer flat cable core ferrites with impedances from 19ohm to 300ohm, minimum frequencies from 1Hz to 50MHz, and maximum frequencies from 100MHz to 1GHz

What are flat cable ferrites?

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Ferrite cores are employed to reduce the slew rate of current spikes or voltage surges by absorbing the transient energy rather than reflecting or diverting it to other components or subsystems. Ferrite cores are effective in slowing down the rapid rising of electrostatic discharge current spikes or voltage surges in cables. Ferrite cores are used to suppress electromagnetic emissions by blocking low-frequency noise and absorbing high-frequency noise. This avoids electromagnetic interference.

WE-FLAT flat ferrite cores from Würth Elektronik provide an easy solution to filter interference on ribbon cable. Their core material is NiZn for wideband noise suppression (~1 MHz - 1 GHz).

They are available in three different shapes, and have an operating temperature of -25° C to +125° C.

Laird ferrite cable cores are designed to clean common mode noise (signal) generated from either a signal line or power cable. Laird offers various sizes and materials of ribbon core with excellent common mode and differential mode EMI suppression on ribbon cable ferrite and wire assemblies at broadband and low frequency range.

Ferroxcube offers Planar E Core parts, made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated. Planar magnetic offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically, this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core.

Show More
View
Buyer
Engineer
Manufacturer
Impedance
Frequency Min
Frequency Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3365804

RoHS

Each
1+
US$2.801
10+
US$1.648
60+
US$1.407
120+
US$1.177
540+
US$1.025
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3517151

RoHS

Each
1+
US$11.939
10+
US$11.698
Min: 1 / Mult: 1
114ohm
-
-
WE-STAR-FLAT Series
3365796

RoHS

Each
1+
US$1.581
10+
US$0.896
50+
US$0.868
100+
US$0.639
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3365777

RoHS

Date/Lot Code

Each
10+
US$0.287
360+
US$0.209
720+
US$0.200
1080+
US$0.184
2160+
US$0.173
More Pricing...
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
3365801

RoHS

Date/Lot Code

Each
1+
US$1.863
10+
US$1.621
80+
US$1.079
160+
US$0.954
560+
US$0.835
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
4065758

RoHS

Date/Lot Code

Each
1+
US$15.732
10+
US$11.377
Min: 1 / Mult: 1
101ohm
-
-
WE-STAR-FLAT Series
4065740

RoHS

Date/Lot Code

Each
1+
US$15.209
10+
US$13.762
20+
US$12.757
Min: 1 / Mult: 1
192ohm
-
-
WE-SFA Series
1503721

RoHS

Each
1+
US$4.797
10+
US$3.484
25+
US$2.948
50+
US$2.519
100+
US$2.198
Min: 1 / Mult: 1
-
50MHz
500MHz
ZCAT Series
2364614

RoHS

Each
1+
US$9.367
30+
US$6.057
Min: 1 / Mult: 1
-
-
-
ESD-FPD Series
926530

RoHS

Date/Lot Code

Each
1+
US$1.380
10+
US$1.128
50+
US$0.957
100+
US$0.899
200+
US$0.847
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
1463351

RoHS

Each
1+
US$6.780
5+
US$5.909
10+
US$5.038
25+
US$4.208
50+
US$3.993
More Pricing...
Min: 1 / Mult: 1
290ohm
25MHz
300MHz
-
1890709

RoHS

Date/Lot Code

Each
1+
US$2.090
5+
US$2.064
10+
US$2.037
25+
US$2.010
50+
US$1.970
More Pricing...
Min: 1 / Mult: 1
115ohm
-
-
WE-FLAT Series
926668

RoHS

Each
1+
US$3.685
50+
US$2.707
100+
US$2.546
250+
US$2.385
500+
US$2.211
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
2292289

RoHS

Each
1+
US$1.076
50+
US$0.604
100+
US$0.496
250+
US$0.460
500+
US$0.436
More Pricing...
Min: 1 / Mult: 1
170ohm
30MHz
1GHz
28R Series
1635628

RoHS

Date/Lot Code

Each
1+
US$13.105
10+
US$12.931
20+
US$12.073
Min: 1 / Mult: 1
194ohm
-
-
WE-STAR-FLAT Series
1463420

RoHS

Date/Lot Code

Each
1+
US$4.677
5+
US$4.100
10+
US$3.511
25+
US$3.055
50+
US$2.975
More Pricing...
Min: 1 / Mult: 1
169ohm
25MHz
300MHz
-
2894690

RoHS

Date/Lot Code

Each
1+
US$1.822
5+
US$1.809
10+
US$1.796
25+
US$1.769
50+
US$1.729
More Pricing...
Min: 1 / Mult: 1
166ohm
-
-
WE-FLAT Series
3365784

RoHS

Date/Lot Code

Each
10+
US$0.462
50+
US$0.405
150+
US$0.347
600+
US$0.314
1050+
US$0.304
More Pricing...
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
2292271

RoHS

Date/Lot Code

Each
1+
US$1.120
10+
US$0.784
50+
US$0.552
200+
US$0.454
400+
US$0.448
More Pricing...
Min: 1 / Mult: 1
140ohm
30MHz
1GHz
28R Series
2292276

RoHS

Date/Lot Code

Each
1+
US$1.198
10+
US$0.808
50+
US$0.637
100+
US$0.561
200+
US$0.485
More Pricing...
Min: 1 / Mult: 1
192ohm
30MHz
1GHz
28R Series
2292277

RoHS

Date/Lot Code

Each
1+
US$0.824
50+
US$0.409
100+
US$0.367
250+
US$0.347
500+
US$0.339
More Pricing...
Min: 1 / Mult: 1
110ohm
30MHz
1GHz
28R Series
3056053

RoHS

Each
1+
US$1.089
50+
US$0.757
100+
US$0.712
250+
US$0.691
500+
US$0.670
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
1890708

RoHS

Date/Lot Code

Each
1+
US$3.993
5+
US$3.605
10+
US$3.256
20+
US$2.881
40+
US$2.653
More Pricing...
Min: 1 / Mult: 1
90ohm
-
-
WE-FLAT Series
2292279

RoHS

Each
5+
US$0.381
50+
US$0.276
250+
US$0.209
500+
US$0.184
1000+
US$0.161
More Pricing...
Min: 5 / Mult: 5
110ohm
30MHz
1GHz
28R Series
926474

RoHS

Date/Lot Code

Each
1+
US$0.820
50+
US$0.567
100+
US$0.517
250+
US$0.485
1000+
US$0.429
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
1-25 of 212 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account