ex VAT

Flat Cable Core Ferrites:

220 Products Found
We offer flat cable core ferrites with impedances from 19ohm to 300ohm, minimum frequencies from 1Hz to 50MHz, and maximum frequencies from 100MHz to 1GHz

What are flat cable ferrites?

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Ferrite cores are employed to reduce the slew rate of current spikes or voltage surges by absorbing the transient energy rather than reflecting or diverting it to other components or subsystems. Ferrite cores are effective in slowing down the rapid rising of electrostatic discharge current spikes or voltage surges in cables. Ferrite cores are used to suppress electromagnetic emissions by blocking low-frequency noise and absorbing high-frequency noise. This avoids electromagnetic interference.

WE-FLAT flat ferrite cores from Würth Elektronik provide an easy solution to filter interference on ribbon cable. Their core material is NiZn for wideband noise suppression (~1 MHz - 1 GHz).

They are available in three different shapes, and have an operating temperature of -25° C to +125° C.

Laird ferrite cable cores are designed to clean common mode noise (signal) generated from either a signal line or power cable. Laird offers various sizes and materials of ribbon core with excellent common mode and differential mode EMI suppression on ribbon cable ferrite and wire assemblies at broadband and low frequency range.

Ferroxcube offers Planar E Core parts, made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated. Planar magnetic offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically, this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core.

Show More
View
Buyer
Engineer
Manufacturer
Impedance
Frequency Min
Frequency Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1890707

RoHS

Date/Lot Code

Each
1+
US$4.141
5+
US$3.698
10+
US$3.350
20+
US$2.961
40+
US$2.734
More Pricing...
Min: 1 / Mult: 1
66ohm
-
-
WE-FLAT Series
1890706

RoHS

Date/Lot Code

Each
1+
US$2.935
5+
US$2.747
10+
US$2.613
20+
US$2.546
40+
US$2.479
More Pricing...
Min: 1 / Mult: 1
63ohm
-
-
WE-FLAT Series
2292290

RoHS

Date/Lot Code

Each
1+
US$2.372
10+
US$1.635
25+
US$1.407
50+
US$1.242
100+
US$1.214
More Pricing...
Min: 1 / Mult: 1
170ohm
30MHz
1GHz
28R Series
3237532

RoHS

Date/Lot Code

Each
1+
US$3.176
5+
US$2.841
10+
US$2.559
20+
US$2.278
40+
US$2.184
More Pricing...
Min: 1 / Mult: 1
55ohm
-
-
WE-FLAT Series
3517051

RoHS

Date/Lot Code

Each
1+
US$2.693
5+
US$2.613
10+
US$2.533
20+
US$2.238
40+
US$2.157
More Pricing...
Min: 1 / Mult: 1
74ohm
-
-
WE-FLAT Series
3812700

RoHS

Date/Lot Code

Each
1+
US$2.533
5+
US$2.425
10+
US$2.184
25+
US$1.943
50+
US$1.782
More Pricing...
Min: 1 / Mult: 1
65ohm
-
-
WE-FLAT Series
2292292

RoHS

Date/Lot Code

Each
1+
US$0.678
50+
US$0.351
100+
US$0.318
250+
US$0.272
500+
US$0.239
More Pricing...
Min: 1 / Mult: 1
107ohm
30MHz
1GHz
28R Series
2292288

RoHS

Date/Lot Code

Each
1+
US$1.849
10+
US$1.290
50+
US$1.097
100+
US$1.039
200+
US$0.986
More Pricing...
Min: 1 / Mult: 1
220ohm
30MHz
1GHz
28R Series
2292275

RoHS

Each
1+
US$3.645
5+
US$3.591
10+
US$2.519
25+
US$1.970
50+
US$1.903
More Pricing...
Min: 1 / Mult: 1
230ohm
30MHz
1GHz
28R Series
2817974

RoHS

Each
1+
US$2.372
5+
US$1.889
10+
US$1.822
20+
US$1.755
40+
US$1.568
More Pricing...
Min: 1 / Mult: 1
35ohm
-
-
GSSC Series
3365804

RoHS

Each
1+
US$2.519
10+
US$1.528
60+
US$1.340
120+
US$1.233
540+
US$1.103
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3812722

RoHS

Date/Lot Code

Each
1+
US$2.975
5+
US$2.801
10+
US$2.533
25+
US$2.238
50+
US$2.064
More Pricing...
Min: 1 / Mult: 1
31ohm
-
-
WE-FLAT Series
3812702

RoHS

Date/Lot Code

Each
1+
US$3.658
5+
US$3.484
10+
US$3.149
20+
US$2.787
40+
US$2.573
More Pricing...
Min: 1 / Mult: 1
103ohm
-
-
WE-FLAT Series
3365782

RoHS

Date/Lot Code

Each
1+
US$1.394
10+
US$0.771
50+
US$0.674
200+
US$0.578
600+
US$0.516
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3812733

RoHS

Date/Lot Code

Each
1+
US$9.058
3+
US$8.884
5+
US$8.710
10+
US$8.362
20+
US$8.013
More Pricing...
Min: 1 / Mult: 1
101ohm
-
-
WE-SFA Series
3812710

RoHS

Date/Lot Code

Each
1+
US$2.358
5+
US$2.211
10+
US$2.077
20+
US$1.916
40+
US$1.809
More Pricing...
Min: 1 / Mult: 1
100ohm
-
-
WE-FLAT Series
2364605

RoHS

Date/Lot Code

Each
1+
US$3.323
10+
US$1.796
50+
US$1.729
100+
US$1.581
500+
US$1.407
More Pricing...
Min: 1 / Mult: 1
-
-
-
ESD-FPL Series
3365786

RoHS

Date/Lot Code

Each
10+
US$0.679
50+
US$0.606
200+
US$0.532
600+
US$0.505
1000+
US$0.474
More Pricing...
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
3365788

RoHS

Date/Lot Code

Each
10+
US$0.720
80+
US$0.687
160+
US$0.564
560+
US$0.481
1040+
US$0.454
More Pricing...
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
3365791

RoHS

Date/Lot Code

Each
1+
US$1.608
10+
US$0.886
50+
US$0.792
100+
US$0.697
500+
US$0.622
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3812708

RoHS

Date/Lot Code

Each
1+
US$2.774
5+
US$2.747
10+
US$2.479
25+
US$2.198
50+
US$2.023
More Pricing...
Min: 1 / Mult: 1
50ohm
-
-
WE-FLAT Series
3812695

RoHS

Date/Lot Code

1 Pair
1+
US$1.080
5+
US$0.917
10+
US$0.888
20+
US$0.860
40+
US$0.795
More Pricing...
Min: 1 / Mult: 1
-
-
-
WE-FCAC Series
3812699

RoHS

Date/Lot Code

Each
1+
US$2.533
5+
US$2.519
10+
US$2.278
25+
US$2.010
50+
US$1.863
More Pricing...
Min: 1 / Mult: 1
79ohm
-
-
WE-FLAT Series
3365776

RoHS

Each
10+
US$0.289
450+
US$0.217
900+
US$0.206
1350+
US$0.200
2250+
US$0.193
More Pricing...
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
3365778

RoHS

Each
10+
US$0.386
50+
US$0.347
270+
US$0.308
540+
US$0.306
1080+
US$0.291
More Pricing...
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
51-75 of 220 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account