0
0 ItemsUS$0.00
ex VAT
ex VAT

Flat Cable Core Ferrites:

212 Products Found
We offer flat cable core ferrites with impedances from 19ohm to 300ohm, minimum frequencies from 1Hz to 50MHz, and maximum frequencies from 100MHz to 1GHz

What are flat cable ferrites?

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Ferrite cores are employed to reduce the slew rate of current spikes or voltage surges by absorbing the transient energy rather than reflecting or diverting it to other components or subsystems. Ferrite cores are effective in slowing down the rapid rising of electrostatic discharge current spikes or voltage surges in cables. Ferrite cores are used to suppress electromagnetic emissions by blocking low-frequency noise and absorbing high-frequency noise. This avoids electromagnetic interference.

WE-FLAT flat ferrite cores from Würth Elektronik provide an easy solution to filter interference on ribbon cable. Their core material is NiZn for wideband noise suppression (~1 MHz - 1 GHz).

They are available in three different shapes, and have an operating temperature of -25° C to +125° C.

Laird ferrite cable cores are designed to clean common mode noise (signal) generated from either a signal line or power cable. Laird offers various sizes and materials of ribbon core with excellent common mode and differential mode EMI suppression on ribbon cable ferrite and wire assemblies at broadband and low frequency range.

Ferroxcube offers Planar E Core parts, made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated. Planar magnetic offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically, this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core.

Show More
View
Buyer
Engineer
Manufacturer
Impedance
Frequency Min
Frequency Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2280290

RoHS

Each
20+
US$26.371
50+
US$25.942
100+
US$25.527
Min: 20 / Mult: 20
-
-
-
-
2364611

RoHS

Date/Lot Code

Each
1+
US$7.276
10+
US$4.342
50+
US$3.913
Min: 1 / Mult: 1
-
-
-
ESD-FPD Series
2364612

RoHS

Date/Lot Code

Each
1+
US$7.410
10+
US$4.516
50+
US$4.060
Min: 1 / Mult: 1
-
-
-
ESD-FPD-1 Series
2364613

RoHS

Each
1+
US$8.522
10+
US$6.660
Min: 1 / Mult: 1
-
-
-
ESD-FPD Series
4259851

RoHS

Each
1+
US$5.722
5+
US$5.333
10+
US$4.744
25+
US$4.422
50+
US$4.167
More Pricing...
Min: 1 / Mult: 1
-
30MHz
300MHz
SMARTPLY FFPC Series
4259846

RoHS

Each
1+
US$3.042
5+
US$2.774
10+
US$2.586
25+
US$2.305
50+
US$2.144
More Pricing...
Min: 1 / Mult: 1
-
30MHz
300MHz
SMARTPLY FFPC Series
4259850

RoHS

Each
1+
US$5.387
5+
US$5.025
10+
US$4.476
20+
US$4.167
40+
US$4.033
More Pricing...
Min: 1 / Mult: 1
-
30MHz
300MHz
SMARTPLY FFPC Series
4259854

RoHS

Each
1+
US$8.080
5+
US$6.700
10+
US$6.472
20+
US$6.244
40+
US$5.842
More Pricing...
Min: 1 / Mult: 1
-
30MHz
300MHz
SMARTPLY FFPC Series
4259852

RoHS

Each
1+
US$7.196
5+
US$6.700
10+
US$5.963
20+
US$5.561
40+
US$5.387
More Pricing...
Min: 1 / Mult: 1
-
30MHz
300MHz
SMARTPLY FFPC Series
4073635

RoHS

Each
1+
US$8.522
10+
US$6.660
50+
US$5.253
100+
US$5.092
Min: 1 / Mult: 1
-
-
-
ESD-FPD Series
3517051

RoHS

Date/Lot Code

Each
1+
US$2.975
5+
US$2.841
10+
US$2.707
20+
US$2.251
40+
US$1.997
Min: 1 / Mult: 1
74ohm
-
-
WE-FLAT Series
3365780

RoHS

Each
1+
US$5.829
10+
US$3.631
50+
US$3.042
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
2364664

RoHS

Date/Lot Code

Each
1+
US$5.320
10+
US$3.631
25+
US$3.337
50+
US$2.693
100+
US$2.600
More Pricing...
Min: 1 / Mult: 1
-
50MHz
500MHz
ZCAT Series
1890709

RoHS

Date/Lot Code

Each
1+
US$2.090
5+
US$2.064
10+
US$2.037
25+
US$2.010
50+
US$1.970
More Pricing...
Min: 1 / Mult: 1
115ohm
-
-
WE-FLAT Series
2292286

RoHS

Date/Lot Code

Each
1+
US$0.748
50+
US$0.399
100+
US$0.354
250+
US$0.302
1000+
US$0.253
More Pricing...
Min: 1 / Mult: 1
190ohm
30MHz
1GHz
28R Series
3056016

RoHS

Each
1+
US$0.875
50+
US$0.604
100+
US$0.552
250+
US$0.519
500+
US$0.488
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
2292293

RoHS

Date/Lot Code

Each
1+
US$1.729
10+
US$1.198
50+
US$0.890
100+
US$0.753
200+
US$0.724
More Pricing...
Min: 1 / Mult: 1
220ohm
30MHz
1GHz
28R Series
2292287

RoHS

Date/Lot Code

Each
1+
US$0.693
50+
US$0.373
100+
US$0.330
250+
US$0.279
500+
US$0.259
More Pricing...
Min: 1 / Mult: 1
112ohm
30MHz
1GHz
28R Series
3288243

RoHS

Date/Lot Code

Each
1+
US$3.658
10+
US$2.533
50+
US$1.903
100+
US$1.662
200+
US$1.568
More Pricing...
Min: 1 / Mult: 1
-
50MHz
500MHz
ZCAT Series
3365783

RoHS

Date/Lot Code

Each
1+
US$3.256
10+
US$2.184
50+
US$1.916
200+
US$1.715
600+
US$1.595
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
1301662

RoHS

Date/Lot Code

Each
1+
US$3.430
10+
US$2.519
50+
US$1.903
100+
US$1.648
200+
US$1.568
More Pricing...
Min: 1 / Mult: 1
-
50MHz
500MHz
ZCAT Series
2292295

RoHS

Date/Lot Code

Each
1+
US$1.447
10+
US$1.039
50+
US$0.823
100+
US$0.736
200+
US$0.666
More Pricing...
Min: 1 / Mult: 1
127ohm
30MHz
1GHz
28R Series
2082499

RoHS

Date/Lot Code

Each
1+
US$21.427
10+
US$19.845
20+
US$18.251
Min: 1 / Mult: 1
114ohm
-
-
WE-STAR-FLAT Series
3812720

RoHS

Date/Lot Code

Each
1+
US$3.296
5+
US$2.935
10+
US$2.653
25+
US$2.358
50+
US$2.171
More Pricing...
Min: 1 / Mult: 1
23ohm
-
-
WE-FLAT Series
2364609

RoHS

Date/Lot Code

Each
1+
US$4.998
10+
US$4.208
50+
US$3.792
180+
US$3.564
540+
US$3.082
More Pricing...
Min: 1 / Mult: 1
-
-
-
ESD-FPL Series
126-150 of 212 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account