0
0 ItemsUS$0.00
ex VAT
ex VAT

Split Core Ferrites:

280 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4065754

RoHS

Date/Lot Code

Each
1+
US$6.191
3+
US$6.164
5+
US$6.124
10+
US$6.097
20+
US$5.615
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
1MHz
-
1GHz
200ohm
WE-STAR-BUENO Series
4065753

RoHS

Date/Lot Code

Each
1+
US$5.574
5+
US$5.440
10+
US$5.293
20+
US$4.864
40+
US$4.690
More Pricing...
Min: 1 / Mult: 1
5mm
-
1MHz
-
1GHz
200ohm
WE-STAR-BUENO Series
4016090

RoHS

Date/Lot Code

Each
1+
US$6.084
10+
US$4.154
50+
US$3.069
200+
US$2.653
400+
US$2.466
More Pricing...
Min: 1 / Mult: 1
7mm
-
10MHz
-
500MHz
25ohm
ZCAT Series
4036649

RoHS

Date/Lot Code

Each
1+
US$2.653
5+
US$2.332
10+
US$1.997
25+
US$1.608
50+
US$1.514
More Pricing...
Min: 1 / Mult: 1
8.7mm
-
25MHz
-
300MHz
252ohm
-
3953334

RoHS

Date/Lot Code

Each
1+
US$5.722
3+
US$5.561
5+
US$5.414
10+
US$5.253
20+
US$4.744
More Pricing...
Min: 1 / Mult: 1
7.5mm
-
-
-
-
235ohm
WE-CAR-TEC Series
3953329

RoHS

Date/Lot Code

Each
1+
US$5.950
3+
US$5.789
5+
US$5.641
10+
US$5.481
20+
US$4.998
More Pricing...
Min: 1 / Mult: 1
5mm
-
-
-
-
316ohm
WE-CAR-TEC Series
3953335

RoHS

Date/Lot Code

Each
1+
US$6.499
3+
US$6.311
5+
US$6.124
10+
US$5.936
20+
US$5.347
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
-
-
-
235ohm
WE-CAR-TEC Series
4156112

RoHS

Date/Lot Code

Each
1+
US$2.680
5+
US$2.358
10+
US$2.037
25+
US$1.621
50+
US$1.541
More Pricing...
Min: 1 / Mult: 1
15mm
-
25MHz
-
300MHz
90ohm
-
4130109

RoHS

Date/Lot Code

Each
1+
US$4.234
10+
US$2.533
50+
US$2.224
100+
US$2.117
500+
US$1.836
More Pricing...
Min: 1 / Mult: 1
7mm
-
10MHz
-
300MHz
-
ESD-SR Series
4036638

RoHS

Date/Lot Code

Each
1+
US$6.392
5+
US$5.708
10+
US$5.025
25+
US$4.194
50+
US$3.980
More Pricing...
Min: 1 / Mult: 1
12.75mm
-
200MHz
-
1GHz
365ohm
-
4349999

RoHS

Date/Lot Code

Each
1+
US$8.295
20+
US$4.757
60+
US$4.516
100+
US$4.248
500+
US$3.672
More Pricing...
Min: 1 / Mult: 1
13mm
-
-
-
500MHz
-
ESD-SR Series
4695664

RoHS

Each
1+
US$5.253
5+
US$4.891
10+
US$4.355
25+
US$4.060
50+
US$3.940
More Pricing...
Min: 1 / Mult: 1
12.7mm
-
25MHz
-
300MHz
225ohm
-
4695667

RoHS

Each
1+
US$6.955
5+
US$6.486
10+
US$5.762
20+
US$5.373
40+
US$5.213
More Pricing...
Min: 1 / Mult: 1
6.3mm
-
200MHz
-
30MHz
102ohm
-
4349998

RoHS

Date/Lot Code

Each
1+
US$4.315
10+
US$2.841
50+
US$2.479
100+
US$2.171
500+
US$1.702
More Pricing...
Min: 1 / Mult: 1
9mm
-
-
-
500MHz
-
ESD-SR Series
4691190

RoHS

Each
1+
US$24.267
2+
US$23.169
3+
US$23.048
5+
US$22.150
10+
US$22.003
More Pricing...
Min: 1 / Mult: 1
37.2mm
-
1MHz
-
300MHz
490ohm
-
4695663

RoHS

Each
1+
US$3.524
5+
US$3.216
10+
US$2.988
25+
US$2.667
50+
US$2.479
More Pricing...
Min: 1 / Mult: 1
8.7mm
-
1MHz
-
300MHz
250ohm
-
4695666

RoHS

Each
1+
US$2.573
5+
US$2.345
10+
US$2.184
25+
US$1.943
50+
US$1.809
More Pricing...
Min: 1 / Mult: 1
6.3mm
-
25MHz
-
300MHz
276ohm
-
2292080

RoHS

Date/Lot Code

Each
1+
US$0.304
50+
US$0.240
100+
US$0.216
250+
US$0.190
Min: 1 / Mult: 1
7mm
-
-
-
-
275ohm
-
2949511

RoHS

Each
1+
US$15.102
3+
US$14.191
5+
US$13.266
10+
US$12.355
20+
US$9.407
More Pricing...
Min: 1 / Mult: 1
18mm
-
-
-
-
-
ESD-SR Series
3761918

RoHS

Each
1+
US$4.516
5+
US$3.765
Min: 1 / Mult: 1
10mm
-
25MHz
-
100MHz
240ohm
RKCF Series
3272050

RoHS

Date/Lot Code

Each
882+
US$0.938
2500+
US$0.839
Min: 882 / Mult: 882
-
-
-
-
-
-
-
9415831

RoHS

Each
1+
US$7.330
2+
US$6.352
3+
US$5.105
5+
US$4.757
10+
US$4.409
More Pricing...
Min: 1 / Mult: 1
27mm
-
-
-
-
84ohm
TRCN Series
2357886

RoHS

Each
1+
US$6.387
2+
US$5.133
3+
US$4.787
5+
US$4.429
10+
US$3.686
More Pricing...
Min: 1 / Mult: 1
7mm
-
25MHz
-
100MHz
214ohm
MSFC Series
3761808

RoHS

Each
1+
US$4.395
5+
US$3.645
Min: 1 / Mult: 1
5mm
-
25MHz
-
100MHz
170ohm
RKCF Series
3365768

RoHS

Each
1+
US$3.323
10+
US$1.930
70+
US$1.621
140+
US$1.514
560+
US$1.420
More Pricing...
Min: 1 / Mult: 1
6mm
-
-
-
300MHz
-
ESD-SR Series
226-250 of 280 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account