0
0 ItemsUS$0.00
ex VAT
ex VAT

Split Core Ferrites:

280 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1249521

RoHS

LEADER TECH-FERRISHIELD
Each
25+
US$10.738
50+
US$9.950
100+
US$7.963
250+
US$7.400
Min: 48 / Mult: 48
7.2mm
-
-
-
-
100ohm
-
3365772

RoHS

Each
1+
US$3.216
35+
US$3.122
70+
US$2.854
105+
US$2.573
525+
US$2.385
More Pricing...
Min: 1 / Mult: 1
9mm
-
-
-
300MHz
-
ESD-SR-HL Series
3761807

RoHS

ESSENTRA COMPONENTS
Each
1+
US$4.516
5+
US$3.765
Min: 1 / Mult: 1
-
-
-
-
-
-
-
3761809

RoHS

Each
1+
US$3.685
5+
US$3.377
Min: 1 / Mult: 1
6.5mm
-
25MHz
-
100MHz
275ohm
RKCF Series
2292086

RoHS

Date/Lot Code

Each
1+
US$4.114
5+
US$2.492
10+
US$2.144
Min: 1 / Mult: 1
7.6mm
-
-
-
-
113ohm
-
1249576

RoHS

LEADER TECH-FERRISHIELD
Each
1+
US$29.580
Min: 1 / Mult: 1
12.7mm
-
-
-
-
230ohm
-
9415793

RoHS

Each
1+
US$1.337
Min: 1 / Mult: 1
10mm
-
-
-
-
84ohm
TRCN Series
9415823

RoHS

Each
1+
US$7.102
5+
US$4.945
10+
US$4.275
20+
US$3.551
40+
US$3.109
More Pricing...
Min: 1 / Mult: 1
16mm
-
-
-
-
135ohm
TRCN Series
9415807

RoHS

Each
1+
US$4.194
2+
US$3.631
3+
US$3.283
5+
US$2.921
10+
US$2.519
More Pricing...
Min: 1 / Mult: 1
11mm
-
-
-
-
112ohm
TRCN Series
3622310

RoHS

Each
1+
US$18.760
Min: 1 / Mult: 1
-
-
-
-
-
-
-
4036365

RoHS

Date/Lot Code

Each
1+
US$1.253
10+
US$1.026
25+
US$0.905
50+
US$0.871
100+
US$0.809
More Pricing...
Min: 1 / Mult: 1
4.1mm
-
25MHz
-
300MHz
174ohm
-
4458431

RoHS

Date/Lot Code

Each
1+
US$5.132
10+
US$4.382
25+
US$3.390
50+
US$3.296
100+
US$3.149
More Pricing...
Min: 1 / Mult: 1
18.5mm
-
1MHz
-
300MHz
220ohm
-
4633596

RoHS

Date/Lot Code

Each
1+
US$8.991
10+
US$8.656
25+
US$7.705
50+
US$7.236
100+
US$6.606
More Pricing...
Min: 1 / Mult: 1
19.2mm
-
100MHz
-
250MHz
232ohm
Snap-it Series
4655762
Each (Supplied on Cut Tape)
Cut Tape
1+
US$4.261
10+
US$2.921
25+
US$2.479
50+
US$2.265
100+
US$2.117
Min: 1 / Mult: 1
16.2mm
-
-
-
500MHz
-
ESD-SR-XVE Series
4655767
Each (Supplied on Cut Tape)
Cut Tape
1+
US$8.589
10+
US$5.079
25+
US$4.864
50+
US$4.650
100+
US$4.422
More Pricing...
Min: 1 / Mult: 1
30.2mm
-
-
-
10MHz
-
ESD-SR-XVE Series
4633601

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$9.594
10+
US$8.603
25+
US$8.161
50+
US$7.330
100+
US$6.713
Min: 1 / Mult: 1
19.2mm
-
25MHz
-
100MHz
178ohm
Clip-It Series
4633603
Each (Supplied on Cut Tape)
Cut Tape
1+
US$13.815
10+
US$13.212
25+
US$12.382
50+
US$11.779
100+
US$10.586
Min: 1 / Mult: 1
19.2mm
-
500kHz
-
5MHz
40ohm
Clip-It Series
4633599

Date/Lot Code

Each
1+
US$8.429
10+
US$7.584
25+
US$6.901
50+
US$6.432
100+
US$5.990
More Pricing...
Min: 1 / Mult: 1
19.2mm
-
10MHz
-
100MHz
203ohm
Clip-It Series
4655764
Each (Supplied on Cut Tape)
Cut Tape
1+
US$4.395
10+
US$3.765
25+
US$2.827
50+
US$2.760
100+
US$2.586
Min: 1 / Mult: 1
20.1mm
-
-
-
500MHz
-
ESD-SR-XVE Series
4655766
Each (Supplied on Cut Tape)
Cut Tape
1+
US$6.579
10+
US$5.266
25+
US$4.422
50+
US$4.208
100+
US$3.953
More Pricing...
Min: 1 / Mult: 1
30.2mm
-
-
-
500MHz
-
ESD-SR-XVE Series
4633594

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$9.541
10+
US$9.166
25+
US$8.670
50+
US$8.281
100+
US$7.544
Min: 1 / Mult: 1
19.2mm
-
10MHz
-
100MHz
203ohm
Snap-it Series
4655765
Each (Supplied on Cut Tape)
Cut Tape
1+
US$4.851
10+
US$3.310
25+
US$3.069
50+
US$2.881
100+
US$2.693
Min: 1 / Mult: 1
20.1mm
-
-
-
10MHz
-
ESD-SR-XVE Series
4633595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$10.331
10+
US$9.943
25+
US$9.434
50+
US$9.045
100+
US$8.295
Min: 1 / Mult: 1
19.2mm
-
25MHz
-
250MHz
260ohm
Snap-it Series
4633602

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$9.822
10+
US$8.804
25+
US$8.348
50+
US$7.504
100+
US$6.874
Min: 1 / Mult: 1
19.2mm
-
100MHz
-
250MHz
232ohm
Clip-It Series
4458399

RoHS

Each
1+
US$2.868
10+
US$2.198
25+
US$1.702
50+
US$1.581
100+
US$1.487
More Pricing...
Min: 1 / Mult: 1
6.3mm
-
25MHz
-
300MHz
275ohm
-
251-275 of 280 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account