ex VAT

Split Core Ferrites:

292 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2082472

RoHS

Date/Lot Code

Each
1+
US$4.971
10+
US$4.878
25+
US$4.717
50+
US$4.543
100+
US$4.449
More Pricing...
Min: 1 / Mult: 1
7.5mm
-
1MHz
-
1GHz
246ohm
WE-STAR-TEC Series
2082468

RoHS

Each
1+
US$5.387
10+
US$5.293
25+
US$5.105
50+
US$4.918
100+
US$4.824
More Pricing...
Min: 1 / Mult: 1
5mm
-
1MHz
-
1GHz
320ohm
WE-STAR-TEC Series
2082475

RoHS

Date/Lot Code

Each
1+
US$6.432
5+
US$6.311
10+
US$6.191
25+
US$6.043
50+
US$5.883
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
-
-
-
265ohm
WE-STAR-TEC Series
1635619

RoHS

Date/Lot Code

Each
1+
US$6.110
5+
US$6.070
10+
US$6.030
25+
US$5.816
50+
US$5.601
More Pricing...
Min: 1 / Mult: 1
10.5mm
-
-
-
-
270ohm
WE-STAR-TEC Series
2292246

RoHS

Date/Lot Code

Each
1+
US$2.452
10+
US$1.688
50+
US$1.269
100+
US$1.256
200+
US$1.191
More Pricing...
Min: 1 / Mult: 1
8.9mm
35.1mm
30MHz
9mm
500MHz
220ohm
28A Series
1635392

RoHS

Each
1+
US$6.794
3+
US$6.566
5+
US$6.352
10+
US$6.124
20+
US$5.641
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
-
-
-
270ohm
WE-STAR-FIX Series
1635393

RoHS

Date/Lot Code

Each
1+
US$4.583
10+
US$4.516
25+
US$4.355
50+
US$4.194
100+
US$4.181
More Pricing...
Min: 1 / Mult: 1
5mm
-
1MHz
-
1GHz
320ohm
WE-STAR-TEC Series
2292234

RoHS

Date/Lot Code

Each
1+
US$3.846
10+
US$2.640
25+
US$2.238
50+
US$1.970
100+
US$1.796
More Pricing...
Min: 1 / Mult: 1
6.5mm
52.91mm
30MHz
6.75mm
500MHz
407ohm
28A Series
2364655

RoHS

Date/Lot Code

Each
1+
US$2.774
50+
US$1.688
100+
US$1.501
250+
US$1.329
500+
US$1.164
More Pricing...
Min: 1 / Mult: 1
7mm
-
10MHz
-
500MHz
80ohm
ZCAT Series
9640452

RoHS

Each
1+
US$4.181
10+
US$2.452
25+
US$1.769
50+
US$1.541
100+
US$1.353
More Pricing...
Min: 1 / Mult: 1
10mm
-
-
-
-
180ohm
-
2357887

RoHS

Each
1+
US$5.534
3+
US$5.333
5+
US$5.132
10+
US$4.690
20+
US$4.409
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
25MHz
-
100MHz
219ohm
MSFC Series
2292236

RoHS

Date/Lot Code

Each
1+
US$4.422
5+
US$4.234
10+
US$3.028
25+
US$2.573
50+
US$2.251
More Pricing...
Min: 1 / Mult: 1
10mm
55.91mm
30MHz
10mm
500MHz
348ohm
28A Series
2292244

RoHS

Date/Lot Code

Each
1+
US$2.935
10+
US$2.372
50+
US$1.849
100+
US$1.608
200+
US$1.581
More Pricing...
Min: 1 / Mult: 1
8.05mm
19.9mm
30MHz
8.2mm
500MHz
160ohm
28A Series
1635627

RoHS

Date/Lot Code

Each
1+
US$7.276
3+
US$7.169
5+
US$7.075
10+
US$6.968
20+
US$6.928
More Pricing...
Min: 1 / Mult: 1
27mm
-
-
-
-
390ohm
WE-STAR-RING Series
2292241

RoHS

Date/Lot Code

Each
1+
US$2.693
5+
US$2.399
10+
US$1.997
25+
US$1.702
50+
US$1.501
More Pricing...
Min: 1 / Mult: 1
6.45mm
41.7mm
30MHz
6.8mm
500MHz
270ohm
28A Series
2292242

RoHS

Each
1+
US$3.430
5+
US$3.069
10+
US$2.452
25+
US$2.090
50+
US$1.849
More Pricing...
Min: 1 / Mult: 1
9.95mm
32.77mm
30MHz
-
500MHz
250ohm
28A Series
2364447

RoHS

Date/Lot Code

Each
1+
US$3.323
10+
US$1.956
70+
US$1.595
140+
US$1.514
560+
US$1.420
More Pricing...
Min: 1 / Mult: 1
6mm
-
-
-
-
-
ESD-SR Series
2364658

RoHS

Date/Lot Code

Each
1+
US$3.162
10+
US$2.184
50+
US$1.662
100+
US$1.635
200+
US$1.621
More Pricing...
Min: 1 / Mult: 1
9mm
-
-
-
-
-
ZCAT Series
2082471

RoHS

Each
1+
US$4.583
10+
US$4.516
25+
US$4.355
50+
US$4.181
100+
US$4.100
More Pricing...
Min: 1 / Mult: 1
6mm
-
1MHz
-
1GHz
321ohm
WE-STAR-TEC Series
2113046

RoHS

Each
1+
US$3.256
5+
US$2.868
10+
US$2.466
25+
US$2.265
50+
US$2.144
More Pricing...
Min: 1 / Mult: 1
6.3mm
-
200MHz
-
1GHz
230ohm
-
2292239

RoHS

Each
1+
US$5.038
5+
US$4.556
10+
US$4.033
25+
US$3.484
50+
US$3.055
More Pricing...
Min: 1 / Mult: 1
12.85mm
32.5mm
30MHz
-
500MHz
280ohm
28A Series
1301658

RoHS

Date/Lot Code

Each
1+
US$3.511
10+
US$2.533
50+
US$1.916
100+
US$1.702
200+
US$1.581
More Pricing...
Min: 1 / Mult: 1
10mm
-
10MHz
-
500MHz
100ohm
ZCAT Series
2292248

RoHS

Date/Lot Code

Each
1+
US$2.680
10+
US$2.037
50+
US$1.487
100+
US$1.461
200+
US$1.394
More Pricing...
Min: 1 / Mult: 1
9mm
35.25mm
30MHz
9mm
500MHz
220ohm
28A Series
2357889

RoHS

Each
1+
US$7.410
3+
US$6.874
5+
US$6.285
10+
US$6.097
20+
US$5.896
More Pricing...
Min: 1 / Mult: 1
13mm
-
25MHz
-
100MHz
252ohm
MSFC Series
2364659

RoHS

Date/Lot Code

Each
1+
US$3.136
10+
US$2.171
50+
US$1.621
100+
US$1.434
200+
US$1.300
More Pricing...
Min: 1 / Mult: 1
9mm
-
50MHz
-
500MHz
-
ZCAT Series
26-50 of 292 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account