0
0 ItemsUS$0.00
ex VAT
ex VAT

Split Core Ferrites:

280 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2451727

RoHS

Date/Lot Code

Each
1+
US$4.985
10+
US$3.658
25+
US$3.122
50+
US$2.814
100+
US$2.653
More Pricing...
Min: 1 / Mult: 1
4.09mm
-
200kHz
-
30MHz
-
-
2451733

RoHS

Each
1+
US$6.968
10+
US$5.708
25+
US$4.516
50+
US$4.462
100+
US$4.409
More Pricing...
Min: 1 / Mult: 1
6.3mm
-
200kHz
-
30MHz
-
-
3282212

RoHS

Each
1+
US$14.834
10+
US$11.055
25+
US$10.479
Min: 1 / Mult: 1
18mm
-
200kHz
-
1GHz
360ohm
-
1249577

RoHS

Each
1+
US$16.214
10+
US$13.802
25+
US$11.403
50+
US$8.991
100+
US$6.593
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1249580

RoHS

Each
1+
US$14.914
10+
US$12.784
25+
US$10.264
50+
US$10.050
100+
US$9.822
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
2127510

RoHS

Date/Lot Code

Each
1+
US$1.755
10+
US$1.461
25+
US$1.166
50+
US$1.101
100+
US$0.981
More Pricing...
Min: 1 / Mult: 1
12.8mm
-
25MHz
-
300MHz
75ohm
-
3282177

RoHS

Each
1+
US$1.635
10+
US$1.353
25+
US$1.067
50+
US$1.030
100+
US$0.929
More Pricing...
Min: 1 / Mult: 1
4.9mm
-
25MHz
-
300MHz
150ohm
-
4156113

RoHS

Each
1+
US$6.271
5+
US$5.601
10+
US$4.931
25+
US$4.275
50+
US$4.047
More Pricing...
Min: 1 / Mult: 1
12.7mm
-
25MHz
-
300MHz
230ohm
-
4154589

RoHS

Date/Lot Code

Each
1+
US$3.229
5+
US$2.841
10+
US$2.452
25+
US$2.117
50+
US$2.010
More Pricing...
Min: 1 / Mult: 1
9.85mm
-
25MHz
-
300MHz
202ohm
-
4156111

RoHS

Each
1+
US$2.037
10+
US$1.474
25+
US$1.272
50+
US$1.237
100+
US$1.201
More Pricing...
Min: 1 / Mult: 1
9.2mm
-
25MHz
-
300MHz
88ohm
-
4156100

RoHS

Each
1+
US$2.640
10+
US$2.305
100+
US$1.903
500+
US$1.662
1000+
US$1.541
More Pricing...
Min: 1 / Mult: 1
6.3mm
-
1MHz
-
300MHz
310ohm
-
4141730

RoHS

Date/Lot Code

Each
1+
US$1.970
10+
US$1.487
25+
US$1.293
50+
US$1.096
100+
US$1.036
More Pricing...
Min: 1 / Mult: 1
4.9mm
-
25MHz
-
300MHz
175ohm
-
4036647

RoHS

Date/Lot Code

Each
1+
US$8.991
5+
US$7.799
10+
US$6.593
20+
US$6.419
40+
US$6.244
More Pricing...
Min: 1 / Mult: 1
18mm
-
25MHz
-
300MHz
416ohm
-
4156102

RoHS

Each
1+
US$2.894
10+
US$2.198
100+
US$1.809
500+
US$1.729
1000+
US$1.474
More Pricing...
Min: 1 / Mult: 1
9.85mm
-
1MHz
-
300MHz
240ohm
-
4156103

RoHS

Date/Lot Code

Each
1+
US$1.796
10+
US$1.353
50+
US$1.095
100+
US$1.034
200+
US$0.980
More Pricing...
Min: 1 / Mult: 1
4.9mm
-
1MHz
-
300MHz
180ohm
-
4156118

RoHS

Date/Lot Code

Each
1+
US$23.745
3+
US$22.914
5+
US$22.083
10+
US$21.252
20+
US$19.390
More Pricing...
Min: 1 / Mult: 1
25.15mm
-
25MHz
-
300MHz
335ohm
-
4156115

RoHS

Date/Lot Code

Each
1+
US$2.881
10+
US$2.090
25+
US$1.742
50+
US$1.554
100+
US$1.380
More Pricing...
Min: 1 / Mult: 1
4.9mm
-
25MHz
-
300MHz
245ohm
-
4036643

RoHS

Each
1+
US$3.377
5+
US$2.961
10+
US$2.533
25+
US$2.157
50+
US$1.889
More Pricing...
Min: 1 / Mult: 1
9.85mm
-
25MHz
-
300MHz
243ohm
-
4036640

RoHS

Each
1+
US$10.345
5+
US$9.581
10+
US$8.817
25+
US$7.826
50+
US$7.437
More Pricing...
Min: 1 / Mult: 1
12.75mm
-
200kHz
-
30MHz
53ohm
-
4141731

RoHS

Date/Lot Code

Each
1+
US$1.340
10+
US$1.128
50+
US$0.973
100+
US$0.919
200+
US$0.874
More Pricing...
Min: 1 / Mult: 1
4.9mm
-
25MHz
-
300MHz
101ohm
-
4156099

RoHS

Each
1+
US$5.320
10+
US$4.248
20+
US$4.167
Min: 1 / Mult: 1
12.7mm
-
1MHz
-
300MHz
260ohm
-
3953333

RoHS

Date/Lot Code

Each
1+
US$5.722
3+
US$5.561
5+
US$5.414
10+
US$5.253
20+
US$4.744
More Pricing...
Min: 1 / Mult: 1
7.5mm
-
-
-
-
235ohm
WE-CAR-TEC Series
3953332

RoHS

Date/Lot Code

Each
1+
US$5.266
3+
US$5.119
5+
US$4.985
10+
US$4.837
20+
US$4.395
More Pricing...
Min: 1 / Mult: 1
6mm
-
-
-
-
316ohm
WE-CAR-TEC Series
4156117

RoHS

Date/Lot Code

Each
1+
US$7.718
5+
US$6.995
10+
US$6.271
25+
US$5.923
50+
US$5.615
More Pricing...
Min: 1 / Mult: 1
18.5mm
-
25MHz
-
300MHz
195ohm
-
3953331

RoHS

Date/Lot Code

Each
1+
US$5.266
3+
US$5.119
5+
US$4.985
10+
US$4.837
20+
US$4.395
More Pricing...
Min: 1 / Mult: 1
6mm
-
-
-
-
316ohm
WE-CAR-TEC Series
126-150 of 280 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account