0
0 ItemsUS$0.00
ex VAT
ex VAT

Split Core Ferrites:

280 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2292231

RoHS

Date/Lot Code

Each
1+
US$2.238
10+
US$1.742
50+
US$1.434
100+
US$1.296
200+
US$1.190
More Pricing...
Min: 1 / Mult: 1
5.05mm
43.03mm
30MHz
5.44mm
500MHz
277ohm
28A Series
2949513

RoHS

Date/Lot Code

Each
1+
US$24.991
12+
US$19.497
60+
US$16.857
108+
US$15.705
252+
US$15.316
More Pricing...
Min: 1 / Mult: 1
35mm
-
-
-
-
-
ESD-SR Series
2364450

RoHS

Date/Lot Code

Each
1+
US$3.323
10+
US$2.533
50+
US$2.238
100+
US$2.117
500+
US$1.849
More Pricing...
Min: 1 / Mult: 1
9mm
-
-
-
-
-
ESD-SR Series
3812743

RoHS

Date/Lot Code

Each
1+
US$2.653
3+
US$2.479
5+
US$2.412
10+
US$2.332
20+
US$2.157
More Pricing...
Min: 1 / Mult: 1
26.5mm
-
-
-
-
98ohm
WE-SPLITRING Series
2078494

RoHS

Each
1+
US$3.913
3+
US$3.564
5+
US$3.444
10+
US$3.323
20+
US$2.961
More Pricing...
Min: 1 / Mult: 1
7mm
-
-
-
-
45ohm
GRFC Series
2292247

RoHS

Date/Lot Code

Each
1+
US$4.543
10+
US$3.270
50+
US$2.720
100+
US$2.586
200+
US$2.452
More Pricing...
Min: 1 / Mult: 1
8mm
35.1mm
30MHz
8mm
500MHz
233ohm
28A Series
2364444

RoHS

Date/Lot Code

Each
60+
US$6.378
Min: 60 / Mult: 60
13mm
-
-
-
-
-
ESD-SR-H Series
2364452

RoHS

Date/Lot Code

Each
1+
US$3.363
40+
US$2.600
80+
US$2.291
120+
US$1.983
520+
US$1.889
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
-
-
-
ESD-SR Series
3622590

RoHS

Each
1+
US$22.780
Min: 1 / Mult: 1
-
-
-
-
-
-
-
3622111

RoHS

Each
1+
US$20.100
Min: 1 / Mult: 1
5.1mm
-
-
-
-
-
-
3812744

RoHS

Date/Lot Code

Each
1+
US$9.152
5+
US$8.094
10+
US$7.517
20+
US$7.330
40+
US$7.129
More Pricing...
Min: 1 / Mult: 1
26.5mm
-
-
-
-
200ohm
WE-SPLITRING Series
2292362

RoHS

Date/Lot Code

Each
1+
US$7.156
5+
US$6.780
10+
US$6.204
25+
US$5.869
50+
US$5.574
More Pricing...
Min: 1 / Mult: 1
13.06mm
32.5mm
300MHz
-
1GHz
250ohm
HFA Series
3621102

RoHS

Each
1+
US$42.880
Min: 1 / Mult: 1
13.4mm
-
-
-
-
-
-
3365774

RoHS

Date/Lot Code

Each
1+
US$11.604
20+
US$7.491
60+
US$7.089
100+
US$6.767
500+
US$6.445
More Pricing...
Min: 1 / Mult: 1
13mm
-
-
-
300MHz
-
ESD-SR-HL Series
3621906

RoHS

Each
1+
US$24.120
Min: 1 / Mult: 1
7mm
-
-
-
-
-
-
3365767

RoHS

Date/Lot Code

Each
1+
US$3.069
10+
US$1.688
90+
US$1.487
180+
US$1.407
540+
US$1.321
More Pricing...
Min: 1 / Mult: 1
5mm
-
-
-
300MHz
-
ESD-SR Series
3812742

RoHS

Date/Lot Code

Each
1+
US$2.653
3+
US$2.479
5+
US$2.412
10+
US$2.332
20+
US$2.157
More Pricing...
Min: 1 / Mult: 1
15.8mm
-
-
-
-
160ohm
WE-SPLITRING Series
1781367

RoHS

Date/Lot Code

Each
1+
US$3.698
10+
US$2.760
25+
US$2.278
50+
US$2.090
100+
US$2.077
Min: 1 / Mult: 1
8.7mm
-
200MHz
-
1GHz
180ohm
-
1463444

RoHS

Each
1+
US$2.787
10+
US$2.184
100+
US$1.796
500+
US$1.621
1000+
US$1.474
More Pricing...
Min: 1 / Mult: 1
10.15mm
-
1MHz
-
300MHz
240ohm
-
2949018

RoHS

Date/Lot Code

Each
1+
US$2.546
10+
US$2.090
25+
US$1.702
50+
US$1.595
100+
US$1.501
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
3272125

RoHS

Each
1+
US$1.265
10+
US$0.930
25+
US$0.879
50+
US$0.828
100+
US$0.779
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
2364660

RoHS

Date/Lot Code

Each
1+
US$2.854
10+
US$1.822
50+
US$1.675
100+
US$1.514
Min: 1 / Mult: 1
11mm
-
-
-
-
-
ZCAT Series
2292306

RoHS

Date/Lot Code

Each
1+
US$4.074
10+
US$3.511
25+
US$2.546
50+
US$2.265
100+
US$2.224
Min: 1 / Mult: 1
-
-
-
-
-
250ohm
28S Series
3761919

RoHS

Each
1+
US$5.092
5+
US$4.234
Min: 1 / Mult: 1
13mm
-
25MHz
-
100MHz
250ohm
RKCF Series
3953337

RoHS

Date/Lot Code

Each
1+
US$6.499
3+
US$6.311
5+
US$6.124
10+
US$5.936
20+
US$5.347
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
-
-
-
235ohm
WE-CAR-TEC Series
201-225 of 280 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account