ex VAT

10.5mm Split Core Ferrites:

6 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1635619

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
US$7.008
5+
US$6.955
10+
US$6.888
25+
US$6.807
50+
US$6.713
More Pricing...
Total:US$7.01
Min: 1 / Mult: 1
10.5mm
-
-
270ohm
WE-STAR-TEC Series
2082474

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
US$7.397
5+
US$7.343
10+
US$7.290
25+
US$7.129
50+
US$6.606
More Pricing...
Total:US$7.40
Min: 1 / Mult: 1
10.5mm
1MHz
1GHz
270ohm
WE-STAR-TEC Series
2078497

RoHS

Each
1+
US$6.807
3+
US$6.338
5+
US$5.990
10+
US$5.641
20+
US$5.253
More Pricing...
Total:US$6.81
Min: 1 / Mult: 1
10.5mm
-
-
105ohm
GRFC Series
4728875

RoHS

Date/Lot Code

Each
1+
US$10.452
3+
US$10.010
5+
US$9.568
10+
US$8.697
20+
US$8.053
More Pricing...
Total:US$10.45
Min: 1 / Mult: 1
10.5mm
300kHz
30MHz
32ohm
WE-STAR-TEC LFS Series
2357888

RoHS

Each
1+
US$5.641
10+
US$4.784
100+
US$3.966
500+
US$3.390
1000+
US$3.323
More Pricing...
Total:US$5.64
Min: 1 / Mult: 1
10.5mm
25MHz
100MHz
250ohm
MSFC Series
3221595

RoHS

Date/Lot Code

Each
1+
US$10.211
5+
US$9.353
10+
US$8.496
25+
US$7.866
50+
US$7.236
More Pricing...
Total:US$10.21
Min: 1 / Mult: 1
10.5mm
-
-
110ohm
WE-STAR-TEC LFS Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account