ex VAT

13mm Split Core Ferrites:

13 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1301661

RoHS

Each
1+
US$5.628
5+
US$5.213
10+
US$4.797
25+
US$3.471
50+
US$3.377
More Pricing...
Total:US$5.63
Min: 1 / Mult: 1
13mm
-
10MHz
-
500MHz
150ohm
ZCAT Series
2364663

RoHS

Date/Lot Code

Each
1+
US$6.553
5+
US$5.588
10+
US$4.623
25+
US$3.993
50+
US$3.497
More Pricing...
Total:US$6.55
Min: 1 / Mult: 1
13mm
-
50MHz
-
500MHz
-
ZCAT Series
9640460

RoHS

Each
1+
US$4.636
5+
US$4.087
10+
US$3.806
25+
US$3.538
50+
US$3.337
More Pricing...
Total:US$4.64
Min: 1 / Mult: 1
13mm
-
10MHz
-
300MHz
190ohm
MP LF Series
2357889

RoHS

Each
1+
US$7.410
3+
US$6.874
5+
US$6.285
10+
US$6.097
20+
US$5.896
More Pricing...
Total:US$7.41
Min: 1 / Mult: 1
13mm
-
25MHz
-
100MHz
252ohm
MSFC Series
2364662

RoHS

Date/Lot Code

Each
1+
US$4.060
10+
US$3.497
50+
US$2.600
100+
US$2.251
200+
US$2.131
More Pricing...
Total:US$4.06
Min: 1 / Mult: 1
13mm
-
50MHz
-
500MHz
-
ZCAT Series
2292249

RoHS

Date/Lot Code

Each
1+
US$2.452
5+
US$2.144
10+
US$1.836
25+
US$1.702
50+
US$1.608
More Pricing...
Total:US$2.45
Min: 1 / Mult: 1
13mm
36.25mm
30MHz
13.06mm
500MHz
177ohm
28A Series
1301659

RoHS

Date/Lot Code

Each
1+
US$4.971
10+
US$3.404
50+
US$2.519
100+
US$2.198
200+
US$2.077
More Pricing...
Total:US$4.97
Min: 1 / Mult: 1
13mm
-
-
-
-
30ohm
ZCAT Series
3365771

RoHS

Each
1+
US$9.447
10+
US$7.035
100+
US$6.352
500+
US$5.306
1000+
US$5.119
More Pricing...
Total:US$9.45
Min: 1 / Mult: 1
13mm
-
-
-
300MHz
-
ESD-SR Series
4349999

RoHS

Date/Lot Code

Each
1+
US$8.603
10+
US$5.052
100+
US$4.368
500+
US$4.234
1000+
US$4.154
More Pricing...
Total:US$8.60
Min: 1 / Mult: 1
13mm
-
-
-
500MHz
-
ESD-SR Series
2364444

RoHS

Each
60+
US$6.687
Total:US$401.22
Min: 60 / Mult: 60
13mm
-
-
-
-
-
ESD-SR-H Series
3365774

RoHS

Each
1+
US$12.140
20+
US$7.075
60+
US$6.606
100+
US$6.057
500+
US$5.494
More Pricing...
Total:US$12.14
Min: 1 / Mult: 1
13mm
-
-
-
300MHz
-
ESD-SR-HL Series
3761919

RoHS

Each
1+
US$5.092
5+
US$4.234
Total:US$5.09
Min: 1 / Mult: 1
13mm
-
25MHz
-
100MHz
250ohm
RKCF Series
2364454

RoHS

Each
1+
US$8.107
10+
US$7.919
Total:US$8.11
Min: 1 / Mult: 1
13mm
-
-
-
-
-
ESD-SR Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account