ex VAT

300MHz Split Core Ferrites:

56 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9640460

RoHS

Date/Lot Code

Each
1+
US$4.636
5+
US$4.087
10+
US$3.806
25+
US$3.538
50+
US$3.337
More Pricing...
Total:US$4.64
Min: 1 / Mult: 1
13mm
10MHz
300MHz
190ohm
MP LF Series
9640479

RoHS

Each
1+
US$1.796
10+
US$1.242
50+
US$1.040
200+
US$0.938
400+
US$0.888
More Pricing...
Total:US$1.80
Min: 1 / Mult: 1
3.8mm
10MHz
300MHz
121ohm
MP LF Series
9640444

RoHS

Each
1+
US$2.734
10+
US$2.090
50+
US$1.796
100+
US$1.635
200+
US$1.528
More Pricing...
Total:US$2.73
Min: 1 / Mult: 1
6.5mm
10MHz
300MHz
220ohm
MP LF Series
9640487

RoHS

Date/Lot Code

Each
1+
US$2.385
10+
US$1.822
50+
US$1.568
100+
US$1.420
200+
US$1.339
More Pricing...
Total:US$2.38
Min: 1 / Mult: 1
5mm
10MHz
300MHz
115ohm
MP LF Series
1703119

RoHS

Date/Lot Code

Each
1+
US$11.216
10+
US$9.139
20+
US$8.951
Total:US$11.22
Min: 1 / Mult: 1
18mm
1MHz
300MHz
380ohm
-
1651718

RoHS

Each
1+
US$14.231
10+
US$11.591
20+
US$10.988
Total:US$14.23
Min: 1 / Mult: 1
18mm
25MHz
300MHz
365ohm
-
3365766

RoHS

Date/Lot Code

Each
1+
US$2.626
10+
US$1.407
90+
US$1.233
180+
US$1.173
540+
US$1.100
More Pricing...
Total:US$2.63
Min: 1 / Mult: 1
6mm
-
300MHz
-
ESD-SR Series
3365770

RoHS

Date/Lot Code

Each
1+
US$4.757
10+
US$2.747
50+
US$2.559
100+
US$2.358
500+
US$1.863
More Pricing...
Total:US$4.76
Min: 1 / Mult: 1
9mm
-
300MHz
-
ESD-SR Series
3365769

RoHS

Date/Lot Code

Each
1+
US$4.663
10+
US$3.417
50+
US$3.149
100+
US$2.640
500+
US$2.358
More Pricing...
Total:US$4.66
Min: 1 / Mult: 1
7mm
-
300MHz
-
ESD-SR Series
4141724

RoHS

Each
1+
US$2.425
10+
US$1.849
100+
US$1.608
500+
US$1.332
1000+
US$1.230
More Pricing...
Total:US$2.42
Min: 1 / Mult: 1
6.3mm
25MHz
300MHz
210ohm
-
4156115

RoHS

Date/Lot Code

Each
1+
US$2.184
10+
US$1.581
100+
US$1.380
500+
US$1.203
1000+
US$1.111
More Pricing...
Total:US$2.18
Min: 1 / Mult: 1
4.9mm
25MHz
300MHz
245ohm
-
3365771

RoHS

Date/Lot Code

Each
1+
US$9.447
10+
US$7.035
100+
US$6.352
500+
US$5.306
1000+
US$5.119
More Pricing...
Total:US$9.45
Min: 1 / Mult: 1
13mm
-
300MHz
-
ESD-SR Series
1836418

RoHS

Date/Lot Code

Each
1+
US$3.136
10+
US$2.332
25+
US$2.050
50+
US$1.889
100+
US$1.863
More Pricing...
Total:US$3.14
Min: 1 / Mult: 1
9.85mm
25MHz
300MHz
190ohm
-
2127510

RoHS

Date/Lot Code

Each
1+
US$2.332
10+
US$1.702
25+
US$1.501
50+
US$1.340
100+
US$1.276
More Pricing...
Total:US$2.33
Min: 1 / Mult: 1
12.8mm
25MHz
300MHz
75ohm
-
3282177

RoHS

Each
1+
US$2.117
10+
US$1.541
25+
US$1.353
50+
US$1.222
100+
US$1.104
More Pricing...
Total:US$2.12
Min: 1 / Mult: 1
4.9mm
25MHz
300MHz
150ohm
-
4156116

RoHS

Date/Lot Code

Each
1+
US$3.323
10+
US$2.747
100+
US$2.452
500+
US$2.157
1000+
US$2.050
More Pricing...
Total:US$3.32
Min: 1 / Mult: 1
9.85mm
25MHz
300MHz
210ohm
-
4141723

RoHS

Each
1+
US$1.809
10+
US$1.420
50+
US$1.227
100+
US$1.159
200+
US$1.099
More Pricing...
Total:US$1.81
Min: 1 / Mult: 1
4.1mm
1MHz
300MHz
130ohm
-
4036649

RoHS

Date/Lot Code

Each
1+
US$2.787
10+
US$2.050
100+
US$1.782
500+
US$1.608
1000+
US$1.487
More Pricing...
Total:US$2.79
Min: 1 / Mult: 1
8.7mm
25MHz
300MHz
252ohm
-
4156107

RoHS

Date/Lot Code

Each
1+
US$3.404
10+
US$2.466
100+
US$2.023
500+
US$1.782
1000+
US$1.648
More Pricing...
Total:US$3.40
Min: 1 / Mult: 1
9.85mm
25MHz
300MHz
225ohm
-
4036647

RoHS

Date/Lot Code

Each
1+
US$9.340
5+
US$8.268
10+
US$7.182
20+
US$6.995
40+
US$6.794
More Pricing...
Total:US$9.34
Min: 1 / Mult: 1
18mm
25MHz
300MHz
416ohm
-
4156102

RoHS

Each
1+
US$3.109
10+
US$2.198
100+
US$1.809
500+
US$1.729
1000+
US$1.474
More Pricing...
Total:US$3.11
Min: 1 / Mult: 1
9.85mm
1MHz
300MHz
240ohm
-
4156103

RoHS

Date/Lot Code

Each
1+
US$1.943
10+
US$1.380
50+
US$1.190
100+
US$1.124
200+
US$1.064
More Pricing...
Total:US$1.94
Min: 1 / Mult: 1
4.9mm
1MHz
300MHz
180ohm
-
4156100

RoHS

Each
1+
US$2.680
10+
US$2.023
100+
US$1.742
500+
US$1.568
1000+
US$1.447
More Pricing...
Total:US$2.68
Min: 1 / Mult: 1
6.3mm
1MHz
300MHz
310ohm
-
4141731

RoHS

Date/Lot Code

Each
1+
US$1.755
10+
US$1.227
50+
US$1.039
100+
US$0.962
200+
US$0.914
More Pricing...
Total:US$1.76
Min: 1 / Mult: 1
4.9mm
25MHz
300MHz
101ohm
-
4156099

RoHS

Each
1+
US$5.360
10+
US$3.725
100+
US$3.337
500+
US$2.921
1000+
US$2.707
More Pricing...
Total:US$5.36
Min: 1 / Mult: 1
12.7mm
1MHz
300MHz
260ohm
-
1-25 of 56 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account